Embedded Linear Power Supplies

An embedded system is a computer system with a dedicated function, embedded as part of a complete device often including hardware and mechanical parts. A power supply sub-system is one of the most important aspects of any embedded system. Embedded linear power supplies are used to regulate the high voltage DC from battery power source to low voltage DC suitable for the embedded system.

How do embedded linear power supplies work?

Embedded linear power supplies accept the load current at the higher DC input voltage, reduce the voltage and deliver the current at reduced voltage. They provide clean output voltage with low noise. They dissipate the extra power as heat, so you need to have heatsinks.

What are embedded linear power suppliers used for?

Embedded linear power suppliers protect sensitive loads against excessive voltage and stabilize tensions so they are suitable for precision applications (for example laboratory power supplies and hi-fi systems). They are easy to install and connect and their efficiency is up to 90%. Embedded linear power suppliers have different numbers of outputs, from one to four. They usually have safety mass straws.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Input Voltage Output Voltage Output Current Number of Outputs Power Rating Length Width Depth Mounting Type Efficiency Load Regulation Line Regulation Ripple And Noise Maximum Temperature
RS Stock No. 774-8194
BrandRS PRO
MYR539.73
Each
units
220V ac 24V dc 1A 1 - 320mm 320mm 80mm Open Frame - - - - -
RS Stock No. 774-8217
BrandRS PRO
MYR115.12
Each
units
240V ac 24V dc 500mA 1 12W 50mm 48mm 40mm Encapsulated - - - - -
RS Stock No. 916-3885
BrandRS PRO
MYR240.70
Each
units
230V ac 24V ac 4A - 96VA 187.2mm 122.2mm 89.9mm Enclosed - - - - +40°C
RS Stock No. 774-8204
BrandRS PRO
MYR723.25
Each
units
220V ac 12V dc 3A 1 - 320mm 320mm 80mm Open Frame - - - - -
RS Stock No. 774-8201
BrandRS PRO
MYR770.37
Each
units
220V ac 12V dc 5A 1 - 320mm 320mm 80mm Open Frame - - - - -
RS Stock No. 124-4715
BrandRS PRO
MYR535.28
Each
units
230V ac 24V ac 7A 1 168VA 122.2mm 89.9mm 187.2mm Wall Mount - - - - +40°C
RS Stock No. 774-8190
BrandRS PRO
MYR272.16
Each
units
220V ac 12V dc 1A 1 - 235mm 185mm 80mm Open Frame - - - - -
RS Stock No. 774-8207
BrandRS PRO
MYR666.89
Each
units
220V ac 24V dc 3A 1 - 320mm 320mm 80mm Open Frame - - - - -
RS Stock No. 916-3905
BrandRS PRO
MYR232.45
Each
units
230V ac 24V ac 3A - 72VA 187.2mm 122.2mm 89.9mm Enclosed - - - - +40°C
RS Stock No. 774-8210
BrandRS PRO
MYR858.80
Each
units
220V ac 24V dc 5A 1 - 320mm 320mm 80mm Open Frame - - - - -