Desktop Power Supplies

A desktop power supply is the battery back that connects to a mains power supply and is used to power your laptop or PC

How do they work?

They act as the conduit between your mains power supply and your desktop device. It facilities the electrical interaction that gives your device power and the ability to operate.

Features and benefits
•Highly efficient


•Long shelf life


•LED Power indicators available to let you know if your device is charging or idle


•Different lead lengths available


•Fully enclosed plastic casing


•Small, compact and neat


•Energy saving properties in some power supplies


•Mounting types such as desktop, or wall plugs available



Where might I use one?
•For your home PC or Laptop


•At work


•Medical equipment


•Military applications

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Input Voltage Range Output Voltage Rating Output Current Range Rated Output Power Input Connector Output Connection Type Number of Outputs Plug Type Medical Approved Load Regulation Range Cable Length Efficiency Energy Efficiency Level Holdup Time
RS Stock No. 702-3265
Mfr. Part No.5311143-UK
BrandAnsmann
MYR186.58
Each
units
100 → 240 V ac 12 V dc, 15 V dc, 18 V dc, 19 V dc, 20 V dc, 22 V dc, 24 V dc 1 A, 1.2 A, 1.35 A, 1.4 A, 1.5 A, 1.8 A, 2.25 A - - 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug 1 2-Pin Euro, 3-Pin UK Converter Plug - ±10% 2m 85% - -
RS Stock No. 702-3261
Mfr. Part No.5311133-UK
BrandAnsmann
MYR186.58
Each
units
100 → 240 V ac 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc, 13.5 V dc, 15 V dc 1.8 A, 2.25 A - - 1.35 x 3.5 x 10 mm Hollow Plug, 1.7 x 4 x 10 mm Hollow Plug, 2.1 x 5 x 12 mm Hollow Plug, 2.5 x 12 mm Jack Plug, 2.5 x 5.5 x 12 mm Hollow Plug, 3.5 x 15 mm Jack Plug 1 2-Pin Euro, 3-Pin UK Converter Plug - ±10% 2m - - -