Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Read more Read less

Filters

Viewing 1 - 20 of 270 products
Results per page
Description Price Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS Stock No. 174-3823
Mfr. Part No.ERM00B110
BrandArtesyn
MYR187.04
Each
units
12V dc 40 → 160 V dc - 110 V dc 10W 3kV dc 830mA Through Hole 1 DIP 85% - -40°C Yes
RS Stock No. 174-3319
Mfr. Part No.AEE01B12-M
BrandArtesyn
MYR2,229.84
1 Tube of 10
Tube(s)
12V dc 9 → 18 V dc - 12 V dc 15W 4.2kV dc 1.25A Through Hole 1 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-4012
Mfr. Part No.ERM00C36B
BrandArtesyn
MYR206.66
Each
units
15V dc 18 → 75 V dc - 36 V dc 10W 3kV dc 670mA Through Hole 1 DIP 87% - -40°C Yes
RS Stock No. 174-3959
Mfr. Part No.AEE02CC12-M
BrandArtesyn
MYR278.36
Each
units
±15V dc 9 → 18 V dc - 12 V dc 20W 4.2kV dc 670mA Through Hole 2 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3810
Mfr. Part No.AEE01BB12-M
BrandArtesyn
MYR240.65
Each
units
±12V dc 9 → 18 V dc - 12 V dc 15W 4.2kV dc 620mA Through Hole 2 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3825
Mfr. Part No.AEE01BB24-M
BrandArtesyn
MYR240.65
Each
units
±12V dc 18 → 36 V dc - 24 V dc 15W 4.2kV dc 620mA Through Hole 2 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-4042
Mfr. Part No.AEE01H24-M
BrandArtesyn
MYR237.09
Each
units
24V dc 18 → 36 V dc - 24 V dc 15W 4.2kV dc 620mA Through Hole 1 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3402
Mfr. Part No.ERM02A18
BrandArtesyn
MYR1,694.02
1 Tube of 10
Tube(s)
5V dc 9 → 36 V dc - 18 V dc 10W 3kV dc 2A Through Hole 1 DIP 84% - -40°C Yes
RS Stock No. 174-3971
Mfr. Part No.ERM00H36
BrandArtesyn
MYR179.99
Each
units
24V dc 18 → 75 V dc - 36 V dc 10W 3kV dc 410mA Through Hole 1 DIP 86% - -40°C Yes
RS Stock No. 174-3820
Mfr. Part No.AYA00C12-L
BrandArtesyn
MYR77.43
Each
units
15V dc 9 → 18 V dc - 12 V dc 2W 1.5kV dc 130mA Through Hole 1 DIP 87% - -40°C -
RS Stock No. 174-3418
Mfr. Part No.ERM00H18B
BrandArtesyn
MYR1,694.02
1 Tube of 10
Tube(s)
24V dc 9 → 36 V dc - 18 V dc 10W 3kV dc 410mA Through Hole 1 DIP 88% - -40°C Yes
RS Stock No. 174-3340
Mfr. Part No.AEE02BB12-M
BrandArtesyn
MYR2,654.41
1 Tube of 10
Tube(s)
±12V dc 9 → 18 V dc - 12 V dc 20W 4.2kV dc 840mA Through Hole 2 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3443
Mfr. Part No.ERM01B18B
BrandArtesyn
MYR2,191.48
1 Tube of 10
Tube(s)
12V dc 9 → 36 V dc - 18 V dc 20W 3kV dc 1.67A Through Hole 1 DIP 87% - -40°C Yes
RS Stock No. 174-3807
Mfr. Part No.AEE02BB48-M
BrandArtesyn
MYR278.36
Each
units
±12V dc 36 → 75 V dc - 48 V dc 20W 4.2kV dc 840mA Through Hole 2 2 in x 1 in Case 89% Yes -40°C -
RS Stock No. 174-3362
Mfr. Part No.AYA00AA48-L
BrandArtesyn
MYR753.94
1 Tube of 10
Tube(s)
5V dc 36 → 75 V dc - 48 V dc 2W 1.5kV dc 200mA Through Hole 2 DIP 82% - -40°C -
RS Stock No. 174-3408
Mfr. Part No.ERM00BB18B
BrandArtesyn
MYR1,872.54
1 Tube of 10
Tube(s)
±12V dc 9 → 36 V dc ±11.88 V dc, ±12.12 V dc 18 V dc 10W 3kV dc 410mA Through Hole 2 DIP 86% - -40°C Yes
RS Stock No. 174-3863
Mfr. Part No.AYA00A05-L
BrandArtesyn
MYR77.42
Each
units
5V dc 4.5 → 10 V dc - 5 V dc 2W 1.5kV dc 400mA Through Hole 1 DIP 81% - -40°C -
RS Stock No. 174-3381
Mfr. Part No.AYA00F12-L
BrandArtesyn
MYR727.95
1 Tube of 10
Tube(s)
3.3V dc 9 → 18 V dc - 12 V dc 1.3W 1.5kV dc 400mA Through Hole 1 DIP 80% - -40°C -
RS Stock No. 174-3384
Mfr. Part No.AYA00F48-L
BrandArtesyn
MYR727.95
1 Tube of 10
Tube(s)
3.3V dc 36 → 75 V dc - 48 V dc 1.3W 1.5kV dc 400mA Through Hole 1 DIP 79% - -40°C -
RS Stock No. 174-3783
Mfr. Part No.ERM00C18
BrandArtesyn
MYR179.99
Each
units
15V dc 9 → 36 V dc - 18 V dc 10W 3kV dc 670mA Through Hole 1 DIP 87% - -40°C Yes