Pneumatic Fittings

If you are working with any kind of pressurised gas system, pneumatic fittings are essential components. These mechanical parts link sections of tubing, pipe, or hose, allowing air or gas to flow smoothly from one part of the system to another. Compared to hydraulic fittings, pneumatic fittings typically have tighter seals but operate under lower pressure requirements.

Although pneumatic air connector fittings are only a small part of the overall pneumatic system design, they are undoubtedly one of the most important. Pneumatic fittings, along with their tubes, pipes, and hoses connect all of the other vital components together. They play a critical role in ensuring your pneumatic system operates safely and efficiently whilst helping to maintain air pressure and prevent leaks.

Here, at RS we offer an extensive range of high-quality pneumatic fittings from industry-leading brands such as Festo, SMC, Legris, Norgren, and of course RS PRO. More detailed insights can be found in our pneumatic fittings guide.

Pneumatic Fitting Types

Pneumatic fittings are made from a variety of materials such as brass, stainless steel, or plastic. Fittings are also available in different shapes and sizes to suit a wide range of applications. Some of the most common types of pneumatic fittings include:

Straight Pneumatic Fittings

Straight fittings are the simplest type of fitting. They are designed to form a solid 180° connection between parts. Straight pneumatic fittings typically have Threaded-to-Push-In or Push-In-to-Push-In connection types, making them ideal for joining sections of tubing or connecting tools to air lines.

Elbow Pneumatic Fittings

Elbow fittings change the direction of airflow to various angles. The most common are 90° and 45° angles, helping save space in compact or confined systems. These fittings come in various connectivity options such as Threaded-to-Push-In, Threaded-to-Threaded, or Push-In-to-Push-In.

Tee & Y Pneumatic Fittings

Tee and Y fittings connect three or four flow divisions into T or Y-shaped intersections. They allow the air or gas to merge or split apart. These fittings also come in Threaded-to-Push-In, Threaded-to-Threaded, or Push-In-to-Push-In combinations to suit different system layouts.

Pneumatic Fitting Connection Types

Pneumatic fittings can be joined in several ways, depending on the type of tubing, application, and the level of convenience required during installation or maintenance. The most common connection types include:

Threaded Fittings

Threaded fittings feature male (external) or female (internal) screw threads, designed to connect with other threaded parts such as valves or manifolds.

Common thread standards include BSP, NPT, and metric threads. These fittings are durable and leak-resistant but generally require tools for assembly and are not directly connected to flexible tubing.

Push-In (Push-to-Connect) Fittings

Push-In fittings provide a quick, tool-free connection between the fitting and tubing. Simply push the tube into the port to create a secure, airtight seal.

They are ideal for systems that require frequent connection and disconnection, making them one of the most widely used fitting types in modern pneumatic systems.

How to Choose the Right Pneumatic Fitting

Correct fitting selection is a critical engineering task essential for system reliability, efficiency, and safety. The specification process must account for the complete operational context, moving beyond simple port size. Key engineering considerations include:

  • Application Environment: Assess factors like ambient temperature, vibration levels, and potential contaminant exposure. Hygienic applications (food, pharma) require IP-rated stainless steel fittings, while heavy machinery requires high vibration resistance.
  • Pressure and Tubing: The fitting must meet the system’s maximum working pressure and match the thread type and size of connected components, such aspressure reducing valves. It should also match the tubing’s outer diameter (OD) and material (e.g., nylon, polyurethane, PTFE) to ensure a secure, pressure-rated seal.
  • Thread Standard: Identify the correct thread standard to prevent leaks. Common standards include BSPT (R Thread) (tapered, seals on thread) and BSPP (G Thread) (parallel, seals with O-ring or washer). Mismatched threads (e.g., BSPT vs. NPT) will fail.
  • Material Compatibility: The fitting body (nickel-plated brass, 316 stainless steel, plastic) and seals must be chemically compatible with the medium (air, inert gas) and any environmental challenges (washdown chemicals, oil).
  • Flow Rate (Cv): The fitting's internal orifice must be sized to meet the flow requirements (SCFM or L/min) of downstream components such as actuators or pneumatic tools. An undersized fitting can create a pressure drop and reduce system efficiency.

Safety Tips for Handling Pneumatic Fittings

Pneumatic systems store high-pressure energy, making component failure hazardous. Safe handling protocols are mandatory during installation and maintenance to prevent component ejection or "hose whip."

  • Depressurise System: Always isolate and bleed system pressure using lockout/tagout (LOTO) procedures before servicing any fitting.
  • Inspect Components: Check all fittings and tubing for cracks, scoring, or corrosion before use. Discard damaged parts.
  • Use Correct Tools: Use a proper tube cutter for a perpendicular cut to ensure a solid seal. Use correctly sized spanners; do not over-torque threaded fittings.
  • Observe Pressure Ratings: Never exceed the maximum working pressure of the lowest-rated component in the assembly (fitting, tube, or device).
  • Secure Connections: Ensure tubing is fully inserted past the O-ring and grab ring in push-in fittings. Apply thread sealant or PTFE tape only to tapered threads (e.g., BSPT, NPT).
  • Tubing Management: Avoid sharp bends, kinks, or side-loading at the fitting, as this causes fatigue failure.
  • Wear PPE: ANSI-rated safety glasses are mandatory when working with pressurised systems.

Applications of Pneumatic Fittings in Different Industries

Pneumatic fittings are integral to industrial automation due to their reliability and safety, especially in explosive atmospheres. Different sectors impose specific demands on fitting technology.

  • Automotive Manufacturing: Robust fittings for robotic assembly lines and end-of-arm-tooling (EOAT), built to withstand high cycle rates and vibration.
  • Food, Beverage & Pharmaceutical: Mandates hygienic, washdown-rated (IP69K) fittings, typically 316 Stainless Steel with food-grade (FDA-compliant) seals to prevent contamination.
  • Packaging and Filling: High-speed automation relies on leak-free push-in fittings for the rapid cycling of actuators in sorting, sealing, and bottling systems.
  • Robotics and Automation: Lightweight, compact push-in fittings and manifolds are used to route air to complex EOAT (grippers, vacuum cups) while minimising robot payload inertia.
  • Electronics and Semiconductor: Requires miniaturised, non-outgassing fittings for precise component handling in cleanroom environments.

The Leading Supplier and Distributor of Pneumatic Fittings in Malaysia

RS is your trusted partner for high-performance pneumatic fittings. We maintain a comprehensive inventory from globally recognised manufacturers, including Festo, SMC, and Legris. Our selection covers diverse types, materials, and connection standards at competitive price points, ensuring you can procure the precise fitting required for your specific industrial application.

We also provide a full portfolio of essential pneumatic components, such as pneumatic quick couplings and pneumatic solenoid valves, to complete and optimise your system. Source your push-in fittings, threaded adapters, pneumatic manifolds, and other accessories online today. For complete details on our procurement process, delivery options, and service fees, please consult our delivery information page.

9739 Products showing for Pneumatic Fittings

Sort By
In Stock
  • RS Stock No. 146-6933
  • Mfr. Part No. 0169 17 21
Subtotal (1 pack of 2 units)
MYR103.91
MYR51.955/unit
In Stock
  • RS Stock No. 847-6767
  • Mfr. Part No. 3608 10 17
Subtotal (1 box of 5 units)
MYR713.94
MYR713.94/box
Subtotal (1 bag of 10 units)
MYR632.37
MYR632.37/bag
Stocked by manufacturer
Subtotal (1 unit)
MYR355.64
MYR355.64/unit
Stocked by manufacturer
Subtotal (1 unit)
MYR215.75
MYR215.75/unit
Subtotal (1 unit)
MYR89.27
MYR89.27/unit
Subtotal (1 bag of 10 units)
MYR252.58
MYR252.58/bag
Stocked by manufacturer
  • RS Stock No. 202-3708
  • Mfr. Part No. QSYL-G3/8-10
Subtotal (1 unit)
MYR60.22
MYR60.22/unit
Subtotal (1 bag of 10 units)
MYR756.24
MYR756.24/bag
Stocked by manufacturer
  • RS Stock No. 220-4798
  • Mfr. Part No. C0A511038
Subtotal (1 bag of 10 units)
MYR420.19
MYR420.19/bag
Subtotal (1 bag of 5 units)
MYR351.17
MYR351.17/bag
Subtotal (1 bag of 10 units)
MYR938.78
MYR938.78/bag
In Stock
Subtotal (1 bag of 2 units)
MYR37.45
MYR37.45/bag
Stocked by manufacturer
Subtotal (1 unit)
MYR75.26
MYR75.26/unit
Subtotal (1 bag of 10 units)
MYR348.78
MYR348.78/bag
Stocked by manufacturer
Subtotal (1 unit)
MYR219.57
MYR219.57/unit
Subtotal (1 bag of 100 units)
MYR1,591.44
MYR1,591.44/bag
Stocked by manufacturer
  • RS Stock No. 215-0204
  • Mfr. Part No. 3616 14 00
Subtotal (1 pack of 5 units)
MYR892.19
MYR178.438/unit
In Stock
  • RS Stock No. 281-5247
  • Mfr. Part No. 3133 08 13
Subtotal (1 box of 10 units)
MYR347.69
MYR347.69/box
Stocked by manufacturer
Subtotal (1 bag of 10 units)
MYR632.37
MYR632.37/bag
Results per page