Hydraulic Ball Valves

A hydraulic ball valve is a special type of industrial valve used to direct and control fluid in hydraulic systems. Typically constructed from steel, stainless steel or brass the industrial valves are often required to work at high pressures and temperatures. RS Components offer a range of high-quality hydraulic valves from leading brands including Parker and of course RS PRO.

Hydraulic Ball Valve Construction

Hydraulic ball valves are constructed in the same way as other ball valves. They consist of an actuator or handle a stem, ball, seat and a threaded main valve body. However, due to high pressures and temperatures often found in hydraulic systems the stem, seats, seal materials and balls are usually reinforced ensure they can handle the additional pressure and force.

What are the different types of Hydraulics valve?

Hydraulic ball valves typically have two or three ports, often referred to as 2-way or 3-way. Most are manually operated by a handle or lever.

Two-Way Hydraulic Ball Valves

A 2-way ball valve is an in-line valve with a threaded connection at either side of the valve body. When this type of valve is open the lever will be in line with the pipework when closed the handle will be at 90 degrees to the pipe. The flow of media simply goes from the input to the output.

Three-Way Hydraulic Ball Valves

A 3-way ball valve has a T or an L shaped bore. The body on a 3-way valve will have three threaded connections. The flow direction on a 3-way valve will have various flow paths depending on the direction the handle is turned. 3-way valves are ideal for mixing or distributing flows.

Thread Standards and sizes

The thread standard and size you choose would depend on the pipes, hose, couplings and fittings in your current hydraulic setup. It is essential to select the correct thread standard and size if not, it could cause serious complications. The most common thread standards are BSP (British Standard Pipe) or NPT (National Pipe Tapered) It is important to note that BSP and NPT threads are not compatible due to their different thread forms. Both BSP and NPT threads come in a range of sizes including ¼ inch, 3/8 inch, ½ inch ¾ inch and 1 inch.


...
Read more Read less

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Manufacturer Series Number of Ports Connection Port Thread Body Material Seal Material Maximum Operating Pressure Thread Standard Thread Size Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 324-4994
BrandRS PRO
MYR613.76
Each
units
B6BI 2-way NPT 3/8 Stainless Steel PTFE (Stem Seal), Teflon/kel-F (Ball Seal) 6000 psi NPT 3/8in -40°C +120°C
RS Stock No. 486-366
BrandRS PRO
MYR32.82
Each
units
S.35 2-way G 3/8 Chrome Plated Brass PTFE 30 bar G 3/8in -20°C +90°C
RS Stock No. 243-1793
BrandRS PRO
MYR236.56
Each
units
BK3 3-way G 1/4 Steel Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal) 500 bar G 1/4in -20°C +100°C
RS Stock No. 486-340
BrandRS PRO
MYR31.71
Each
units
S.35 2-way G 3/8 Chrome Plated Brass PTFE 30 bar G 3/8in -20°C +90°C
RS Stock No. 486-334
BrandRS PRO
MYR34.99
Each
units
S.35 2-way G 1/4 Chrome Plated Brass PTFE 30 bar G 1/4in -20°C +90°C
RS Stock No. 407-5446
BrandRS PRO
MYR186.37
Each
units
- - - Steel - - - - - -
RS Stock No. 324-5026
BrandRS PRO
MYR613.76
Each
units
B6BI 2-way G 3/8 Stainless Steel PTFE (Stem Seal), Teflon/kel-F (Ball Seal) 6000 psi G 3/8in -40°C +120°C
RS Stock No. 324-4988
BrandRS PRO
MYR534.48
Each
units
B6BI 2-way NPT 1/4 Stainless Steel PTFE (Stem Seal), Teflon/kel-F (Ball Seal) 6000 psi NPT 1/4in -40°C +120°C
RS Stock No. 243-1800
BrandRS PRO
MYR231.59
Each
units
BK3 3-way G 3/8 Steel Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal) 315 bar G 3/8in -20°C +100°C
RS Stock No. 297-5861
BrandRS PRO
MYR209.14
Each
units
BKH 2-way G 3/4 Zinc Passivated Steel Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal) 400 bar G 3/4in -20°C +100°C
RS Stock No. 486-277
BrandRS PRO
MYR32.82
Each
units
S.35 2-way G 1/4 Chrome Plated Brass PTFE 30 bar G 1/4in -20°C +90°C
RS Stock No. 486-356
BrandRS PRO
MYR44.94
Each
units
S.35 2-way G 1/2 Chrome Plated Brass PTFE 30 bar G 1/2in -20°C +90°C
RS Stock No. 243-1822
BrandRS PRO
MYR482.90
Each
units
BK3 3-way G 3/4 Steel Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal) 315 bar G 3/4in -20°C +100°C
RS Stock No. 297-5849
BrandRS PRO
MYR116.28
Each
units
BKH 2-way G 1/2 Zinc Passivated Steel Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal) 500 bar G 1/2in -20°C +100°C
RS Stock No. 324-5010
BrandRS PRO
MYR598.70
Each
units
B6BI 2-way G 1/4 Stainless Steel PTFE (Stem Seal), Teflon/kel-F (Ball Seal) 6000 psi G 1/4in -40°C +120°C
RS Stock No. 324-5032
BrandRS PRO
MYR560.93
Each
units
B6BI 2-way G 1/2 Stainless Steel PTFE (Stem Seal), Teflon/kel-F (Ball Seal) 6000 psi G 1/2in -40°C +120°C
RS Stock No. 243-1816
BrandRS PRO
MYR282.88
Each
units
BK3 3-way G 1/2 Steel Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal) 500 bar G 1/2in -20°C +100°C
RS Stock No. 324-5004
BrandRS PRO
MYR560.93
Each
units
B6BI 2-way NPT 1/2 Stainless Steel PTFE (Stem Seal), Teflon/kel-F (Ball Seal) 6000 psi NPT 1/2in -40°C +120°C
RS Stock No. 297-5877
BrandRS PRO
MYR289.99
Each
units
BKH 2-way G 1 Zinc Passivated Steel Nitrile Rubber (Stem Seal), POM-Mos2 (Ball Seal) 350 bar G 1in -20°C +100°C
RS Stock No. 486-350
BrandRS PRO
MYR44.94
Each
units
S.35 2-way G 1/2 Chrome Plated Brass PTFE 30 bar G 1/2in -20°C +90°C