Description | Price | Inside Diameter | Length | Width | Depth | Material | |
---|---|---|---|---|---|---|---|
|
RS Stock No.
191-4538
Mfr. Part No.UCT211-J7
BrandINA
|
MYR480.73
Each
units
|
55mm | 171mm | 55.6mm | 146mm | Cast Iron | |
RS Stock No.
191-4529
Mfr. Part No.UCFA203-J7
BrandINA
|
MYR142.29
Each
units
|
17mm | 98mm | 33.3mm | 60mm | Cast Iron | |
RS Stock No.
191-4539
Mfr. Part No.UCT212-J7
BrandINA
|
MYR618.02
Each
units
|
60mm | 194mm | 65.1mm | 146mm | Cast Iron | |
RS Stock No.
191-4514
Mfr. Part No.UCFA204-J7
BrandINA
|
MYR142.29
Each
units
|
20mm | 98mm | 33.3mm | 60mm | Cast Iron | |
RS Stock No.
191-4533
Mfr. Part No.UCT206-J7
BrandINA
|
MYR209.84
Each
units
|
30mm | 113mm | 38.1mm | 102mm | Cast Iron | |
RS Stock No.
191-4534
Mfr. Part No.UCT207-J7
BrandINA
|
MYR271.57
Each
units
|
35mm | 129mm | 42.9mm | 102mm | Cast Iron | |
RS Stock No.
191-4515
Mfr. Part No.UCFA205-J7
BrandINA
|
MYR176.68
Each
units
|
25mm | 125mm | 35.8mm | 68mm | Cast Iron | |
RS Stock No.
191-4532
Mfr. Part No.UCT205-J7
BrandINA
|
MYR173.88
Each
units
|
25mm | 97mm | 34.1mm | 89mm | Cast Iron | |
RS Stock No.
191-4531
Mfr. Part No.UCT204-J7
BrandINA
|
MYR146.91
Each
units
|
20mm | 94mm | 31mm | 89mm | Cast Iron | |
RS Stock No.
191-4518
Mfr. Part No.UCFA208-J7
BrandINA
|
MYR288.76
Each
units
|
40mm | 175mm | 51.2mm | 100mm | Cast Iron | |
RS Stock No.
191-4536
Mfr. Part No.UCT209-J7
BrandINA
|
MYR362.97
Each
units
|
45mm | 144mm | 49.2mm | 117mm | Cast Iron | |
RS Stock No.
191-4519
Mfr. Part No.UCFA209-J7
BrandINA
|
MYR328.66
Each
units
|
45mm | 181mm | 52.2mm | 108mm | Cast Iron | |
RS Stock No.
191-4516
Mfr. Part No.UCFA206-J7
BrandINA
|
MYR210.37
Each
units
|
30mm | 144mm | 40.2mm | 80mm | Cast Iron | |
RS Stock No.
191-4537
Mfr. Part No.UCT210-J7
BrandINA
|
MYR386.56
Each
units
|
50mm | 149mm | 51.6mm | 117mm | Cast Iron | |
RS Stock No.
191-4520
Mfr. Part No.UCFA210-J7
BrandINA
|
MYR362.77
Each
units
|
50mm | 190mm | 54.6mm | 115mm | Cast Iron | |
RS Stock No.
191-4517
Mfr. Part No.UCFA207-J7
BrandINA
|
MYR255.30
Each
units
|
35mm | 161mm | 44.4mm | 90mm | Cast Iron | |
RS Stock No.
191-4535
Mfr. Part No.UCT208-J7
BrandINA
|
MYR283.64
Each
units
|
40mm | 144mm | 49.2mm | 114mm | Cast Iron |