Bearing Units - Plummer Block & Accessories

A plummer block also known as a pillow block bearing, are pedestal mounting bearing housings and consist of a mounting block which houses a bearing. The block is fixed to a base and a shaft is inserted which lets the inner part to rotate. To obtain a tight fit, the inside of the bearing is usually a little bit bigger than the shaft and set screws or locking collars can be used to secure the shaft.

Plummer blocks or pillow blocks are designed to safely mount a bearing which lets its outer ring to stay still but allows the inner ring to rotate. The housing is bolted by holes in the base and the bearing housings can be either split type (two piece housings) or solid type (single piece housings). Sealings provide dust and other contaminants from getting into the housing which allows the bearing to rotate in a clean space whilst retaining lubrication (grease or oil) which helps increase its performance. Pillow block bearings can also contain different types of bearings which include ball, roller and tapered.

Plummer blocks come in various sizes and they are usually made from cast iron or cast steel. At RS we stock a range of reliable and easy to install plummer blocks or pillow block bearings to meet all your bearing solution requirements which allows machines and equipment to be used over and over for a long period of time.

Applications

Plummer blocks are also referred to as a housed bearing unit which means that they are self-contained and greased and ready to be installed on your equipment. They are also available in various sizes to suit a wide range of applications including:

    Packaging equipment
  • Conveyor systems
  • Agricultural equipment
  • Construction plant
  • Heat treatment equipment

...
Read more Read less

Filters

Viewing 1 - 20 of 340 products
Results per page
Description Price Inside Diameter Material Centre Height Mount Hole Size Length Depth Overall Height Mount Hole Centre-to-Centre For Use With
RS Stock No. 339-8710
Mfr. Part No.P 12 TF
BrandSKF
MYR154.08
Each
units
12mm Pressed Steel 22mm 8 mm 86mm 26mm 44mm 68mm -
RS Stock No. 339-8489
Mfr. Part No.SY 40 TF
BrandSKF
MYR336.24
Each
units
40mm Cast Iron 49.2mm 12 mm 175mm 48mm 99mm 135.5mm -
RS Stock No. 506-729
Mfr. Part No.SE 509
BrandSKF
MYR436.70
Each
units
40mm Cast Iron 60mm 12 mm 205mm 85mm 109mm 170mm -
RS Stock No. 506-652
Mfr. Part No.TSN 518 L
BrandSKF
MYR153.83
Each
units
80mm PUR 100mm 20 mm 345mm 140mm 194mm 290mm Type L for Plummer Block Housed Units
RS Stock No. 339-8912
Mfr. Part No.YAR 205-2F
BrandSKF
MYR120.85
Each
units
25mm Pressed Steel 28.3mm 10 mm 108mm 32mm 56mm 86mm -
RS Stock No. 505-681
Mfr. Part No.FRB 12.5/170
BrandSKF
MYR88.37
Each
units
85mm Cast Iron 112mm 20 mm 345mm 145mm 212mm 290mm -
RS Stock No. 506-741
Mfr. Part No.SE 512-610
BrandSKF
MYR703.70
Each
units
55mm Cast Iron 70mm 16 mm 255mm 105mm 134mm 210mm -
RS Stock No. 339-8748
Mfr. Part No.P 30 TF
BrandSKF
MYR215.08
Each
units
30mm Pressed Steel 32.9mm 10 mm 119mm 38mm 66mm 95mm -
RS Stock No. 339-8467
Mfr. Part No.SY 35 TF
BrandSKF
MYR285.63
Each
units
35mm Cast Iron 47.6mm 12 mm 160mm 45mm 93mm 126mm -
RS Stock No. 506-854
Mfr. Part No.FRB 10/120
BrandSKF
MYR35.81
Each
units
60mm Cast Iron 80mm 16 mm 275mm 110mm 149mm 230mm -
RS Stock No. 125-2428
Mfr. Part No.SYWK 35 YTH
BrandSKF
MYR671.35
Each
units
35mm Stainless Steel 47.6mm 12 mm 164mm 45mm 93mm 126mm SKF Food Line Y-Housings and Y-Bearing Units
RS Stock No. 506-703
Mfr. Part No.TSN515L
BrandSKF
MYR109.77
Each
units
65mm PUR 100mm 20 mm 345mm 140mm 193mm 290mm Type L for Plummer Block Housed Units
RS Stock No. 339-8732
Mfr. Part No.P 25 TF
BrandSKF
MYR175.30
Each
units
25mm Pressed Steel 28.3mm 10 mm 108mm 32mm 56mm 86mm -
RS Stock No. 506-690
Mfr. Part No.TSN513L
BrandSKF
MYR89.25
Each
units
60mm PUR 95mm 20 mm 315mm 120mm 175mm 260mm Type L for Plummer Block Housed Units
New
RS Stock No. 216-4838
Mfr. Part No.SYF 40 TF
BrandSKF
MYR388.65
Each
units
40mm - 49.2mm - 116mm - - - -
New
RS Stock No. 213-1970
Mfr. Part No.FRB 6/62
BrandSKF
MYR32.42
Each
units
30mm - 50mm 12 mm 185mm - - - -
New
RS Stock No. 213-1917
Mfr. Part No.FRB 10.5/110
BrandSKF
MYR52.27
Each
units
50mm - 70mm 16 mm 255mm - - - -
New
RS Stock No. 212-1439
Mfr. Part No.TSN 226 A
BrandSKF
MYR530.80
Each
units
130mm - 150mm 24 mm 445mm - - - -
New
RS Stock No. 213-2039
Mfr. Part No.SY 35 TR
BrandSKF
MYR280.84
Each
units
35mm - 49.2mm - 187mm - - - -
New
RS Stock No. 212-1481
Mfr. Part No.TSN 518 A
BrandSKF
MYR233.81
Each
units
80mm - 100mm 20 mm 345mm - - - -