Description | Price | Material | Inside Diameter | Length | Width | Depth | Number of Mount Holes | Mount Hole Size | Mount Hole Centre-to-Centre | |
---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
192-9911
Mfr. Part No.SFT25EC
BrandNSK
|
MYR135.09
Each
units
|
Cast Iron | 25mm | 70mm | 38.84mm | 125.5mm | 2 | 10 mm | 99mm | |
RS Stock No.
192-9912
Mfr. Part No.SFT30EC
BrandNSK
|
MYR217.78
Each
units
|
Cast Iron | 30mm | 82.6mm | 42.21mm | 141.3mm | 2 | 10 mm | 116.5mm | |
RS Stock No.
192-9913
Mfr. Part No.SFT35EC
BrandNSK
|
MYR255.39
Each
units
|
Cast Iron | 35mm | 95.5mm | 46.41mm | 155.5mm | 2 | 12 mm | 130mm | |
RS Stock No.
192-9906
Mfr. Part No.SF30EC
BrandNSK
|
MYR226.32
Each
units
|
Cast Iron | 30mm | 95.3mm | 95.3mm | 38.84mm | 4 | 10 mm | 70mm | |
RS Stock No.
192-9893
Mfr. Part No.MSFT40
BrandNSK
|
MYR455.58
Each
units
|
Cast Iron | 40mm | 111.1mm | 54.18mm | 179.4mm | 2 | 16 mm | 148.5mm | |
RS Stock No.
192-9914
Mfr. Part No.SFT40EC
BrandNSK
|
MYR311.95
Each
units
|
Cast Iron | 40mm | 101.6mm | 54.18mm | 171.4mm | 2 | 12 mm | 143.5mm | |
RS Stock No.
192-9909
Mfr. Part No.SF45EC
BrandNSK
|
MYR356.77
Each
units
|
Cast Iron | 45mm | 136.5mm | 136.5mm | 54.18mm | 4 | 16 mm | 105mm | |
RS Stock No.
192-9905
Mfr. Part No.PSFT35CR
BrandNSK
|
MYR566.05
Each
units
|
- | 35mm | 90.1mm | 43.4mm | 163.3mm | 2 | M12 | 130mm | |
RS Stock No.
192-9908
Mfr. Part No.SF40EC
BrandNSK
|
MYR300.22
Each
units
|
Cast Iron | 40mm | 130.2mm | 130.2mm | 54.18mm | 4 | 12 mm | 101.5mm | |
RS Stock No.
192-9880
Mfr. Part No.FC30
BrandNSK
|
MYR262.58
Each
units
|
Cast Iron | 30mm | - | 125 (Dia.)mm | 38.1mm | 4 | 10 mm | 100mm | |
RS Stock No.
192-9878
Mfr. Part No.FC20
BrandNSK
|
MYR185.88
Each
units
|
Cast Iron | 20mm | - | 100 (Dia.)mm | 31mm | 4 | 8 mm | 78mm | |
RS Stock No.
192-9879
Mfr. Part No.FC25
BrandNSK
|
MYR221.31
Each
units
|
Cast Iron | 25mm | - | 115 (Dia.)mm | 34.1mm | 4 | 8 mm | 90mm | |
RS Stock No.
192-9888
Mfr. Part No.MFC45
BrandNSK
|
MYR395.63
Each
units
|
Cast Iron | 45mm | - | 155.6 (Dia.)mm | 51.6mm | 4 | 10 mm | 130.2mm | |
RS Stock No.
192-9892
Mfr. Part No.MSFT30
BrandNSK
|
MYR408.19
Each
units
|
Cast Iron | 30mm | 95.5mm | 46.41mm | 155.5mm | 2 | 12 mm | 130mm | |
RS Stock No.
192-9904
Mfr. Part No.PSFT20CR
BrandNSK
|
MYR335.64
Each
units
|
- | 20mm | 64.1mm | 33.7mm | 113.3mm | 2 | M10 | 90mm | |
RS Stock No.
192-9887
Mfr. Part No.MFC35
BrandNSK
|
MYR427.95
Each
units
|
Cast Iron | 35mm | - | 133.4 (Dia.)mm | 49.2mm | 4 | 10 mm | 111.1mm | |
RS Stock No.
192-9882
Mfr. Part No.FC40
BrandNSK
|
MYR352.19
Each
units
|
Cast Iron | 40mm | - | 145 (Dia.)mm | 49.2mm | 4 | 10 mm | 120mm | |
RS Stock No.
192-9907
Mfr. Part No.SF35EC
BrandNSK
|
MYR188.83
Each
units
|
Cast Iron | 35mm | 117.5mm | 117.5mm | 46.41mm | 4 | 12 mm | 92mm | |
RS Stock No.
192-9894
Mfr. Part No.MSFT50
BrandNSK
|
MYR590.05
Each
units
|
Cast Iron | 50mm | 127mm | 64.31mm | 215.9mm | 2 | 16 mm | 184mm | |
RS Stock No.
192-9910
Mfr. Part No.SF50EC
BrandNSK
|
MYR414.26
Each
units
|
Cast Iron | 50mm | 142.9mm | 142.9mm | 60.53mm | 4 | 16 mm | 111mm |