Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.

Types of Rod End

They are available with the following variations:
•Female (internal) or male (external) threads


•Left or right hand thread


•Metric or imperial sizing


•Lining materials

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS Stock No. 468-8806
Mfr. Part No.PIC 4MRS
BrandParker
MYR276.80
Each
units
M16 x 1.5 Female 16mm - - - Zinc Plated Steel Metric +80°C -20°C Female
RS Stock No. 389-5384
Mfr. Part No.P1A-4DRS
BrandParker
MYR83.62
Each
units
M6 Female 6mm - - 43.2mm Galvanized Steel Metric +80°C -20°C Female
RS Stock No. 389-5407
Mfr. Part No.P1A-4JRS
BrandParker
MYR143.39
Each
units
M10 x 1.25 Female 10mm - - 62mm Galvanized Steel Metric +80°C -20°C Female
RS Stock No. 389-5390
Mfr. Part No.P1A-4HRS
BrandParker
MYR115.24
Each
units
M8 Female 8mm - - 52mm Galvanized Steel Metric +80°C -20°C Female
RS Stock No. 468-8799
Mfr. Part No.PIC 4LRS
BrandParker
MYR188.54
Each
units
M12 x 1.25 Female 12mm - - - Zinc Plated Steel Metric +80°C -20°C Female
RS Stock No. 456-6661
Mfr. Part No.P1A-4CRS
BrandParker
MYR78.09
Each
units
M4 Female 5mm - - 38.2mm Galvanized Steel Metric +80°C -20°C Female