Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS Stock No. 703-6453
Mfr. Part No.1822124001
BrandAventics
MYR124.42
Each
units
M6 Female 6mm - - - Steel M6 Metric - - Female
RS Stock No. 703-6933
Mfr. Part No.1822124004
BrandAventics
MYR180.00
Each
units
M12 x 1.25 Female 12mm - - - Steel M12 x 1.25 Metric - - Female
RS Stock No. 703-6457
Mfr. Part No.1822124002
BrandAventics
MYR115.07
Each
units
M8 Female 8mm - - - Steel M8 Metric - - Female
RS Stock No. 703-6924
Mfr. Part No.1822124003
BrandAventics
MYR159.15
Each
units
M10 x 1.25 Female 10mm - - - Steel M10 x 1.25 Metric - - Female
RS Stock No. 703-6936
Mfr. Part No.1822124005
BrandAventics
MYR277.98
Each
units
M16 x 1.5 Female 16mm - - - Steel M16 x 1.5 Metric - - Female