Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Read more Read less

Filters

Viewing 1 - 20 of 64 products
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS Stock No. 185-0072
Mfr. Part No.BRTM 12-00-501
BrandDurbal
MYR864.38
Each
units
M12 x 1.75 Male 12mm 10.3kN 6.6kN 70mm Forged Steel M12 Metric +120°C -20°C Male
RS Stock No. 185-0076
Mfr. Part No.BRTM 20-00-501
BrandDurbal
MYR1,492.91
Each
units
M20 x 1.5 Male 20mm 17kN 11.7kN 103mm Forged Steel M20 Metric +120°C -20°C Male
RS Stock No. 185-0098
Mfr. Part No.BRM 10-00-501
BrandDurbal
MYR452.89
Each
units
M10 x 1.5 Male 10mm 4.5kN 1.5kN 62mm Forged Steel M10 Metric +120°C -20°C Male
RS Stock No. 185-0106
Mfr. Part No.BRM 18-00-501
BrandDurbal
MYR806.75
Each
units
- 18mm 7.1kN 2.9kN 95mm Forged Steel M18 Metric +120°C -20°C Male
RS Stock No. 185-0080
Mfr. Part No.BRTM 30-00-501
BrandDurbal
MYR2,427.74
Each
units
- 30mm 32.5kN 24.9kN 145mm Forged Steel M30 Metric +120°C -20°C Male
RS Stock No. 185-0099
Mfr. Part No.BRM 10-00-502
BrandDurbal
MYR452.89
Each
units
M10 x 1.5 Male 10mm 4.5kN 1.5kN 62mm Forged Steel M10 Metric +120°C -20°C Male
RS Stock No. 185-0088
Mfr. Part No.BRTF 20-00-502
BrandDurbal
MYR1,492.91
Each
units
M20 x 1.5 Female 20mm 17kN 11.7kN 102mm Forged Steel M20 Metric +120°C -20°C Female
RS Stock No. 185-0073
Mfr. Part No.BRTM 12-00-502
BrandDurbal
MYR864.38
Each
units
M12 x 1.75 Male 12mm 10.3kN 6.6kN 70mm Forged Steel M12 Metric +120°C -20°C Male
RS Stock No. 185-0093
Mfr. Part No.BRTF 30-00-502
BrandDurbal
MYR2,427.74
Each
units
- 30mm 32.5kN 24.9kN 145mm Forged Steel M30 Metric +120°C -20°C Female
RS Stock No. 185-0111
Mfr. Part No.BRM 22-00-501
BrandDurbal
MYR987.86
Each
units
M22 x 1.5 Male 22mm 9.3kN 4kN 111mm Forged Steel M22 Metric +120°C -20°C Male
RS Stock No. 185-0120
Mfr. Part No.BRF 08-00-501
BrandDurbal
MYR415.81
Each
units
M8 x 1.25 Female 8mm 4kN 1kN 48mm Forged Steel M8 Metric +120°C -20°C Female
RS Stock No. 185-0077
Mfr. Part No.BRTM 20-00-502
BrandDurbal
MYR1,492.91
Each
units
M20 x 1.5 Male 20mm 17kN 11.7kN 103mm Forged Steel M20 Metric +120°C -20°C Male
RS Stock No. 185-0133
Mfr. Part No.BRF 20-00-501
BrandDurbal
MYR864.38
Each
units
M20 x 1.5 Female 20mm 14.2kN 7.5kN 102mm Forged Steel M20 Metric +120°C -20°C Female
RS Stock No. 185-0126
Mfr. Part No.BRF 12-00-502
BrandDurbal
MYR526.96
Each
units
M12 x 1.75 Female 12mm 5.6kN 2kN 66mm Forged Steel M12 Metric +120°C -20°C Female
RS Stock No. 185-0136
Mfr. Part No.BRF 22-00-502
BrandDurbal
MYR987.86
Each
units
M22 x 1.5 Female 22mm 14.2kN 7.5kN 111mm Forged Steel M22 Metric +120°C -20°C Female
RS Stock No. 185-0097
Mfr. Part No.BRM 08-00-502
BrandDurbal
MYR415.81
Each
units
M8 x 1.25 Male 8mm 4kN 1kN 54mm Forged Steel M8 Metric +120°C -20°C Male
RS Stock No. 185-0140
Mfr. Part No.BRF 30-00-501
BrandDurbal
MYR1,384.89
Each
units
- 30mm 14.2kN 7.5kN 145mm Forged Steel M30 Metric +120°C -20°C Female
RS Stock No. 185-0118
Mfr. Part No.BRF 06-00-501
BrandDurbal
MYR407.73
Each
units
M6 x 1 Female 6mm 2.8kN 0.7kN 40mm Forged Steel M6 Metric +120°C -20°C Female
RS Stock No. 185-0079
Mfr. Part No.BRTM 25-00-502
BrandDurbal
MYR1,953.35
Each
units
- 25mm 24.9kN 18.5kN 126mm Forged Steel M24 Metric +120°C -20°C Male
RS Stock No. 185-0135
Mfr. Part No.BRF 22-00-501
BrandDurbal
MYR987.86
Each
units
M22 x 1.5 Female 22mm 14.2kN 7.5kN 111mm Forged Steel M22 Metric +120°C -20°C Female