Rod Ends

A rod end (or rose joint) is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating joint. They are often used in the automotive industry and can also be found in industrial machinery, boats, and remote control helicopters.Types of Rod EndThey are available with the following variations:Female (internal) or male (external) threadsLeft or right hand threadMetric or imperial sizingLining materials

...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Connection Size Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS Stock No. 185-2761
Mfr. Part No.AM16T
MYR1,928.52
Each
units
1-1/4-12 Male 1in - - - Alloy Steel 1-1/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2759
Mfr. Part No.AM10T
MYR604.81
Each
units
5/8-18 Male 0.62in - - - Alloy Steel 5/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2796
Mfr. Part No.XB6T
MYR239.13
Each
units
7/16-20 Male 0.37in - - - Carbon Steel 7/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2772
Mfr. Part No.AW4T
MYR283.09
Each
units
1/4-28 Female 0.25in - - - Alloy Steel 1/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
RS Stock No. 185-2790
Mfr. Part No.XM8T
MYR352.32
Each
units
5/8-18 Male 0.5in - - - Carbon Steel 5/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2762
Mfr. Part No.AB3T
MYR271.61
Each
units
10-32 Male 0.19in - - - Alloy Steel 10 mm UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2768
Mfr. Part No.AB8T
MYR456.25
Each
units
1/2-20 Male 0.5in - - - Alloy Steel 1/2 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2771
Mfr. Part No.AB16T
MYR1,948.77
Each
units
1-1/4-12 Male 1in - - - Alloy Steel 1-1/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2765
Mfr. Part No.AB6T
MYR318.28
Each
units
3/8-24 Male 0.37in - - - Alloy Steel 3/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2782
Mfr. Part No.AG7T
MYR398.62
Each
units
7/16-20 Female 0.43in - - - Alloy Steel 7/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
RS Stock No. 185-2781
Mfr. Part No.AG6T
MYR334.99
Each
units
3/8-24 Female 0.37in - - - Alloy Steel 3/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
RS Stock No. 185-2792
Mfr. Part No.XM12T
MYR1,296.77
Each
units
7/8-14 Male 0.75in - - - Carbon Steel 7/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2769
Mfr. Part No.AB10T
MYR604.81
Each
units
5/8-18 Male 0.62in - - - Alloy Steel 5/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2758
Mfr. Part No.AM8T
MYR456.25
Each
units
1/2-20 Male 0.5in - - - Alloy Steel 1/2 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2780
Mfr. Part No.AG5T
MYR291.36
Each
units
5/16-24 Female 0.31in - - - Alloy Steel 5/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
RS Stock No. 185-2756
Mfr. Part No.AM6T
MYR314.97
Each
units
3/8-24 Male 0.37in - - - Alloy Steel 3/8 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2757
Mfr. Part No.AM7T
MYR380.67
Each
units
7/16-20 Male 0.43in - - - Alloy Steel 7/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2799
Mfr. Part No.XB10T
MYR499.93
Each
units
3/4-16 Male 0.62in - - - Carbon Steel 3/4 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male
RS Stock No. 185-2774
Mfr. Part No.AW5T
MYR285.18
Each
units
5/16-24 Female 0.31in - - - Alloy Steel 5/16 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female
RS Stock No. 185-2797
Mfr. Part No.XB7T
MYR301.16
Each
units
1/2-20 Male 0.43in - - - Carbon Steel 1/2 in UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male