Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 619-2442
Mfr. Part No.PAU09TRS
BrandNSK
MYR273.43
Each
units
PU 9mm 30mm 20mm 1490N 2150N
RS Stock No. 619-2509
Mfr. Part No.PAU12TRS
BrandNSK
MYR216.57
Each
units
PU 12mm 35mm 27mm 2830N 3500N
RS Stock No. 849-8802
Mfr. Part No.NAH15EMZ
BrandNSK
MYR432.84
Each
units
NAH 15mm 55mm 47mm 11300 N@ 100 km 20700N
RS Stock No. 849-8786
Mfr. Part No.NAS15ALCE01PCZ =N/P R 85
BrandNSK
MYR348.25
Each
units
NAS 15mm 56.8mm 34mm 5750 N@ 100 km 9100N
RS Stock No. 849-8773
Mfr. Part No.NAH30EMCE01KCZ =N/P R 85
BrandNSK
MYR613.66
Each
units
NAH 30mm 98.6mm 90mm 32500 N@ 100 km 51500N
RS Stock No. 849-8761
Mfr. Part No.NAH25EMCE01KCZ =N/P R 85
BrandNSK
MYR490.95
Each
units
NAH 25mm 79mm 70mm 26800 N@ 100 km 46000N
RS Stock No. 619-2559
Mfr. Part No.PAU15ALS
BrandNSK
MYR241.21
Each
units
PU 15mm 43mm 32mm 5550N 6600N
RS Stock No. 849-8758
Mfr. Part No.NAH20ANZ-K
BrandNSK
MYR575.05
Each
units
NAH 20mm 69.8mm 44mm 18800 N@ 100 km 32500N
RS Stock No. 849-8751
Mfr. Part No.NAH20ANCE01PCZ =N/P R 85
BrandNSK
MYR448.04
Each
units
NAH 20mm 69.8mm 44mm 18800 N@ 100 km 32500N
RS Stock No. 849-8828
Mfr. Part No.NAS15CLZ
BrandNSK
MYR306.95
Each
units
NAS 15mm 40.4mm 34mm 5750 N@ 100 km 9100N
RS Stock No. 849-8789
Mfr. Part No.NAS15CLZ-K
BrandNSK
MYR279.87
Each
units
NAS 15mm 40.4mm 34mm 5750 N@ 100 km 9100N
RS Stock No. 849-8821
Mfr. Part No.NAH30EMCE01PCZ =N/P R 85
BrandNSK
MYR468.41
Each
units
NAH 30mm 98.6mm 90mm 32500 N@ 100 km 51500N
RS Stock No. 849-8764
Mfr. Part No.NAH25ANCE01KCZ =N/P R 85
BrandNSK
MYR568.74
Each
units
NAH 25mm 79mm 48mm 26800 N@ 100 km 46000N
RS Stock No. 267-5814
Mfr. Part No.LAU15AL
BrandNSK
MYR328.96
Each
units
LU 15mm 43.6mm 32mm 5550N 6600N
RS Stock No. 849-8783
Mfr. Part No.NAH30ANZ-K
BrandNSK
MYR573.85
Each
units
NAH 30mm 85.6mm 60mm 32500 N@ 100 km 51500N
RS Stock No. 619-2385
Mfr. Part No.PAE15ARS
BrandNSK
MYR315.00
Each
units
PE 15mm 56.6mm 60mm 7600N 10400N
RS Stock No. 849-8777
Mfr. Part No.NAS15ALCE01KCZ =N/P R 85
BrandNSK
MYR383.67
Each
units
NAS 15mm 56.8mm 34mm 5750 N@ 100 km 9100N
RS Stock No. 849-8818
Mfr. Part No.NAH25EMCE01PCZ =N/P R 85
BrandNSK
MYR473.06
Each
units
NAH 25mm 79mm 70mm 26800 N@ 100 km 46000N
RS Stock No. 849-8745
Mfr. Part No.NAH15ANZ-K
BrandNSK
MYR473.72
Each
units
NAH 15mm 55mm 34mm 11300 N@ 100 km 20700N
RS Stock No. 849-8749
Mfr. Part No.NAH15EMZ-K
BrandNSK
MYR498.00
Each
units
NAH 15mm 55mm 47mm 11300 N@ 100 km 20700N