Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS Stock No. 172-1077
Mfr. Part No.LFKL52-SF
BrandINA
MYR1,559.95
Each
units
LFKL 52mm 136mm 130mm 16800N 10000N
RS Stock No. 172-1078
Mfr. Part No.LFL20-SF
BrandINA
MYR758.32
Each
units
LFL 20mm 50mm 55mm 2400N 1700N
RS Stock No. 172-1041
Mfr. Part No.KWSE25-G2-V1
BrandINA
MYR1,495.75
Each
units
KWSE25 23mm 81.8mm 70mm 28000N 67000N
RS Stock No. 172-1042
Mfr. Part No.KWSE25-G2-V2
BrandINA
MYR1,495.75
Each
units
KWSE25 23mm 81.8mm 70mm 28000N 67000N
RS Stock No. 172-1059
Mfr. Part No.KWVE25-B-G3-V1
BrandINA
MYR994.01
Each
units
KWVE25 23mm 83.3mm 70mm 17900N 37000N
RS Stock No. 172-1062
Mfr. Part No.KWVE25-B-L-G3-V1
BrandINA
MYR1,141.11
Each
units
KWVE25 23mm 83.3mm 70mm 23400N 54000N
RS Stock No. 172-1079
Mfr. Part No.LFL32-SF
BrandINA
MYR869.99
Each
units
LFL 32mm 90mm 80mm 4200N 6600N
RS Stock No. 172-1066
Mfr. Part No.KWVE35-B-G3-V1
BrandINA
MYR1,168.80
Each
units
KWVE35 34mm 112mm 100mm 38000N 72000N
RS Stock No. 191-4444
Mfr. Part No.PR14044-GR1/0-5
BrandINA
MYR2,714.57
Each
units
- - 68.5mm 25.4mm 44000N 76000N
RS Stock No. 172-1053
Mfr. Part No.KWSE35-G3-V1
BrandINA
MYR1,749.63
Each
units
KWSE35 34mm 107.1mm 100mm 55000N 102000N
RS Stock No. 172-1054
Mfr. Part No.KWVE15-B-G3-V1
BrandINA
MYR694.36
Each
units
KWVE15 15mm 61.2mm 47mm 7200N 14500N
RS Stock No. 172-1060
Mfr. Part No.KWVE25-B-G3-V2
BrandINA
MYR914.49
Each
units
KWVE25 23mm 83.3mm 70mm 17900N 37000N
RS Stock No. 172-1063
Mfr. Part No.KWVE25-WL-G3-V1
BrandINA
MYR1,506.67
Each
units
KWVE25 69mm 107.5mm 120mm 23400N 54000N
RS Stock No. 172-1057
Mfr. Part No.KWVE20-B-S-G3-V1
BrandINA
MYR839.80
Each
units
KWVE20 20mm 71.4mm 63mm 13100N 27000N
RS Stock No. 172-1040
Mfr. Part No.KWSE20-G3-V1
BrandINA
MYR1,176.59
Each
units
KWSE20 20mm 70.9mm 63mm 22000N 52000N
RS Stock No. 172-1055
Mfr. Part No.KWVE15-B-H-G3-V1
BrandINA
MYR660.30
Each
units
KWVE15 15mm 61.2mm 47mm 7200N 14500N
RS Stock No. 172-1047
Mfr. Part No.KWSE25-HL-G3-V1
BrandINA
MYR1,671.19
Each
units
KWSE25 23mm 81.8mm 70mm 28000N 67000N
RS Stock No. 172-1061
Mfr. Part No.KWVE25-B-H-G3-V1
BrandINA
MYR849.33
Each
units
KWVE25 23mm 83.3mm 70mm 17900N 37000N
RS Stock No. 172-1043
Mfr. Part No.KWSE25-G3-V1
BrandINA
MYR1,301.65
Each
units
KWSE25 23mm 81.8mm 70mm 28000N 67000N
RS Stock No. 172-1044
Mfr. Part No.KWSE25-H-G3-V1
BrandINA
MYR1,237.10
Each
units
KWSE25 23mm 81.8mm 70mm 28000N 67000N