Description | Price | For Bearing Type | Bearing Inside Diameter | Bearing Outside Diameter | Housing Dimensions | Dynamic Load Rating | Static Load Rating | Housing Width | Housing Height | Housing Length | Series | |
---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
172-1302
Mfr. Part No.KTSO30-PP-AS
BrandINA
|
MYR1,213.22
Each
units
|
Open | 30mm | - | 142 x 87 x 60mm | 9600N | 12000N | 87mm | 60mm | 142mm | KTSO | |
RS Stock No.
172-1239
Mfr. Part No.KGB12-PP-AS
BrandINA
|
MYR425.71
Each
units
|
Closed | 12mm | - | 32 x 52 x 35.8mm | 540N | 385N | 52mm | 35.8mm | 32mm | KGB | |
RS Stock No.
194-7241
Mfr. Part No.KTSG20-PP-AS
BrandINA
|
MYR937.29
Each
units
|
Closed | 20mm | - | 96 x 60 x 50mm | 3500N | 4600N | 60mm | 50mm | 96mm | KTSG | |
RS Stock No.
172-1271
Mfr. Part No.KGSNO40-PP-AS
BrandINA
|
MYR909.47
Each
units
|
Open | 40mm | - | 77 x 80 x 108mm | 10200N | 9600N | 80mm | 108mm | 77mm | KGSN | |
RS Stock No.
172-1255
Mfr. Part No.KGBAO50-PP-AS
BrandINA
|
MYR1,970.30
Each
units
|
Open | 50mm | - | 100 x 130 x 93mm | 8900N | 6600N | 130mm | 93mm | 100mm | KGBA | |
RS Stock No.
172-1270
Mfr. Part No.KGSNO30-PP-AS
BrandINA
|
MYR636.83
Each
units
|
Open | 30mm | - | 60 x 68 x 87mm | 5900N | 6000N | 68mm | 87mm | 60mm | KGSN | |
RS Stock No.
172-1251
Mfr. Part No.KGBA40-PP-AS
BrandINA
|
MYR1,211.71
Each
units
|
Closed | 40mm | - | 80 x 108 x 87mm | 6000N | 4400N | 108mm | 87mm | 80mm | KGBA | |
RS Stock No.
172-1098
Mfr. Part No.PAGBAO25-PP-AS
BrandINA
|
MYR1,095.15
Each
units
|
Closed | 25mm | - | 58 x 74 x 56mm | - | - | 74mm | 56mm | 58mm | PAG | |
RS Stock No.
172-1248
Mfr. Part No.KGBA20-PP-AS
BrandINA
|
MYR617.72
Each
units
|
Closed | 20mm | - | 45 x 60 x 47.5mm | 1570N | 1230N | 60mm | 47.5mm | 45mm | KGBA | |
RS Stock No.
194-7243
Mfr. Part No.KTSG30-PP-AS
BrandINA
|
MYR1,416.85
Each
units
|
Closed | 30mm | - | 142 x 87 x 70mm | 9600N | 12000N | 87mm | 70mm | 142mm | KTSG | |
RS Stock No.
172-1246
Mfr. Part No.KGBA16-PP-AS
BrandINA
|
MYR547.61
Each
units
|
Closed | 16mm | - | 36 x 50 x 41mm | 710N | 530N | 50mm | 41mm | 36mm | KGBA | |
RS Stock No.
172-1265
Mfr. Part No.KGHK50-B-PP-AS
BrandINA
|
MYR844.16
Each
units
|
Closed | 50mm | - | 70.2 x 103 x 92mm | 6800N | 6300N | 103mm | 92mm | 70.2mm | KGHK | |
RS Stock No.
172-1250
Mfr. Part No.KGBA30-PP-AS
BrandINA
|
MYR887.76
Each
units
|
Closed | 30mm | - | 68 x 84 x 67mm | 3600N | 2850N | 84mm | 67mm | 68mm | KGBA | |
RS Stock No.
194-7239
Mfr. Part No.KTHK20-B-PP-AS
BrandINA
|
MYR520.55
Each
units
|
Closed | 20mm | - | 65 x 53 x 42.5mm | 1800N | 1580N | 53mm | 42.5mm | 65mm | KTHK | |
RS Stock No.
172-1256
Mfr. Part No.KGBO20-PP-AS
BrandINA
|
MYR630.35
Each
units
|
Open | 20mm | - | 45 x 70 x 45mm | 1600N | 1280N | 70mm | 45mm | 45mm | KGBO | |
RS Stock No.
172-1241
Mfr. Part No.KGB20-PP-AS
BrandINA
|
MYR481.48
Each
units
|
Closed | 20mm | - | 45 x 70 x 47.5mm | 1570N | 1230N | 70mm | 47.5mm | 45mm | KGB | |
RS Stock No.
172-1244
Mfr. Part No.KGB40-PP-AS
BrandINA
|
MYR842.38
Each
units
|
Closed | 40mm | - | 80 x 108 x 83.5mm | 6000N | 4400N | 108mm | 83.5mm | 80mm | KGB | |
RS Stock No.
172-1245
Mfr. Part No.KGB50-PP-AS
BrandINA
|
MYR1,369.95
Each
units
|
Closed | 50mm | - | 100 x 135 x 98mm | 8700N | 6300N | 135mm | 98mm | 100mm | KGB | |
RS Stock No.
172-1264
Mfr. Part No.KGHK40-B-PP-AS
BrandINA
|
MYR753.24
Each
units
|
Closed | 40mm | - | 60.2 x 87 x 73.5mm | 5300N | 4450N | 87mm | 73.5mm | 60.2mm | KGHK | |
RS Stock No.
172-1242
Mfr. Part No.KGB25-PP-AS
BrandINA
|
MYR542.91
Each
units
|
Closed | 25mm | - | 58 x 80 x 57.5mm | 2800N | 2220N | 80mm | 57.5mm | 58mm | KGB |