Gasket Sheets

Gasket sheets, also referred to as "gasket paper", are sheets of gasket material that can be cut and used as quick, cost-effective replacements for gaskets. They are commonly made from robust, flexible materials such as cork, rubber, graphite and nitrile, and are used in different industries to create leak-free seals. Available in a variety of sheet sizes and thicknesses, gasket sheets are ideal for bespoke fittings or to create immediate replacements without having to wait.

What is a gasket?

Gaskets are created by cutting out the shape of the juncture to be sealed from a sheet of material. A gasket, often paired with an O-ring, is used around the joining between pipes or ducts to create a leak-free, compressible seal that allows for the continuous flow of the liquid or gas within the pipework. There are different types of gaskets depending on the application they are being used for, such as vehicle gaskets, which are used in the engines of cars, planes, boats, etc., and flange gaskets, which are used in ductwork and piping systems.

Which material should I use?

When choosing a premade gasket or creating your own from a gasket sheet, it is important to take all of the factors of your application or project into consideration to ensure you choose the most suitable material. Chemical compatibility, operating temperatures and pressures are all factors that can affect the gasket material, and long-term cost effectiveness can also make one material a better choice over another.

  • Natural rubber - offers good protection from most gases and mild acids or alkalis, but natural rubber is not suitable for oils, fuels or high pressure/high temperature applications.
  • Cork - fairly economical and easy to compress. It doesn't react aggressively with many substances and has excellent vibration-damping properties, but can be somewhat lacking in mechanical strength under significant torsion.
  • Nitrile rubber - effective against leaks of oils, water and some greases, nitrile rubber gaskets is relatively chemically resistant. However, it is unsuitable for strong oxidising agents, chlorines and ketones.
  • Graphite - found in high temperature or pressure environments, as well as those where hazardous chemicals must be sealed away, graphite gaskets can vary in flexibility depending on their carbon content. High-carbon graphite gaskets are often reinforced with metal cores or fillers to counteract brittleness.

...
Read more Read less

Filters

Viewing 1 - 20 of 28 products
Results per page
Description Price Material Sheet Size Thickness Colour Finish Maximum Operating Pressure Maximum Operating Temperature Length Width
RS Stock No. 855-967
Mfr. Part No.SOFS001000300XXRECT855967
BrandKlinger
MYR556.33
1 Lot of 1
Lot(s)
Nitrile Rubber 750 x 500mm 3mm Green, White Anti Stick Surface 100 bar +430°C 750mm 500mm
RS Stock No. 484-1732
Mfr. Part No.SOFS003000200XXRECT4841732
BrandKlinger
MYR838.82
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 2mm Green Anti Stick Surface 100 bar +400°C 750mm 500mm
RS Stock No. 855-923
Mfr. Part No.SOFS003000150XXRECT855923
BrandKlinger
MYR589.02
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 1.5mm Green Anti Stick Surface 100 bar +400°C 750mm 500mm
RS Stock No. 855-945
Mfr. Part No.SOFS001000150XXRECT855945
BrandKlinger
MYR570.12
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 1.5mm Green, White Anti Stick Surface 100 bar +430°C 750mm 500mm
RS Stock No. 855-973
Mfr. Part No.SOFS069000100XXSQUA855973
BrandKlinger
MYR378.20
1 Lot of 2
Lot(s)
Graphite 500 x 500mm 1mm - - 150 bar +460°C 500mm 500mm
RS Stock No. 855-951
Mfr. Part No.SOFS001000200XXRECT855951
BrandKlinger
MYR625.79
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 2mm Green, White Anti Stick Surface 100 bar +430°C 750mm 500mm
RS Stock No. 505-7685
Mfr. Part No.SOFS057000160XXRECT5057685
BrandKlinger
MYR378.27
Each
units
Statite 2000 x 1000mm 1.5mm Beige - - +120°C 2m 1000mm
RS Stock No. 855-995
Mfr. Part No.SOFS069000200XXSQUA855995
BrandKlinger
MYR890.84
1 Lot of 2
Lot(s)
Graphite 500 x 500mm 2mm - - 150 bar +460°C 500mm 500mm
RS Stock No. 855-939
Mfr. Part No.SOFS003000300XXRECT855939
BrandKlinger
MYR570.27
Each
units
Nitrile Rubber 750 x 500mm 3mm Green Anti Stick Surface 100 bar +400°C 750mm 500mm
RS Stock No. 505-7584
Mfr. Part No.SHTCOR05400100X00100000150
BrandKlinger
MYR215.43
Each
units
Rubber-bonded Cork 1000 x 1000mm 1.5mm Beige Nitrile Bonded - - 1m 1000mm
RS Stock No. 505-7720
Mfr. Part No.SOFS068000200XXSQUA5057720
BrandKlinger
MYR558.46
1 Bag of 2
Bag(s)
Graphite 500 x 500mm 2mm Graphite Nickel Foil Reinforced - - 500mm 500mm
RS Stock No. 681-586
Mfr. Part No.SOFS006000200XXRECT681586
BrandKlinger
MYR1,011.08
1 Lot of 2
Lot(s)
Nitrile Rubber 750 x 500mm 2mm Black Anti Stick Surface 130 bar +450°C 750mm 500mm
RS Stock No. 505-7663
Mfr. Part No.SOFS057000080XXRECT5057663
BrandKlinger
MYR392.08
1 Bag of 2
Bag(s)
Statite 2000 x 1000mm 0.8mm Beige - - +120°C 2m 1000mm
RS Stock No. 505-7708
Mfr. Part No.SOFS068000100XXSQUA5057708
BrandKlinger
MYR315.77
1 Bag of 2
Bag(s)
Graphite 500 x 500mm 1mm - - - - 500mm 500mm
RS Stock No. 505-7691
Mfr. Part No.SOFS057000320XXRECT5057691
BrandKlinger
MYR727.49
Each
units
Statite 2000 x 1000mm 3mm Beige - - +120°C 2m 1000mm
RS Stock No. 505-7641
Mfr. Part No.SOFS057000040XXRECT5057641
BrandKlinger
MYR226.25
1 Bag of 2
Bag(s)
Statite 2000 x 1000mm 0.4mm Beige - - +120°C 2m 1000mm
RS Stock No. 505-7736
Mfr. Part No.SOFS068000300XXSQUA5057736
BrandKlinger
MYR857.21
1 Bag of 2
Bag(s)
Graphite 500 x 500mm 3mm - - - - 500mm 500mm
RS Stock No. 855-917
Mfr. Part No.SOFS006000300XXRECT855917
BrandKlinger
MYR918.63
1 Lot of 1
Lot(s)
Nitrile Rubber 750 x 500mm 3mm Black Anti Stick Surface 130 bar +450°C 750mm 500mm
RS Stock No. 505-7657
Mfr. Part No.SOFS057000050XXRECT5057657
BrandKlinger
MYR296.71
1 Bag of 2
Bag(s)
Statite 2000 x 1000mm 0.5mm Beige - - +120°C 2m 1000mm
RS Stock No. 505-7629
Mfr. Part No.SOFS057000025XXRECT5057629
BrandKlinger
MYR181.96
1 Bag of 2
Bag(s)
Statite 2000 x 1000mm 0.25mm Beige - - +120°C 2m 1000mm