Pneumatic Solenoid/Pilot-Operated Control Valves

Filters

Viewing 801 - 820 of 2248 products
Results per page
Description Price Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
New
RS Stock No. 203-7735
Mfr. Part No.VZWF-B-L-M22C-N38-135-E-2AP4-10
BrandFesto
MYR388.49
Each
units
VZWF Inline 2/2 Closed, Monostable NPT 3/8 Electrical - - - - - - - - -
New
RS Stock No. 203-9141
Mfr. Part No.VZWD-L-M22C-M-G14-20-V-2AP4-40-R1
BrandFesto
MYR500.75
Each
units
VZWD - 2/2 closed, Monostable G 1/4 Electrical - - - - - - - - -
New
RS Stock No. 203-9272
Mfr. Part No.VZWD-L-M22C-M-N18-20-V-2AP4-40-R1
BrandFesto
MYR500.75
Each
units
VZWD - 2/2 closed, Monostable - Electrical - - - - - - - - -
New
RS Stock No. 202-1435
Mfr. Part No.VL-5/2-D-2-FR-C
BrandFesto
MYR623.70
Each
units
VL Manifold 5/2 Monostable - Pneumatic - - - - - - - - -
RS Stock No. 196-7982
Mfr. Part No.SXE0573-A60-00/110VAC
BrandNorgren
MYR1,341.33
Each
units
SXE - 5/2 - Solenoid/Solenoid Yes Die Cast Aluminium 1230L/min 110V ac - 2bar -15°C +50°C -
New
RS Stock No. 203-7481
Mfr. Part No.VSVA-B-M52-MZH-A2-1R5L
BrandFesto
MYR542.77
Each
units
VSVA-B-M52-MZH-A2-1R5L - 5/2 Monostable - Electrical - - - - - - - - -
RS Stock No. 163-7311
Mfr. Part No.VZWF-B-L-M22C-G1-275-E-1P4-6-R1
BrandFesto
MYR1,341.93
Each
units
VZWF Inline 2/2 G 1 Solenoid/Pilot Yes Brass - - 11W 0bar -10°C +35°C -
New
RS Stock No. 203-7679
Mfr. Part No.VZWF-B-L-M22C-N12-135-E-3AP4-10-R1
BrandFesto
MYR957.84
Each
units
VZWF Inline 2/2 Closed, Monostable NPT 1/2 Electrical - - - - - - - - -
RS Stock No. 797-5059
Mfr. Part No.VT307-3DZ1-01F-Q
BrandSMC
MYR238.65
Each
units
VT307 Manifold 3/2 G 1/8 Solenoid/Solenoid Yes Die Cast Aluminium - 110V ac 4 W, 4.2 W 0MPa -10°C +50°C -
New
RS Stock No. 203-7539
Mfr. Part No.VSVA-B-M52-AH-A2-2AC1
BrandFesto
MYR457.83
Each
units
VSVA-B-M52-AH-A2-2AC1 - 5/2 Monostable - Electrical - - - - - - - - -
New
RS Stock No. 202-1241
Mfr. Part No.VUVS-L25-M32C-AD-G14-F8
BrandFesto
MYR297.55
Each
units
VUVS Manifold 3/2 Closed Monostable G 1/4 Electrical - - - - - - - - -
RS Stock No. 181-6375
Mfr. Part No.VUVG-B10-M52-RZT-F-1R8L
BrandFesto
MYR410.56
Each
units
VUVG Manifold 5/2 - Solenoid Yes Aluminium Alloy 330L/min 24V dc 1W -0.9bar -5°C +60°C -
New
RS Stock No. 203-9156
Mfr. Part No.VZWD-L-M22C-M-G14-10-V-3AP4-90-R1
BrandFesto
MYR500.75
Each
units
VZWD - 2/2 closed, Monostable G 1/4 Electrical - - - - - - - - -
New
RS Stock No. 202-1519
Mfr. Part No.VUVS-L25-M52-MD-G14-F8-1C1
BrandFesto
MYR397.75
Each
units
VUVS Manifold 5/2 Monostable G 1/4 Electrical - - - - - - - - -
New
RS Stock No. 202-1304
Mfr. Part No.VUVG-B10-T32C-MZT-F-1P3
BrandFesto
MYR405.28
Each
units
VUVG Manifold 2x3/2 Closed Monostable - Electrical - - - - - - - - -
New
RS Stock No. 202-1606
Mfr. Part No.VUVS-L25-B52-ZD-G14-F8
BrandFesto
MYR412.23
Each
units
VUVS Manifold 5/2 Bistable G 1/4 Electrical - - - - - - - - -
RS Stock No. 181-6397
Mfr. Part No.VUVS-LT20-M52-MD-G18-F7
BrandFesto
MYR343.60
Each
units
VUVS Inline 5/2 G 1/8 Solenoid Yes Aluminium Die Cast 500L/min - - 3bar -10°C +60°C -
RS Stock No. 175-4619
Mfr. Part No.CPE14-M1BH-5/3G
BrandFesto
MYR936.02
Each
units
CPE Through Hole 5/3 G 1/8 Electrical Yes Aluminium 800L/min 24V dc 1.28W 3bar -5°C +50°C -
RS Stock No. 121-5884
Mfr. Part No.VUVG-LK10-T32C-AT-M5-1R8L-S
BrandFesto
MYR406.83
Each
units
VUVG Inline 3/2 Metric M5 Solenoid/Spring Yes Aluminium Alloy 180L/min 24V dc 0.7W 1.5bar -5°C +50°C -
RS Stock No. 893-0047
Mfr. Part No.VX222AGAXB
BrandSMC
MYR289.22
Each
units
VX22 - 2/2 G 1/4 Solenoid/Spring - Brass - 24V dc 7W - -20°C +60°C Normally Closed
Related Products
In-line manifold-mounted pilot-operated spool valves. Compact size G1/8 ...
Description:
In-line manifold-mounted pilot-operated spool valves. Compact size G1/8 and G1/4 Inlet-exhaust manifold facility Fast response, high flow Integrated mounting holes Wear compensating seal system.
Overlap-free spool valves with AS-i controlHigh flow and ...
Description:
Overlap-free spool valves with AS-i controlHigh flow and fast switching timesPeak pressure resistance → 12 barDigital inputs and enhanced addressed mode3 freely configurable directions for flat lead.
The LS04 series of small and extra small ...
Description:
The LS04 series of small and extra small valves, being extremely light and fast acting, is ideally suited to applications where close connection on moving parts, such as pick and place systems, is required. Compact sizeHigh flow to size ratioFast ...
Nugget 40 valves with high flow capability from ...
Description:
Nugget 40 valves with high flow capability from a 17mm body width. These valves can be used singly or with a modular manifold systemManual override - LockingTemperature range -20 to +80°CZinc alloy bodyPilot operating pressure (bar) of 1.5+ (0.5 x ...