Pneumatic Solenoid/Pilot-Operated Control Valves

Filters

Viewing 1 - 20 of 51 products
Results per page
Description Price Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Maximum Operating Temperature Configuration
RS Stock No. 201-0497
Mfr. Part No.5727970220
BrandAventics
MYR655.07
Each
units
57 - 4/2 - Solenoid/Spring Yes Polyoxymethylene 700L/min 24V dc 2.1W 1.5bar -15°C +50°C -
RS Stock No. 240-5772
Mfr. Part No.5728405480
BrandAventics
MYR408.42
Each
units
840 Manifold 4/2 - Solenoid/Pilot Yes Polyoxymethylene 200L/min 230V ac 3.5VA 1.5bar -15°C +50°C -
RS Stock No. 201-0548
Mfr. Part No.5727450220
BrandAventics
MYR604.38
Each
units
740 Manifold 5/2 - Solenoid/Pilot Yes Polyarylamide, Polyoxymethylene 950L/min 24V dc 2.1W 1.5bar -15°C +50°C -
RS Stock No. 240-5766
Mfr. Part No.5728400420
BrandAventics
MYR414.69
Each
units
840 Manifold 4/2 - Solenoid/Pilot Yes Polyoxymethylene 200L/min 24V dc 1.6W 1.5bar -15°C +50°C -
RS Stock No. 240-5788
Mfr. Part No.5728400620
BrandAventics
MYR493.30
Each
units
840 Manifold 4/2 - Solenoid/Pilot Yes Polyoxymethylene 200L/min 24V dc 1.6W 1.5bar -15°C +50°C -
RS Stock No. 703-6071
Mfr. Part No.0821300922
BrandAventics
MYR688.68
Each
units
NL2-SOV - 3/2 G 1/4 Pilot/Spring Yes Die Cast Zinc 1100L/min 24V dc 4.8W 2.5bar -10°C +60°C -
RS Stock No. 703-6611
Mfr. Part No.0820060001
BrandAventics
MYR485.89
Each
units
TC08 Manifold 5/2 G 1/8 Solenoid/Pilot Yes Fibreglass Reinforced PA 800L/min 24V dc 2W 2.5bar -10°C +50°C -
RS Stock No. 703-6019
Mfr. Part No.5610141530
BrandAventics
MYR3,040.12
Each
units
ED05 Manifold 3/3 - Solenoid/Spring Yes Die Cast Zinc 1000L/min 24V dc - 0.5bar 0°C +70°C -
RS Stock No. 238-7292
Mfr. Part No.5791600220
BrandAventics
MYR291.65
Each
units
579 - 3/2 - Solenoid/Spring Yes Polyamide 850L/min 24V dc 1.7W 2bar -15°C +50°C -
RS Stock No. 703-6198
Mfr. Part No.0820060026
BrandAventics
MYR485.89
Each
units
TC08 Manifold 5/2 G 1/8 Pilot/Pilot Yes Fibreglass Reinforced PA 800L/min 24V dc 2W 3bar -10°C +50°C -
RS Stock No. 703-6633
Mfr. Part No.0820061011
BrandAventics
MYR818.56
Each
units
TC08 Manifold 5/3 G 1/8 Pilot/Pilot Yes Fibreglass Reinforced PA 700L/min 24V dc 2W 3bar -10°C +50°C -
RS Stock No. 703-6996
Mfr. Part No.5763650220
BrandAventics
MYR558.24
Each
units
CD01-PA Manifold 5/2 - Solenoid/Pilot Yes Polyamide 1010L/min 24V dc 2.06W -0.95bar -15°C +50°C -
RS Stock No. 703-6637
Mfr. Part No.0820061061
BrandAventics
MYR651.66
Each
units
TC08 Manifold 5/3 G 1/8 Pilot/Pilot Yes Fibreglass Reinforced PA 700L/min 24V dc 2W -0.9bar -10°C +50°C -
RS Stock No. 703-6463
Mfr. Part No.R414002411
BrandAventics
MYR1,565.34
Each
units
ED02 Manifold 3/3 G 1/8 Solenoid/Solenoid Yes Aluminium, Chromated Steel 100L/min 24V dc - 10bar 0°C +70°C -
RS Stock No. 703-6602
Mfr. Part No.R422100976
BrandAventics
MYR742.72
Each
units
TC08 Manifold 5/3 G 1/8 Pilot/Pilot Yes Fibreglass Reinforced PA 700L/min 24V dc 2.2W 3bar -10°C +50°C -
RS Stock No. 703-6469
Mfr. Part No.R414002403
BrandAventics
MYR2,106.49
Each
units
ED02 Manifold 3/3 G 1/8 Solenoid/Solenoid Yes Aluminium, Chromated Steel 100L/min 24V dc - 6bar 0°C +70°C -
RS Stock No. 703-6615
Mfr. Part No.0820060051
BrandAventics
MYR549.90
Each
units
TC08 Manifold 5/2 G 1/8 Solenoid/Pilot Yes Fibreglass Reinforced PA 800L/min 24V dc 2W -0.9bar -10°C +50°C -
RS Stock No. 179-5291
Mfr. Part No.R422103563
BrandAventics
MYR374.67
Each
units
LS04 - Electro-Pneumatic - Electro-Pneumatic Yes Polyoxymethylene 180L/min 24V dc 1.3W 3bar -10°C +50°C -
RS Stock No. 238-7270
Mfr. Part No.5794600220
BrandAventics
MYR291.65
Each
units
579 - 3/2 - Pilot/Spring Yes Polyamide 850L/min 24V dc 1.7W 2bar -15°C +50°C -
RS Stock No. 703-6472
Mfr. Part No.R414002413
BrandAventics
MYR2,075.73
Each
units
ED02 Manifold 3/3 G 1/8 Solenoid/Solenoid Yes Aluminium, Chromated Steel 100L/min 24V dc - 10bar 0°C +70°C -