Description | Price | Manufacturer Series | Mounting Style | Function | Connection Port Thread | Actuation Type | Solenoid Fitted | Body Material | Maximum Flow Rate | Solenoid Voltage | Solenoid Power Consumption | Minimum Operating Pressure | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
201-0497
Mfr. Part No.5727970220
BrandEMERSON – AVENTICS
|
MYR723.84
Each
units
|
57 | - | 4/2 | - | Solenoid/Spring | Yes | Polyoxymethylene | 700L/min | 24V dc | 2.1W | 1.5bar | -15°C | +50°C | - | |
RS Stock No.
201-0548
Mfr. Part No.5727450220
BrandEMERSON – AVENTICS
|
MYR667.82
Each
units
|
740 | Manifold | 5/2 | - | Solenoid/Pilot | Yes | Polyarylamide, Polyoxymethylene | 950L/min | 24V dc | 2.1W | 1.5bar | -15°C | +50°C | - | |
RS Stock No.
240-5772
Mfr. Part No.5728405480
BrandEMERSON – AVENTICS
|
MYR451.30
Each
units
|
840 | Manifold | 4/2 | - | Solenoid/Pilot | Yes | Polyoxymethylene | 200L/min | 230V ac | 3.5VA | 1.5bar | -15°C | +50°C | - | |
RS Stock No.
240-5766
Mfr. Part No.5728400420
BrandEMERSON – AVENTICS
|
MYR597.18
Each
units
|
840 | Manifold | 4/2 | - | Solenoid/Pilot | Yes | Polyoxymethylene | 200L/min | 24V dc | 1.6W | 1.5bar | -15°C | +50°C | - | |
RS Stock No.
240-5788
Mfr. Part No.5728400620
BrandEMERSON – AVENTICS
|
MYR545.08
Each
units
|
840 | Manifold | 4/2 | - | Solenoid/Pilot | Yes | Polyoxymethylene | 200L/min | 24V dc | 1.6W | 1.5bar | -15°C | +50°C | - | |
RS Stock No.
703-6071
Mfr. Part No.0821300922
BrandEMERSON – AVENTICS
|
MYR833.67
Each
units
|
NL2-SOV | - | 3/2 | G 1/4 | Pilot/Spring | Yes | Die Cast Zinc | 1100L/min | 24V dc | 4.8W | 2.5bar | -10°C | +60°C | - | |
RS Stock No.
703-6198
Mfr. Part No.0820060026
BrandEMERSON – AVENTICS
|
MYR536.90
Each
units
|
TC08 | Manifold | 5/2 | G 1/8 | Pilot/Pilot | Yes | Fibreglass Reinforced PA | 800L/min | 24V dc | 2W | 3bar | -10°C | +50°C | - | |
RS Stock No.
703-6019
Mfr. Part No.5610141530
BrandEMERSON – AVENTICS
|
MYR3,359.26
Each
units
|
ED05 | Manifold | 3/3 | - | Solenoid/Spring | Yes | Die Cast Zinc | 1000L/min | 24V dc | - | 0.5bar | 0°C | +70°C | - | |
RS Stock No.
703-6611
Mfr. Part No.0820060001
BrandEMERSON – AVENTICS
|
MYR536.90
Each
units
|
TC08 | Manifold | 5/2 | G 1/8 | Solenoid/Pilot | Yes | Fibreglass Reinforced PA | 800L/min | 24V dc | 2W | 2.5bar | -10°C | +50°C | - | |
RS Stock No.
703-6633
Mfr. Part No.0820061011
BrandEMERSON – AVENTICS
|
MYR904.49
Each
units
|
TC08 | Manifold | 5/3 | G 1/8 | Pilot/Pilot | Yes | Fibreglass Reinforced PA | 700L/min | 24V dc | 2W | 3bar | -10°C | +50°C | - | |
RS Stock No.
703-6996
Mfr. Part No.5763650220
BrandEMERSON – AVENTICS
|
MYR608.14
Each
units
|
CD01-PA | Manifold | 5/2 | - | Solenoid/Pilot | Yes | Polyamide | 1010L/min | 24V dc | 2.06W | -0.95bar | -15°C | +50°C | - | |
RS Stock No.
238-7292
Mfr. Part No.5791600220
BrandEMERSON – AVENTICS
|
MYR322.27
Each
units
|
579 | - | 3/2 | - | Solenoid/Spring | Yes | Polyamide | 850L/min | 24V dc | 1.7W | 2bar | -15°C | +50°C | - | |
RS Stock No.
703-6589
Mfr. Part No.R422100970
BrandEMERSON – AVENTICS
|
MYR609.29
Each
units
|
TC08 | Manifold | 5/2 | G 1/8 | Pilot/Pilot | Yes | Fibreglass Reinforced PA | 800L/min | 24V dc | 2.2W | 3bar | -10°C | +50°C | - | |
RS Stock No.
703-6570
Mfr. Part No.R422100969
BrandEMERSON – AVENTICS
|
MYR621.17
Each
units
|
TC08 | Manifold | 5/2 | G 1/8 | Solenoid/Pilot | Yes | Fibreglass Reinforced PA | 800L/min | 24V dc | 2.2W | 2.5bar | -10°C | +50°C | - | |
RS Stock No.
179-5291
Mfr. Part No.R422103563
BrandEMERSON – AVENTICS
|
MYR417.33
Each
units
|
LS04 | - | Electro-Pneumatic | - | Electro-Pneumatic | Yes | Polyoxymethylene | 180L/min | 24V dc | 1.3W | 3bar | -10°C | +50°C | - | |
RS Stock No.
703-6592
Mfr. Part No.R422100975
BrandEMERSON – AVENTICS
|
MYR1,081.99
Each
units
|
TC08 | Manifold | 5/3 | G 1/8 | Pilot/Pilot | Yes | Fibreglass Reinforced PA | 700L/min | 24V dc | 2.2W | -0.9bar | -10°C | +50°C | - | |
RS Stock No.
703-6466
Mfr. Part No.R414002401
BrandEMERSON – AVENTICS
|
MYR1,746.03
Each
units
|
ED02 | Manifold | 3/3 | G 1/8 | Solenoid/Solenoid | Yes | Aluminium, Chromated Steel | 100L/min | 24V dc | - | 6bar | 0°C | +70°C | - | |
RS Stock No.
703-6627
Mfr. Part No.0820060551
BrandEMERSON – AVENTICS
|
MYR484.66
Each
units
|
TC08 | Manifold | 5/2 | G 1/8 | Solenoid/Solenoid | Yes | Fibreglass Reinforced PA | 800L/min | 24V dc | 2W | -0.9bar | -10°C | +50°C | - | |
RS Stock No.
703-6671
Mfr. Part No.R422100989
BrandEMERSON – AVENTICS
|
MYR691.74
Each
units
|
TC15 | Manifold | 5/2 | G 1/4 | Pilot/Spring | Yes | Fibreglass Reinforced PA | 1500L/min | 24V dc | 2.2W | -0.9bar | -10°C | +50°C | - | |
RS Stock No.
703-6687
Mfr. Part No.R422100992
BrandEMERSON – AVENTICS
|
MYR829.59
Each
units
|
TC15 | Manifold | 5/3 | G 1/4 | Pilot/Pilot | Yes | Fibreglass Reinforced PA | 1300L/min | 24V dc | 2.2W | 3bar | -10°C | +50°C | - |