Pneumatic Manual Control Valves

Pneumatic manual control valves form part of a pneumatic control system, and allow the user to control the flow of air from one place to another. They are often constructed as modular devices, meaning multiple valves and contacts can be used in conjunction with one another to create many different system combinations.

What are pneumatic manual control valves used for?

Pneumatic manual control valves have a number of different applications within an air flow system. They can be used for directional control, meaning they allow air flow through a tube in one direction and not another, or for pressure relief, allowing the pressure to dissipate to somewhere outside of the system. They can also be used more broadly for flow control, adjusting the amount of air let through the system.

Types of pneumatic manual control valves

Pneumatic manual control valves can vary according to a number of different characteristics, including the method of control, for example, knobs, levers and foot pedals, the number of ports and the number of positions. The material they are made from can also differ depending on their intended function.


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Control Mechanism Function Connection Port Thread Thread Size Thread Standard Manufacturer Series Control Button/Switch Colour Maximum Operating Pressure Body Material Maximum Flow Rate Minimum Operating Temperature Maximum Operating Temperature Flow Rate at 6 bar Number of Ports
RS Stock No. 420-2907
Mfr. Part No.55102083
BrandAsco
MYR430.36
Each
units
Push Button 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C - 3/2
RS Stock No. 420-2913
Mfr. Part No.55102086
BrandAsco
MYR502.74
Each
units
Push Button 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C - 5/2
RS Stock No. 420-2890
Mfr. Part No.55102082
BrandAsco
MYR462.40
Each
units
Push Button 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C - 3/2
RS Stock No. 420-2834
Mfr. Part No.55102093
BrandAsco
MYR506.23
Each
units
Lever 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C - 5/2
RS Stock No. 330-2539
Mfr. Part No.34303053
BrandAsco
MYR340.70
Each
units
- 3/2 G 3/8 3/8in G 112 - 16 bar Metal 200L/min -10°C +60°C - 3/2
RS Stock No. 420-2856
Mfr. Part No.55102097
BrandAsco
MYR674.80
Each
units
Lever 5/3 W1 G 1/4 1/4in G 551 - 10 bar Aluminium 760L/min -25°C +60°C - 5/3
RS Stock No. 420-2862
Mfr. Part No.55102091
BrandAsco
MYR721.08
Each
units
Pedal 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C - 3/2
RS Stock No. 420-2812
Mfr. Part No.55102089
BrandAsco
MYR503.21
Each
units
Lever 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C - 3/2
RS Stock No. 420-2884
Mfr. Part No.55102095
BrandAsco
MYR713.42
Each
units
Pedal 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C - 5/2
RS Stock No. 136-6297
Mfr. Part No.G651A3M020A0000
BrandAsco
MYR225.19
Each
units
- 3/2 G 1/4 1/4in G 651 - 16 bar Light Alloy - -10°C +50°C - 3
RS Stock No. 420-2840
Mfr. Part No.55102096
BrandAsco
MYR508.82
Each
units
Lever 5/3 W1 G 1/4 1/4in G 551 - 10 bar Aluminium 760L/min -25°C +60°C - 5/3
RS Stock No. 420-2828
Mfr. Part No.55102092
BrandAsco
MYR439.47
Each
units
Lever 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C - 5/2
RS Stock No. 420-2878
Mfr. Part No.55102094
BrandAsco
MYR713.42
Each
units
Pedal 5/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C - 5/2
RS Stock No. 420-2799
Mfr. Part No.55102088
BrandAsco
MYR382.29
Each
units
Lever 3/2 G 1/4 1/4in G 551 - 10 bar Aluminium 860L/min -25°C +60°C - 3/2