Description | Price | Manufacturer Series | Compatible With | Type | LED Indicator | IP Rating | Supply Voltage | Operation | Minimum Operating Pressure | Minimum Operating Temperature | Maximum Operating Temperature | Maximum Operating Pressure | Hazardous Area Certification | Outlet Port | Outlet Port - Tube Size | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
703-6762
Mfr. Part No.0830100435
BrandEMERSON – AVENTICS
|
MYR366.96
Each
units
|
ST6 | RMC | Solid State | Yes | IP65, IP67 | 10 → 30V dc | - | - | -25°C | +70°C | - | - | - | - | |
RS Stock No.
187-9026
Mfr. Part No.R412019490
BrandEMERSON – AVENTICS
|
MYR172.02
Each
units
|
ST4 | CKP, CVI, GPC, GSU, MSC, MSN, PRA, RCM, RTC, SSI | Reed Sensor | Yes | IP65, IP67 | 5 → 30V dc | NO | - | -30°C | +80°C | - | - | - | M8 | |
RS Stock No.
179-5288
Mfr. Part No.R412022858
BrandEMERSON – AVENTICS
|
MYR215.34
Each
units
|
ST6 | CCI, CVI, GPC, KPZ, PRA, PRE, SSI | Electronic PNP | Yes | IP65, IP67 | 10 → 30V ac/dc | NO, PNP | - | -30°C | +80°C | - | - | - | - | |
RS Stock No.
179-5285
Mfr. Part No.R412022872
BrandEMERSON – AVENTICS
|
MYR151.91
Each
units
|
ST6 | CCI, CVI, GPC, KPZ, PRA, PRE, SSI | Reed | Yes | IP65, IP67 | 10 → 30V dc | NO | - | -30°C | +80°C | - | - | - | - | |
RS Stock No.
179-5287
Mfr. Part No.R412022855
BrandEMERSON – AVENTICS
|
MYR219.67
Each
units
|
ST6 | CCI, CVI, GPC, KPZ, PRA, PRE, SSI | Electronic PNP | Yes | IP65, IP67, IP69K | 10 → 30V dc | NO, PNP | - | -30°C | +80°C | - | - | - | - | |
RS Stock No.
187-9025
Mfr. Part No.R412022859
BrandEMERSON – AVENTICS
|
MYR191.35
Each
units
|
ST6 | RMC | - | Yes | IP65, IP67 | =2.5 V ac, 10 → 30 V dc | PNP | - | -30°C | +80°C | - | - | - | - | |
RS Stock No.
179-5286
Mfr. Part No.R412022870
BrandEMERSON – AVENTICS
|
MYR157.99
Each
units
|
ST6 | CCI, CVI, GPC, KPZ, PRA, PRE, SSI | Reed | Yes | IP65, IP67, IP69K | 10 → 30V ac/dc | NO | - | -30°C | +80°C | - | - | - | - |