Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.



In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.



What are double acting cylinders used for?



Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.



How Pneumatic cylinders work?



Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.



Features of Air cylinders



  • Our range features VDMA and ISO standard Pneumatic profile cylinders


  • Variety of cushioning types including Air, Cushioned and Rubber

...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Manufacturer Series Action Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length
RS Stock No. 164-7073
Mfr. Part No.PRA/802063/M/50
MYR885.68
Each
units
PRA/802000/M Double 63mm 50mm - 24562 15552 - 12 bar Air 193.5 x 75 x 75mm - 75mm 193.5mm
RS Stock No. 164-7046
Mfr. Part No.PRA/802032/M/50
MYR572.31
Each
units
PRA/802000/M Double 32mm 50mm - 24562 15552 - 12 bar Air 145.5 x 47 x 47mm - 47mm 145.5mm
RS Stock No. 164-7061
Mfr. Part No.PRA/802050/M/160
MYR799.77
Each
units
PRA/802000/M Double 50mm 160mm - 24562 15552 - 12 bar Air 178.5 x 65 x 65mm - 65mm 178.5mm
RS Stock No. 164-7050
Mfr. Part No.PRA/802040/M/125
MYR682.79
Each
units
PRA/802000/M Double 40mm 125mm - 24562 15552 - 12 bar Air 162.5 x 53 x 53mm - 53mm 162.5mm
RS Stock No. 164-7070
Mfr. Part No.PRA/802063/M/200
MYR969.94
Each
units
PRA/802000/M Double 63mm 200mm - 24562 15552 - 12 bar Air 193.5 x 75 x 75mm - 75mm 193.5mm
RS Stock No. 164-7045
Mfr. Part No.PRA/802032/M/320
MYR657.18
Each
units
PRA/802000/M Double 32mm 320mm - 24562 15552 - 12 bar Air 145.5 x 47 x 47mm - 47mm 145.5mm
RS Stock No. 164-7058
Mfr. Part No.PRA/802050/M/100
MYR770.42
Each
units
PRA/802000/M Double 50mm 100mm - 24562 15552 - 12 bar Air 178.5 x 65 x 65mm - 65mm 178.5mm
RS Stock No. 164-7074
Mfr. Part No.PRA/802080/M/100
MYR1,205.32
Each
units
PRA/802000/M Double 80mm 100mm - 24562 15552 - 12 bar Air 217.5 x 95 x 95mm - 95mm 217.5mm
RS Stock No. 164-7057
Mfr. Part No.PRA/802040/M/80
MYR659.03
Each
units
PRA/802000/M Double 40mm 80mm - 24562 15552 - 12 bar Air 162.5 x 53 x 53mm - 53mm 162.5mm
RS Stock No. 164-7072
Mfr. Part No.PRA/802063/M/500
MYR1,127.28
Each
units
PRA/802000/M Double 63mm 500mm - 24562 15552 - 12 bar Air 193.5 x 75 x 75mm - 75mm 193.5mm
RS Stock No. 164-7040
Mfr. Part No.PRA/802032/M/100
MYR586.99
Each
units
PRA/802000/M Double 32mm 100mm - 24562 15552 - 12 bar Air 145.5 x 47 x 47mm - 47mm 145.5mm
RS Stock No. 164-7049
Mfr. Part No.PRA/802040/M/100
MYR666.36
Each
units
PRA/802000/M Double 40mm 100mm - 24562 15552 - 12 bar Air 162.5 x 53 x 53mm - 53mm 162.5mm
RS Stock No. 164-7047
Mfr. Part No.PRA/802032/M/80
MYR587.08
Each
units
PRA/802000/M Double 32mm 80mm - 24562 15552 - 12 bar Air 145.5 x 47 x 47mm - 47mm 145.5mm
RS Stock No. 164-7063
Mfr. Part No.PRA/802050/M/250
MYR852.65
Each
units
PRA/802000/M Double 50mm 250mm - 24562 15552 - 12 bar Air 178.5 x 65 x 65mm - 65mm 178.5mm
RS Stock No. 164-7044
Mfr. Part No.PRA/802032/M/250
MYR630.34
Each
units
PRA/802000/M Double 32mm 250mm - 24562 15552 - 12 bar Air 145.5 x 47 x 47mm - 47mm 145.5mm
RS Stock No. 181-9554
Mfr. Part No.PRA/802063/M/320
MYR1,027.23
Each
units
PRA/802000/M Double 63mm 320mm - 24562 1552 - 12 bar Air 193.5 x 75 x 75mm - 75mm 193.5mm
RS Stock No. 164-7069
Mfr. Part No.PRA/802063/M/160
MYR947.69
Each
units
PRA/802000/M Double 63mm 160mm - 24562 15552 - 12 bar Air 193.5 x 75 x 75mm - 75mm 193.5mm
RS Stock No. 164-7065
Mfr. Part No.PRA/802050/M/50
MYR745.74
Each
units
PRA/802000/M Double 50mm 50mm - 24562 15552 - 12 bar Air 178.5 x 65 x 65mm - 65mm 178.5mm
RS Stock No. 164-7064
Mfr. Part No.PRA/802050/M/25
MYR741.43
Each
units
PRA/802000/M Double 50mm 25mm - 24562 15552 - 12 bar Air 178.5 x 65 x 65mm - 65mm 178.5mm
RS Stock No. 164-7067
Mfr. Part No.PRA/802063/M/100
MYR904.49
Each
units
PRA/802000/M Double 63mm 100mm - 24562 15552 - 12 bar Air 193.5 x 75 x 75mm - 75mm 193.5mm