Pneumatic Profile Cylinders

Pneumatic profile cylinders are commonly referred to as an Air cylinder, they provide motion and force to industrial and automation applications. Our range of Pneumatic cylinders create linear motion using a collection of pistons.

In contrast to a standard Single-acting Pneumatic cylinder, a Double-acting Pneumatic cylinder uses the output force in both forward and backward motion. This is done through the use of both the air exhaust and air pressure valves, these valves use compressed air to push the piston road in both directions.

What are double acting cylinders used for?

Double-acting Pneumatic profile cylinders are typically required when the force or stroke length is greater than that of a Single-acting cylinder. Industrial uses for Pneumatic profile cylinders can be pushes and presses, robotics, forklifts, jacks, automobiles and aeroplane landing gear.

How Pneumatic cylinders work?

Pneumatic cylinders offer fast movement of the pistons using air compression, enabling application to small scale operations. On the other hand, hydraulic cylinders offer a smoother transition, but are usually applied on larger scales. This is due to the hydraulic oil in the cylinders requiring more energy to create the force.

Features of Air cylinders

  • Our range features VDMA and ISO standard Pneumatic profile cylinders
  • Variety of cushioning types including Air, Cushioned and Rubber

...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Manufacturer Series Bore Stroke Pneumatic Connection VDMA Standard ISO Standard Piston Rod Thread Gender Maximum Operating Pressure Cushioning Type Dimensions Weight Height Length Maximum Operating Temperature
RS Stock No. 774-0994
Mfr. Part No.G453A3SK0250A00
BrandAsco
MYR600.94
Each
units
453 32mm 250mm - - 15552 - 10 bar Air 142 x 48 x 48mm 490g 48mm 142mm +70°C
RS Stock No. 774-0998
Mfr. Part No.G453A4SK0100A00
BrandAsco
MYR619.05
Each
units
453 40mm 100mm - - 15552 - 10 bar Air 159 x 54 x 54mm 780g 54mm 159mm +70°C
RS Stock No. 774-1017
Mfr. Part No.G453A5SK0160A00
BrandAsco
MYR737.40
Each
units
453 50mm 160mm - - 15552 - 10 bar Air 175 x 66 x 66mm 1kg 66mm 175mm +70°C
RS Stock No. 774-1004
Mfr. Part No.G453A4SK0320A00
BrandAsco
MYR709.47
Each
units
453 40mm 320mm - - 15552 - 10 bar Air 159 x 54 x 54mm 780g 54mm 159mm +70°C
RS Stock No. 774-1010
Mfr. Part No.G453A6SK0160A00
BrandAsco
MYR895.19
Each
units
453 63mm 160mm - - 15552 - 10 bar Air 190 x 78 x 78mm 1.4kg 78mm 190mm +70°C
RS Stock No. 774-0982
Mfr. Part No.G453A3SK0160A00
BrandAsco
MYR536.52
Each
units
453 32mm 160mm - - 15552 - 10 bar Air 142 x 48 x 48mm 490g 48mm 142mm +70°C
RS Stock No. 774-0976
Mfr. Part No.G453A3SK0050A00
BrandAsco
MYR497.67
Each
units
453 32mm 50mm - - 15552 - 10 bar Air 142 x 48 x 48mm 490g 48mm 142mm +70°C
RS Stock No. 482-0533
Mfr. Part No.453 500 05 0050
BrandAsco
MYR588.40
Each
units
453 50mm 50mm - - 15552 - 10 bar Air 225 x 65 x 65mm 1.5kg 65mm 225mm +70°C
RS Stock No. 774-0988
Mfr. Part No.G453A3SK0100A00
BrandAsco
MYR516.48
Each
units
453 32mm 100mm - - 15552 - 10 bar Air 142 x 48 x 48mm 490g 48mm 142mm +70°C
RS Stock No. 774-0991
Mfr. Part No.G453A3SK0200A00
BrandAsco
MYR549.26
Each
units
453 32mm 200mm - - 15552 - 10 bar Air 142 x 48 x 48mm 490g 48mm 142mm +70°C
RS Stock No. 774-1008
Mfr. Part No.G453A5SK0100A00
BrandAsco
MYR707.05
Each
units
453 50mm 100mm - - 15552 - 10 bar Air 175 x 66 x 66mm 1kg 66mm 175mm +70°C