Pneumatic Compact Cylinders

Pneumatic compact cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.

Single-acting pneumatic compact cylinders have one port through which compressed air enters to push the piston rod in one direction. Spring mechanisms then pull the rod back in the other direction, creating the linear movement. In double-acting pneumatic compact cylinders, the air is forced in and out through two different ports.

What are pneumatic compact cylinders used for?

Pneumatic compact cylinders can be used in various industrial environments, including for factory automation, transportation and packaging machinery. The compact size of these components makes them ideal for use in tight spaces and for small-bore and medium-duty applications.

Types of pneumatic compact cylinders

Pneumatic compact cylinders are available in two primary options:

  • Standard versions have infinite integration possibilities as they can be mounted on any moving machine part for assembly and clamping without the need for modifications.
  • Piston rod versions feature retractable pistons and elastic pneumatic cushioning which enable smoother movements of machinery.

...
Read more Read less

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Stroke Bore Action Manufacturer Series Rods Force at 7 bar Pneumatic Connection Piston Rod Thread Gender Port Connection Cushioning Type Dimensions Length Width Height
RS Stock No. 703-5817
Mfr. Part No.R422001333
BrandAventics
MYR369.69
Each
units
50mm 20mm Double CCI - - - - - Rubber 93.6 x 36.3 x 36.3mm 93.6mm 36.3mm 36.3mm
RS Stock No. 703-5545
Mfr. Part No.R422001109
BrandAventics
MYR1,266.82
Each
units
100mm 80mm Double CCI - - - - - Rubber 164.4 x 96 x 96mm 164.4mm 96mm 96mm
RS Stock No. 703-5549
Mfr. Part No.R422001129
BrandAventics
MYR1,438.52
Each
units
150mm 80mm Double CCI - - - - - Rubber 214.4 x 96 x 96mm 214.4mm 96mm 96mm
RS Stock No. 703-5671
Mfr. Part No.R422001236
BrandAventics
MYR688.11
Each
units
100mm 40mm Double CCI - - - - - Rubber 152.4 x 58 x 58mm 152.4mm 58mm 58mm
RS Stock No. 703-5753
Mfr. Part No.R422001229
BrandAventics
MYR1,097.60
Each
units
80mm 80mm Double CCI - - - - - Rubber 144.4 x 96 x 96mm 144.4mm 96mm 96mm
RS Stock No. 703-5713
Mfr. Part No.R422001198
BrandAventics
MYR766.42
Each
units
40mm 63mm Double CCI - - - - - Rubber 97.4 x 80 x 80mm 97.4mm 80mm 80mm
RS Stock No. 703-5757
Mfr. Part No.R422001239
BrandAventics
MYR941.60
Each
units
100mm 80mm Double CCI - - - - - Rubber 164.4 x 96 x 96mm 164.4mm 96mm 96mm
RS Stock No. 703-5283
Mfr. Part No.0822010501
BrandAventics
MYR206.21
Each
units
10mm 12mm Double KHZ - - - - - Rubber 41 x 25 x 20mm 41mm 25mm 20mm
RS Stock No. 703-5909
Mfr. Part No.R422001357
BrandAventics
MYR803.18
Each
units
80mm 50mm Double CCI - - - - - Rubber 133.6 x 68.3 x 68.3mm 133.6mm 68.3mm 68.3mm
RS Stock No. 703-5592
Mfr. Part No.R422001183
BrandAventics
MYR278.55
Each
units
30mm 20mm Double CCI - - - - - Rubber 73.6 x 36.3 x 36.3mm 73.6mm 36.3mm 36.3mm
RS Stock No. 703-5606
Mfr. Part No.R422001174
BrandAventics
MYR238.11
Each
units
25mm 25mm Double CCI - - - - - Rubber 69.5 x 40.3 x 40.3mm 69.5mm 40.3mm 40.3mm
RS Stock No. 703-5286
Mfr. Part No.0822010521
BrandAventics
MYR219.31
Each
units
10mm 20mm Double KHZ - - - - - Rubber 44 x 37 x 32mm 44mm 37mm 32mm
RS Stock No. 703-5725
Mfr. Part No.R422001228
BrandAventics
MYR883.41
Each
units
80mm 63mm Double CCI - - - - - Rubber 137.4 x 80 x 80mm 137.4mm 80mm 80mm
RS Stock No. 703-5280
Mfr. Part No.0822010541
BrandAventics
MYR275.13
Each
units
10mm 32mm Double KHZ - - - - - Rubber 55.5 x 56 x 45mm 55.5mm 56mm 45mm
RS Stock No. 703-5785
Mfr. Part No.R422001240
BrandAventics
MYR1,150.08
Each
units
100mm 100mm Double CCI - - - - - Rubber 176.7 x 116 x 116mm 176.7mm 116mm 116mm
RS Stock No. 703-5482
Mfr. Part No.R422001127
BrandAventics
MYR938.44
Each
units
150mm 50mm Double CCI - - - - - Rubber 203.6 x 68.3 x 68.3mm 203.6mm 68.3mm 68.3mm
RS Stock No. 703-5741
Mfr. Part No.R422001199
BrandAventics
MYR970.13
Each
units
40mm 80mm Double CCI - - - - - Rubber 104.4 x 96 x 96mm 104.4mm 96mm 96mm
RS Stock No. 703-5520
Mfr. Part No.R422001019
BrandAventics
MYR874.88
Each
units
10mm 80mm Double CCI - - - - - Rubber 74.4 x 96 x 96mm 74.4mm 96mm 96mm
RS Stock No. 703-5292
Mfr. Part No.0822010561
BrandAventics
MYR479.63
Each
units
10mm 50mm Double KHZ - - - - - Rubber 59.5 x 72 x 64mm 59.5mm 72mm 64mm
RS Stock No. 703-5511
Mfr. Part No.R422001128
BrandAventics
MYR996.28
Each
units
150mm 63mm Double CCI - - - - - Rubber 207.4 x 80 x 80mm 207.4mm 80mm 80mm