Pneumatic Air Lubricators

Pneumatic air lubricators are used in pneumatic air preparationto inject an aerosolised stream of oil into an air line to provide lubrication to the internal working parts of pneumatic tools and other devices such as hydraulic cylinders, valves and motors.

Why are pneumatic air lubricators important?

By lubricating different mechanisms and moving parts – from motors to pistons, gears and sliding surfaces – pneumatic air lubricators help to keep a pneumatic system running smoothly. Your machinery can benefit from lower friction, smoother operation and more accurate speed control, which in turn helps the system run efficiently and reduces the running and maintenance costs.

Choosing the right pneumatic air lubricator

The right pneumatic air lubricator will depend on the application and also the type of liquid you wish to use.

The type of pneumatic air lubricator oil you needwill usually depend on your machinery's manufacturing guidelines. It's important that the only fluids used are the ones specified on the user guide, as incompatible oil will affect the functioning of your machinery and may damage it.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Manufacturer Series Fill Under Pressure Port Connection Maximum Flow Rate Typical Flow Rate Drain Type Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Minimum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Bowl Material Proof Pressure
RS Stock No. 267-9298
Mfr. Part No.L72M-3GP-ETN
MYR239.46
Each
units
L72 - G 3/8 - 24L/s None 3/8 in G - - +50°C -20°C - -
RS Stock No. 182-9629
Mfr. Part No.L84C-4GP-EPN
MYR296.16
Each
units
Excelon Plus - G 1/2 5460L/min - - 1/2 in G 10 bar 0.3bar +60°C -10°C Polycarbonate -
RS Stock No. 182-9628
Mfr. Part No.L84C-3GP-EPN
MYR299.27
Each
units
Excelon Plus - G 3/8 5460L/min - - 3/8 in G 10 bar 0.3bar +60°C -10°C Polycarbonate -
RS Stock No. 182-9608
Mfr. Part No.L84M-3GP-EPN
MYR299.27
Each
units
Excelon Plus - G 3/8 4380L/min - - 3/8 in G 10 bar 0.3bar +60°C -10°C Polycarbonate -
RS Stock No. 182-9609
Mfr. Part No.L84M-4GP-EPN
MYR296.16
Each
units
Excelon Plus - G 1/2 4380L/min - - 1/2 in G 10 bar 0.3bar +60°C -10°C Polycarbonate -
RS Stock No. 182-9630
Mfr. Part No.L84C-6GP-EPN
MYR299.27
Each
units
Excelon Plus - G 3/4 5460L/min - - 3/4 in G 10 bar 0.3bar +60°C -10°C Polycarbonate -
RS Stock No. 122-677
Mfr. Part No.L07-200-MPQG
MYR284.82
Each
units
L07 - G 1/4 - 6.7L/s - 1/4 in G 10 bar - +50°C -20°C - -
RS Stock No. 182-9610
Mfr. Part No.L84M-6GP-EPN
MYR296.16
Each
units
Excelon Plus - G 3/4 4380L/min - - 3/4 in G 10 bar 0.3bar +60°C -10°C Polycarbonate -