Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS Stock No. 739-196
Mfr. Part No.T12LCF
BrandParker
MYR82.04
Each
units
T - - - - Zinc Chromated - 400 bar - - +120°C - 12mm 12mm
RS Stock No. 739-180
Mfr. Part No.T10LCF
BrandParker
MYR75.55
Each
units
T - - - - Zinc Chromated - 500 bar - - +120°F - 10mm 10mm
RS Stock No. 739-253
Mfr. Part No.T20SCF
BrandParker
MYR205.40
Each
units
T - - - - Zinc Chromated - 420 bar - - +120°F - 20mm 20mm