Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
RS Stock No. 327-0151
Mfr. Part No.36050402
MYR17.476
Each (In a Pack of 5)
units
Threaded-to-Tube G 1/8 Push In 8 mm Male - ENOTS Inline Brass - - - - - -
RS Stock No. 210-2619
Mfr. Part No.102260818
MYR26.322
Each (In a Pack of 5)
units
Threaded-to-Tube G 1/8 Push In 4 mm Female - Pnuefit Inline Nickel Plated Brass 18 bar +80°C -20°C - - -