Pneumatic Elbow Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic elbow threaded-to-tube adaptors being one example.

What are pneumatic elbow threaded-to-tube adaptors used for?

Pneumatic elbow threaded-to-tube adaptors are compact adaptors that can connect either single or multiple hoses.

Types of pneumatic elbow threaded-to-tube adaptors

Pneumatic elbow threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Body Material Angle Swivel Connection Mounting Type Manufacturer Series Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Thread Material
RS Stock No. 754-432
Mfr. Part No.3B282-8-8
BrandParker
MYR125.09
Each
units
Threaded-to-Tube G 1/2 Push In 12 mm Female - Zinc Plated Steel 90° Yes - 82 - - - -
RS Stock No. 754-426
Mfr. Part No.3B282-6-6
BrandParker
MYR106.78
Each
units
Threaded-to-Tube G 3/8 Push In 10 mm Female - Zinc Plated Steel 90° Yes - 82 - - - -
RS Stock No. 807-328
Mfr. Part No.EW08LCF
BrandParker
MYR59.08
Each
units
Tube-to-Tube Push In 8 mm Push In 8 mm - - Zinc Plated Steel 90° Yes - EW 315 bar +120°C -40°C -
RS Stock No. 807-053
Mfr. Part No.G12SCF
BrandParker
MYR42.05
Each (In a Pack of 2)
units
Tube-to-Tube Push In 12 mm Push In 12 mm - - Zinc Plated Steel 90° No - EW 630 bar +120°C -40°C -
RS Stock No. 807-069
Mfr. Part No.W06LCF
BrandParker
MYR51.35
Each
units
Tube-to-Tube Push In 6 mm Push In 6 mm - - Zinc Plated Steel 90° No - EW 315 bar +120°C -40°C -
RS Stock No. 754-454
Mfr. Part No.3B182-6-6
BrandParker
MYR58.57
Each
units
Threaded-to-Tube G 3/8 Push In 10 mm Female - Zinc Plated Steel 45° Yes - 82 - - - -