Hydraulic Test Points

Hydraulic test points are devices used to monitor and control pressure in low- or high-pressure and vacuum systems. They have a leak-proof sealing connection and can be coupled directly to a pressurised system.

What are hydraulic test points used for?

Hydraulic test points are used in most hydraulic systems for the purpose of pressure testing. Applications include hydraulic and gas monitoring, pressure monitoring and bleeding cylinders. They enable connection to pressure gauges, allow venting of air from hydraulic systems and are used in the pressure control of fluids and contamination sampling. They can also be used to monitor and control static and peak pressures.

How do hydraulic test points work?

Hydraulic test pointscan be quickly and easily connected to pressure gauges or test hoses. They're fitted with protective metal caps and a securing chain. Their compact design means they can be conveniently fitted in restricted spaces. Hydraulic test pointsprovide a metering point for quick, simple and safe measurement of high, low or negative pressure systems. They can be coupled and uncoupled under pressure without system shutdown.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Connection Thread Maximum Operating Pressure Maximum Joining Pressure Connection Thread Size Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender
RS Stock No. 432-5375
Mfr. Part No.SMK 20 R 1/4 VB
BrandStauff
MYR29.63
Each
units
G 1/4 Male 630 bar 400bar 1/4 in G +200°C -20°C Male
RS Stock No. 432-5454
Mfr. Part No.SMK 20 7/16 UNF VE
BrandStauff
MYR35.16
Each
units
UNF 7/16 Male 630 bar 400bar 7/16 in UNF +200°C -20°C Male
RS Stock No. 432-5381
Mfr. Part No.SMK 20 R 3/8 VB
BrandStauff
MYR41.10
Each
units
R 3/8 Male 630 bar 400bar 3/8 in R +200°C -20°C Male
RS Stock No. 432-5397
Mfr. Part No.SMK 20 M10X1 VA
BrandStauff
MYR30.15
Each
units
M10 x 1 Male 630 bar 400bar M10 x 1 Metric +200°C -20°C Male
RS Stock No. 432-5432
Mfr. Part No.SMK 20 1/8 NPT VD
BrandStauff
MYR29.16
Each
units
NPT 1/8 Male 630 bar 400bar 1/8 in NPT +200°C -20°C Male
RS Stock No. 432-5476
Mfr. Part No.SMK 20 R 1/4 VC A2 S/S
BrandStauff
MYR144.11
Each
units
G 1/4 Male 630 bar 400bar 1/4 in G +200°C -20°C Male
RS Stock No. 432-5404
Mfr. Part No.SMK 20 M12X1.5 VC
BrandStauff
MYR32.09
Each
units
M12 x 1.5 Male 630 bar 400bar M12 x 1.5 Metric +200°C -20°C Male
RS Stock No. 432-5353
Mfr. Part No.SMK 20 R 1/8 VC
BrandStauff
MYR31.34
Each
units
R 1/8 Male 630 bar 400bar 1/8 in R +200°C -20°C Male
RS Stock No. 432-5410
Mfr. Part No.SMK 20 M14X1.5 VB
BrandStauff
MYR40.76
Each
units
M14 x 1.5 Male 630 bar 400bar M14 x 1.5 Metric +200°C -20°C Male
RS Stock No. 432-5612
Mfr. Part No.SSK 20 P
BrandStauff
MYR99.81
Each
units
M16 630 bar 400bar M16 Metric - - Male
RS Stock No. 432-5448
Mfr. Part No.SMK 20 1/4 NPT VD
BrandStauff
MYR30.15
Each
units
NPT 1/4 Male 630 bar 400bar 1/4 in NPT +200°C -20°C Male