Solenoid Valves

Solenoid valves are electromechanically operated valves and are used to control the rate of flow in fluid or air powered systems and are quite often just referred to as just solenoids. With automatic operation, solenoid valves are incredibly useful to engineers as they remove the need to manually operate valves. Solenoid valves are most commonly found in fluidics, fluid power pneumatic and hydraulic systems. They are normally constructed from robust materials such as stainless steel, aluminium, brass or plastic.Uses of solenoid valves:Solenoid valves are versatile and can be used to distribute fluids, mix fluids, shut off fluids or release them. Solenoid valves can be used with fluid power pneumatic and hydraulic systems to control larger industrial valves, fluid power motors or cylinders. They can even be found in domestic appliances within the home, such as dishwashers or washing machines. The valve can control the water entering the device.Benefits
  • Automatic operation
  • Fast switching ability
  • Instant reaction time
  • Safe switching
  • Highly reliable
  • Can lead to a reduction of energy usage compared to a direct acting valve

...
Read more Read less

Filters

Viewing 1 - 20 of 171 products
Results per page
Description Price Supply Voltage Number of Ports Operation Connection Connection Size Default Valve Position Suitable Applications Type Orifice Diameter Body Material Maximum Working Pressure Operating Temperature Range Minimum Operating Temperature Maximum Operating Temperature
RS Stock No. 278-4429
Mfr. Part No.19090017
BrandAsco
MYR173.62
Each
units
- 3 Pilot - - NC Filtered Air, Neutral Gas 3/2 1.6mm Aluminium 10 bar -10 +60 °C -10°C +60°C
RS Stock No. 488-873
Mfr. Part No.SCXE210C034.24/50.22074
BrandAsco
MYR1,338.76
Each
units
24 V ac 2 Pilot 1/2 in Rp Female 1/2in NO Air, Inert Gas, Oil, Water 2/2 16mm Brass 16 bar -20 +75 °C -20°C +75°C
RS Stock No. 488-485
Mfr. Part No.SCG256B404VMS 110/50
BrandAsco
MYR319.27
Each
units
24 V ac 2 Direct 1/4 in G Female 1/4in NC Air, Inert Gas, Oil, Water 2/2 2.4mm Brass 12 bar -10 +60 °C -10°C +60°C
RS Stock No. 488-548
Mfr. Part No.SCG256B404VMS 24DC
BrandAsco
MYR354.50
Each
units
24 V dc 2 Direct 1/4 in G Female 1/4in NC Air, Inert Gas, Oil, Water 2/2 2.4mm Brass 4 bar -10 +60 °C -10°C +60°C
RS Stock No. 656-3282
Mfr. Part No.SC B223A125 -230V 50HZ
BrandAsco
MYR1,673.77
Each
units
230 V ac 2 Pilot 1/4 in NPT Female 1/4in NC Air, Inert Gas, Oil, Water 2/2 8mm Brass 100 bar -20 +90 °C -20°C +90°C
RS Stock No. 306-1373
Mfr. Part No.SCB262C007V-230 VCA
BrandAsco
MYR756.42
Each
units
230 V ac 2 Direct 1/4 in NPT Female 1/4in NC Air, High Pressure Oil, Inert Gas, Water 2/2 3.2mm Stainless Steel 11 bar -20 +90 °C -20°C +90°C
RS Stock No. 489-030
Mfr. Part No.CDVAE272A019D2
BrandAsco
MYR1,560.83
Each
units
24 V dc 2 Direct 1/2 in G Male, 1/4 in G Female 1/2 in, 1/4 in NC Air, Inert Gas, Oil, Water 2/2 4.5mm Brass 16 bar -10 +50 °C -10°C +50°C
RS Stock No. 488-611
Mfr. Part No.E262C090E7A2
BrandAsco
MYR640.57
Each
units
24 V ac 2 Direct 1/4 in Rp Female 1/4in NC Combustible Gas 2/2 6.7mm Brass 2.1 bar 0 +60 °C 0°C +60°C
RS Stock No. 306-1727
Mfr. Part No.SCE210B156-24VCA
BrandAsco
MYR2,245.09
Each
units
24 V ac 2 - 1-1/2 in G Female 1-1/2in NC Inert Gas, Liquid 2/2 32mm Brass 9 bar -20 +75 °C -20°C +75°C
RS Stock No. 488-992
Mfr. Part No.CDVAE272A019A8
BrandAsco
MYR1,567.81
Each
units
230 V ac 2 Direct 1/2 in G Male, 1/4 in G Female 1/2 in, 1/4 in NC Air, Inert Gas, Oil, Water 2/2 4.5mm Brass 16 bar -10 +50 °C -10°C +50°C
RS Stock No. 488-586
Mfr. Part No.SCG256B404VMS 115/50
BrandAsco
MYR338.26
Each
units
115 V ac 2 Direct 1/4 in G Female 1/4in NC Air, Inert Gas, Oil, Water 2/2 2.4mm Brass 12 bar -10 +60 °C -10°C +60°C
RS Stock No. 488-306
Mfr. Part No.SCG238A048BW.230/50
BrandAsco
MYR1,157.66
Each
units
230 V ac 2 Pilot 3/4 in G Female 3/4in NC Water 2/2 19mm Brass 10 bar -20 +75 °C -20°C +75°C
RS Stock No. 684-3803
Mfr. Part No.SCG256B404VMS.230/50
BrandAsco
MYR317.37
Each
units
230 V ac 2 Direct 1/4 in G Female 1/4in NC Air, Inert Gas, Oil, Water 2/2 2.4mm Brass 12 bar -10 +100 °C -10°C +100°C
RS Stock No. 488-756
Mfr. Part No.S106-09 Z130A 24/DC
BrandAsco
MYR464.23
Each
units
24 V dc 2 Direct - - NC - 2/2 - Aluminium - -10 +60 °C -10°C +60°C
RS Stock No. 306-1610
Mfr. Part No.SCG238A046-24VCC
BrandAsco
MYR513.55
Each
units
24 V dc 2 Pilot 1/2 in G Female 1/2in NC Water 2/2 12.5mm Brass 10 bar -20 +85 °C -20°C +85°C
RS Stock No. 488-863
Mfr. Part No.SCE210D095.230/50
BrandAsco
MYR1,247.69
Each
units
230 V ac 2 Pilot 3/4 in Rp Female 3/4in NC Air, Inert Gas, Oil, Water 2/2 19mm Brass 9 bar -20 +75 °C -20°C +75°C
RS Stock No. 488-952
Mfr. Part No.SCE210C094.24/DC
BrandAsco
MYR1,067.44
Each
units
24 V dc 2 Pilot 1/2 in Rp Female 1/2in NC Air, Inert Gas, Oil, Water 2/2 16mm Brass 3 bar -20 +75 °C -20°C +75°C
RS Stock No. 306-1941
Mfr. Part No.10900001.24/DC
BrandAsco
MYR301.18
Each
units
24 V dc 3 Direct M5 Metric Female M5 NC Air, Inert Gas, Oil, Water 3/2 1mm PPS 15 bar -10 +60 °C -10°C +60°C
RS Stock No. 306-1648
Mfr. Part No.SCG238A046-230 VCA
BrandAsco
MYR484.51
Each
units
230 V ac 2 Pilot 1/2 in G Female 1/2in NC Water 2/2 12.5mm Brass 10 bar -20 +85 °C -20°C +85°C
RS Stock No. 370-0264
Mfr. Part No.SCG238A050-230V 50HZ
BrandAsco
MYR792.88
Each
units
230 V ac 2 Pilot 1 in G Female 1in NC Water 2/2 25mm Brass 10 bar -20 +85 °C -20°C +85°C