Radiator Valves & Controllers

RS stocks a wide range of radiator valves and controllers from Drayton and Pegler. We also stock intelligent, programmable and remotely controllable radiator valves from eq-3.

Guides & Articles

article1_image

PTFE Tape Guide

In our comprehensive guide we look at what PTFE tapes are, what they’re used for, as well as the different types that are available on the market.

article1_image

Pipe Clamps Guide

In our comprehensive guide, we look at what pipe clamps are, how they work and what they’re used for, as well as the different types that are available.

Related Products
Single check valve protects against the risk of ...
Description:
Single check valve protects against the risk of back flow and back syphonage contaminationsCompact lightweight construction for easy installationMinimum pressure drop giving good flow ratesIdeal for all Class 2 contamination risks as per Water Supply (water fittings) Regulations 1999Available with ...
S.100/101 reduced bore ball valves with either 'L' ...
Description:
S.100/101 reduced bore ball valves with either 'L' or 'T' port configuration. The valves are suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications. Operating Temperature -10゚C / +120゚COperating pressure ...
WRC approvedBrass chromium plated reduced bore ball valves ...
Description:
WRC approvedBrass chromium plated reduced bore ball valves manufactured to BS6675Used for isolating hot or cold water systems, to carry out repairs or replacements, without affecting the rest of the system and without having to drain down large volumes of ...
40 BAR ratedDouble ActingBody Hot pressed brassEnd cap ...
Description:
40 BAR ratedDouble ActingBody Hot pressed brassEnd cap Hot pressed brassBall Brass chrome platedSeat ring P.T.F.E.Body seal P.T.F.E.Stem BrassStem ring VitonO-ring NBR 70.