Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.

Features and Benefits
• Different inner and outer diameters
• Different lengths
• Range of different materials
• Variety of colours
• Reinforced dependant on use
• Can be used at different operating temperatures
• Can be used at different pressures

Where are they used?
• Food and Beverage Industry
• Pharmaceutical Industry
• Construction Industry
• Fuel Industry
• Agricultural Industry
• Home and Garden

...
Read more Read less

Filters

Viewing 441 - 456 of 456 products
Results per page
Description Price Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS Stock No. 135-7867
Mfr. Part No.553025RS50
MYR3,157.87
Each
units
25mm 35mm PVC Black Yes Bio Diesel, Diesel Oil, Pressurised Transfer of Oil, Urea AD Blue (ISO 22241) 50m -10°C +60°C 10 bar @ 40°C, 15 bar @ 20°C, 6 bar @ 60°C 100mm -10 → +60 °C
RS Stock No. 135-7828
Mfr. Part No.251038Rs10
MYR693.87
Each
units
38mm 46mm PVC Clear - Industrial Liquids 10m -5°C +65°C 4 bar 95mm -5 → +65 °C
RS Stock No. 125-8567
Mfr. Part No.91121212792L4
MYR695.10
Each
units
5in - PVC Green - - 10m - - - - -
RS Stock No. 135-7821
Mfr. Part No.251020RS10
MYR346.95
Each
units
20mm 26.5mm PVC Clear - Industrial Liquids 10m -5°C +65°C 5 bar 55mm -5 → +65 °C
RS Stock No. 135-7809
Mfr. Part No.265025RS10
MYR849.81
Each
units
25mm 35.5mm PVC Black Yes Bio Diesel, Blue Diesel, Diesel, Oils 10m -25°C +55°C 16 bar 80mm -25 → +55 °C
RS Stock No. 135-7816
Mfr. Part No.251012RS5
MYR97.62
Each
units
12mm 17.5mm PVC Clear - Industrial Liquids 5m -5°C +65°C 7 bar 30mm -5 → +65 °C
RS Stock No. 313-9915
Mfr. Part No.710082
MYR284.75
1 Reel of 25 Metre(s)
Reel(s)
6mm 10mm Rubber Opaque Red No Tubes suitable for vacuum and general industry applications 25m -30°C +70°C - - -30 → 70 °C
RS Stock No. 184-1872
Mfr. Part No.720345
MYR906.40
Each
units
5mm 8mm - Opaque Black No Heat Resistant Tubing for Industrial Applications 50m -25°C +100°C - 21mm -25 → +100 °C
RS Stock No. 125-8569
Mfr. Part No.9130400250010
MYR418.66
Each
units
25mm 33mm PVC Clear Yes Liquid Food 10m -5°C +65°C 5 bar 60mm -5 to +65 °C
RS Stock No. 418-9876
Mfr. Part No.ACF00038
MYR1,123.81
Each
units
12.7mm 19.1mm Tygon S3™ E-3603 Transparent No Tubes for food and beverage distribution as well as for laboratory applications 15m -46°C +74°C 1.4 bar - -46 → +74 °C
RS Stock No. 313-9836
Mfr. Part No.R6016-43
MYR1,004.39
1 Reel of 15 Metre(s)
Reel(s)
12.7mm 19.1mm Tygon A-60-G Opaque Black - Chemical-resistant black tube, Long-lasting tube 15m -60°C +135°C 0.69 bar - -60 → +135 °C
RS Stock No. 135-7845
Mfr. Part No.171050RS5
MYR365.23
Each
units
50mm 58.8mm PVC Grey - Cesspits, Irrigation Systems, Liquids, Sewage Drains 5m -25°C +55°C 5 bar 220mm -25 → +55 °C
RS Stock No. 125-8570
Mfr. Part No.9130400320010
MYR598.96
Each
units
32mm 41mm PVC Clear Yes Liquid Food 10m -5°C +65°C 4.5 bar 75mm -5 to +65 °C
RS Stock No. 135-7843
Mfr. Part No.170102RS5
MYR522.67
Each
units
102mm 116.4mm PVC - - Cesspits, Irrigation Systems, Liquids, Sewage Drains 5m -25°C +55°C 3 bar 400mm -25 → +55 °C
RS Stock No. 313-9583
Mfr. Part No.T4006-23
MYR344.57
Each
units
4.8mm 8mm Tygon® F-4040-A Transparent Yellow No High Performance Fuel and Lubricant Tubing for Small Engines 15m -37°C +74°C 2.4 bar - -37 → +74 °C
RS Stock No. 125-8958
Mfr. Part No.911022020000G
MYR240.27
Each
units
20mm 26.2mm PVC Green Yes Liquid 10m -25°C +55°C 6.5 bar 65mm -25 to +55 °C
Related Products
This 100% PVC heavy-duty water hose incorporates innovative ...
Description:
This 100% PVC heavy-duty water hose incorporates innovative Spiralap technology for improved longevity and performance in all climatic conditions. An all-year round trusted favourite that retains its flexibility whatever the weather. It is compatible with all leading brands of water ...
Conforms to product standards: ISO5774 (BS6066: 1981), BS ...
Description:
Conforms to product standards: ISO5774 (BS6066: 1981), BS EN ISO 6224: 1997. FDA and BGA compliantManufactured to comply with BS6066 and ISO 5774Polyester fibre reinforcedExcellent abrasion resistance and transparency with good flexibilityMade from cadmium free materials and silicone freeToxicity - ...
Saint Gobain's GSR rubber tubing is a flexible ...
Description:
Saint Gobain's GSR rubber tubing is a flexible wear resistant tube with good chemical resistance and impermeability. Suitable for various applications including laboratories and light industry. Non toxicGood elasticity and flexibilityAbrasion resistantLight and flexible with a low degassing levelFor transferring ...
A polyurethane hose with outstanding elasticity providing excellent ...
Description:
A polyurethane hose with outstanding elasticity providing excellent flexibility and kink-resistance, even in cold conditions. • Ultra-flexible in low temperature environments • Exceptional abrasion resistance • Resistant to a wide range of chemicals • Compliant with F&DA regulations • ...