Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.

Features and Benefits
• Different inner and outer diameters
• Different lengths
• Range of different materials
• Variety of colours
• Reinforced dependant on use
• Can be used at different operating temperatures
• Can be used at different pressures

Where are they used?
• Food and Beverage Industry
• Pharmaceutical Industry
• Construction Industry
• Fuel Industry
• Agricultural Industry
• Home and Garden

...
Read more Read less

Filters

Viewing 321 - 340 of 411 products
Results per page
Description Price Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS Stock No. 135-7830
Mfr. Part No.251050RS10
MYR1,107.34
Each
units
50mm 59mm PVC Clear - Industrial Liquids 10m -5°C +65°C 3 bar 135mm -5 → +65 °C
RS Stock No. 184-1861
Mfr. Part No.702405
MYR700.38
Each
units
6mm 9mm Versilon™ GA Opaque Brown No Multi-purpose natural rubber tubes 50m -40°C +70°C - 29mm -40 → +70 °C
RS Stock No. 125-8970
Mfr. Part No.9110220250005G
MYR142.01
Each
units
25mm 31.6mm PVC Green Yes Liquid 5m -25°C +55°C 6.5 bar 100mm -25 to +55 °C
RS Stock No. 144-7831
Mfr. Part No.1015Y08F01
BrandLegris
MYR666.16
Each
units
5.75mm 8mm PE Black No Beverage, Food 150m -40°C +95°C 16 bar 40mm -40 → +95 °C
RS Stock No. 184-1871
Mfr. Part No.720150
MYR1,113.14
Each
units
3mm 6mm Versilon™ Chloroprene Opaque Black No Heat Resistant Tubing for Industrial Applications 100m -25°C +100°C - 8mm -25 → +100 °C
RS Stock No. 125-8571
Mfr. Part No.9130400350010
MYR736.13
Each
units
35mm 44.5mm PVC Clear Yes Liquid Food 10m -5°C +65°C 4 bar 80mm -5 to +65 °C
RS Stock No. 135-7825
Mfr. Part No.251032RS5
MYR331.11
Each
units
32mm 40mm PVC Clear - Industrial Liquids 5m -5°C +65°C 4.5 bar 80mm -5 → +65 °C
RS Stock No. 135-7857
Mfr. Part No.406076RS10
MYR968.13
Each
units
76mm - PUR Transparent - Abrasive Material, Chips, Dust 10m -40°C +90°C 0.8 bar 85mm -40 → +90 °C
RS Stock No. 184-1864
Mfr. Part No.702525
MYR494.00
Each
units
8mm 12mm Versilon™ GA Opaque Brown No Multi-purpose natural rubber tubes 25m -40°C +70°C - 28mm -40 → +70 °C
RS Stock No. 125-8974
Mfr. Part No.911022045005G
MYR259.67
Each
units
45mm 52.8mm PVC Green Yes Liquid 5m -25°C +55°C 4 bar 180mm -25 to +55 °C
RS Stock No. 184-1869
Mfr. Part No.720090
MYR675.37
Each
units
2mm 4mm Versilon™ Chloroprene Opaque Black No Heat Resistant Tubing for Industrial Applications 100m -25°C +100°C - 4mm -25 → +100 °C
RS Stock No. 125-8971
Mfr. Part No.9110220320005G
MYR188.57
Each
units
32mm 39.2mm PVC Green Yes Liquid 5m -25°C +55°C 5.5 bar 135mm -25 to +55 °C
RS Stock No. 125-8969
Mfr. Part No.911022020005G
MYR118.40
Each
units
20mm 26.2mm PVC Green Yes Liquid 5m -25°C +55°C 6.5 bar 65mm -25 to +55 °C
RS Stock No. 135-7837
Mfr. Part No.170050RS5
MYR514.61
Each
units
50mm 61mm PVC - - Cesspits, Irrigation Systems, Liquids, Sewage Drains 5m -25°C +55°C 5 bar 200mm -25 → +55 °C
RS Stock No. 135-7809
Mfr. Part No.265025RS10
MYR806.31
Each
units
25mm 35.5mm PVC Black Yes Bio Diesel, Blue Diesel, Diesel, Oils 10m -25°C +55°C 16 bar 80mm -25 → +55 °C
RS Stock No. 135-7793
Mfr. Part No.261063RS5
MYR1,442.52
Each
units
63mm 77mm PVC Black Yes Liquid Food 5m -25°C +60°C 12 bar 190mm -25 → +60 °C
RS Stock No. 125-9308
Mfr. Part No.9150550198600
MYR488.13
Each
units
19mm 24.5mm PVC Yellow Yes Water 25m -5°C +65°C 8 bar 250 mm, 280 mm -5 → +65 °C
RS Stock No. 125-9307
Mfr. Part No.9150550138600
MYR282.95
Each
units
13mm 19mm PVC Yellow Yes Water 25m -5°C +65°C 10 bar 175mm -5 to +65 °C
RS Stock No. 184-1873
Mfr. Part No.720510
MYR1,225.67
Each
units
8mm 12mm Versilon™ Chloroprene Opaque Black No Heat Resistant Tubing for Industrial Applications 50m -25°C +100°C - 32mm -25 → +100 °C
RS Stock No. 135-7843
Mfr. Part No.170102RS5
MYR555.95
Each
units
102mm 116.4mm PVC - - Cesspits, Irrigation Systems, Liquids, Sewage Drains 5m -25°C +55°C 3 bar 400mm -25 → +55 °C
Related Products
RS Pro reinforced PVC hosing provides the ultimate ...
Description:
RS Pro reinforced PVC hosing provides the ultimate in multi–layered pressure hose for the conveyance of mains water. The hosing incorporates the latest co-extrusion technology for superior performance. • No microbiological growth • WRAS approved construction • Cadmium and silicone-free ...
This 100% PVC heavy-duty water hose incorporates innovative ...
Description:
This 100% PVC heavy-duty water hose incorporates innovative Spiralap technology for improved longevity and performance in all climatic conditions. An all-year round trusted favourite that retains its flexibility whatever the weather. It is compatible with all leading brands of water ...
A general purpose hose that offers exceptional value ...
Description:
A general purpose hose that offers exceptional value for money. Ideal for use on the discharge side of water pumps in drainage and irrigation, also conveyance of non-solvent based liquids. Also suitable for spreading liquid fertilisers, agricultural chemicals, and some ...
Air-Cord, as used by the largest air tool ...
Description:
Air-Cord, as used by the largest air tool manufacturer in the world, is a revelation in super-supple, premium quality hosing. Considered to be the lightest air tool hose of its type featuring Braidlok technology for optimum performance. • Exceptional flexibility ...