Flexible Tubes

Flexible tubes are hollow and bendable tubes that are usually cylindrical in shape and frequently used in industry for multi-purposes. Due to the tubes being hollow and flexible it allows water, other liquids and air or other gases to move through them freely. Flexible tubes are designed for transferring fluids or gases from one location to another.

Features and Benefits
• Different inner and outer diameters
• Different lengths
• Range of different materials
• Variety of colours
• Reinforced dependant on use
• Can be used at different operating temperatures
• Can be used at different pressures

Where are they used?
• Food and Beverage Industry
• Pharmaceutical Industry
• Construction Industry
• Fuel Industry
• Agricultural Industry
• Home and Garden

...
Read more Read less

Filters

Viewing 301 - 320 of 411 products
Results per page
Description Price Inner Diameter Outer Diameter Material Colour Reinforced Suitable Applications Length Minimum Operating Temperature Maximum Operating Temperature Maximum Working Pressure Bend Radius Operating Temperature Range
RS Stock No. 172-3010
Mfr. Part No.AAE00018
MYR834.79
Each
units
6.35mm 11.11mm Versilon™ R-3400 Opaque Black No UV-Resistant Acid Transfer Tubing 15m -21°C +74°C 3.45 bar 19.05mm -21 → +74 °C
RS Stock No. 135-7842
Mfr. Part No.170076RS10
MYR1,691.63
Each
units
76mm 88.8mm PVC - - Cesspits, Irrigation Systems, Liquids, Sewage Drains 10m -25°C +55°C 4 bar 300mm -25 → +55 °C
RS Stock No. 313-9921
Mfr. Part No.710095
MYR463.19
1 Reel of 25 Metre(s)
Reel(s)
7mm 10mm Versilon™ GSR (Rubber) Opaque Red No Tubes suitable for vacuum and general industry applications 25m -30°C +70°C - - -30 → 70 °C
RS Stock No. 184-1865
Mfr. Part No.702585
MYR644.08
Each
units
10mm 14mm Versilon™ GA Opaque Brown No Multi-purpose natural rubber tubes 25m -40°C +70°C - 50mm -40 → +70 °C
RS Stock No. 135-7850
Mfr. Part No.171102RS5
MYR847.53
Each
units
102mm 111.6mm PVC - - Cesspits, Irrigation Systems, Liquids, Sewage Drains 5m -25°C +55°C 3 bar 430mm -25 → +55 °C
RS Stock No. 125-8964
Mfr. Part No.911022050000G
MYR611.07
Each
units
50mm 58.2mm PVC Green Yes Liquid 10m -25°C +55°C 3.5 bar 200mm -25 to +55 °C
RS Stock No. 125-8947
Mfr. Part No.9130350380005
MYR470.19
Each
units
38mm 47mm PVC Clear Yes Liquid Food 5m -5°C +65°C 4 bar 90mm -5 to +65 °C
RS Stock No. 184-1863
Mfr. Part No.702480
MYR803.40
Each
units
7mm 11mm Versilon™ GA Opaque Brown No Multi-purpose natural rubber tubes 25m -40°C +70°C - 26mm -40 → +70 °C
RS Stock No. 125-8937
Mfr. Part No.9130400800000
MYR1,185.38
Each
units
80mm 94mm PVC Clear Yes Liquid Food 5m -5°C +65°C 2 bar 220mm -5 to +65 °C
RS Stock No. 125-8972
Mfr. Part No.9110220389005G
MYR219.25
Each
units
38mm 45.4mm PVC Green Yes Liquid 5m -25°C +55°C 4.5 bar 155mm -25 to +55 °C
RS Stock No. 135-7783
Mfr. Part No.261019RS10
MYR538.43
Each
units
19mm 28mm PVC Black Yes Liquid Food 10m -25°C +60°C 20 bar 70mm -25 → +60 °C
RS Stock No. 135-7828
Mfr. Part No.251038Rs10
MYR748.21
Each
units
38mm 46mm PVC Clear - Industrial Liquids 10m -5°C +65°C 4 bar 95mm -5 → +65 °C
RS Stock No. 125-8584
Mfr. Part No.9130400400000
MYR469.12
Each
units
40mm 49.5mm PVC Clear Yes Liquid Food 5m -5°C +65°C 3 bar 95mm -5 to +65 °C
RS Stock No. 135-7845
Mfr. Part No.171050RS5
MYR346.59
Each
units
50mm 58.8mm PVC Grey - Cesspits, Irrigation Systems, Liquids, Sewage Drains 5m -25°C +55°C 5 bar 220mm -25 → +55 °C
RS Stock No. 125-9242
Mfr. Part No.911101076010R
MYR1,208.75
Each
units
76mm 89mm PVC Blue Yes Oil 10m -20°C +55°C 3.5 bar 270mm -20 → +55 °C
RS Stock No. 125-8582
Mfr. Part No.9130400350000
MYR368.33
Each
units
35mm 44.5mm PVC Clear Yes Liquid Food 5m -5°C +65°C 4 bar 80mm -5 to +65 °C
RS Stock No. 313-9858
Mfr. Part No.710047
MYR315.37
1 Reel of 25 Metre(s)
Reel(s)
1mm 3mm Versilon™ GSR (Rubber) Opaque Red No Tubes suitable for vacuum and general industry applications 25m -30°C +70°C - - -30 → 70 °C
RS Stock No. 135-7834
Mfr. Part No.170032RS10
MYR637.75
Each
units
32mm 40.8mm PVC - - Cesspits, Irrigation Systems, Liquids, Sewage Drains 10m -25°C +55°C 6 bar 130mm -25 → +55 °C
RS Stock No. 184-1877
Mfr. Part No.AEM02002
MYR213.85
Each
units
1.6mm 3.2mm Versilon™ C-210-A Transparent No Fuel and Grease Resistant Tubing, Oil Tubing 30m -73°C +93°C 70 psi 3/16in -73 → +93 °C
RS Stock No. 135-7830
Mfr. Part No.251050RS10
MYR1,107.34
Each
units
50mm 59mm PVC Clear - Industrial Liquids 10m -5°C +65°C 3 bar 135mm -5 → +65 °C
Related Products
RS Pro reinforced PVC hosing provides the ultimate ...
Description:
RS Pro reinforced PVC hosing provides the ultimate in multi–layered pressure hose for the conveyance of mains water. The hosing incorporates the latest co-extrusion technology for superior performance. • No microbiological growth • WRAS approved construction • Cadmium and silicone-free ...
This 100% PVC heavy-duty water hose incorporates innovative ...
Description:
This 100% PVC heavy-duty water hose incorporates innovative Spiralap technology for improved longevity and performance in all climatic conditions. An all-year round trusted favourite that retains its flexibility whatever the weather. It is compatible with all leading brands of water ...
A general purpose hose that offers exceptional value ...
Description:
A general purpose hose that offers exceptional value for money. Ideal for use on the discharge side of water pumps in drainage and irrigation, also conveyance of non-solvent based liquids. Also suitable for spreading liquid fertilisers, agricultural chemicals, and some ...
Air-Cord, as used by the largest air tool ...
Description:
Air-Cord, as used by the largest air tool manufacturer in the world, is a revelation in super-supple, premium quality hosing. Considered to be the lightest air tool hose of its type featuring Braidlok technology for optimum performance. • Exceptional flexibility ...