Process Fittings

Process fittings are components used to connectpipes or tubing and affect the flow of the substance being conveyed in systems in the pharmaceutical, food and chemical industries.

How do process fittings work?

Process fittings are made from different materials depending on their application. To connect pipes or tubes, they usually either screw on or use push-fit technology (depending on the type of pipe) rather than using solder. Push-fit technology allows for quick disconnection of the fitting without the use of tools. They are usually used with process tubing, which tends to be transparent so that you can see and note any blockages in the substance being conveyed.

Types of process fittings

Process fittings can be made from different materials, such as acetal, brass, polyvinyl chloride (PVC), rubber and stainless steel. There are several different types of fitting that do different jobs. For example, tee fittings allow different pipes to converge, while reducer fittings allow for a change in pipe size to meet pipes or tubing flow requirements or adapt to existing piping of a different size. Different fittings have different maximum working pressure limits.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Fitting Direction Fitting Type Connection Series Material Maximum Working Pressure Length Connection Size Thread Standard or Connection Type
RS Stock No. 896-8342
Mfr. Part No.PI0308S
BrandJohn Guest
MYR50.57
1 Bag of 10
Bag(s)
Elbow 90° Elbow 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS Stock No. 896-8345
Mfr. Part No.PI220808S
BrandJohn Guest
MYR44.67
1 Bag of 10
Bag(s)
Elbow Stem Elbow 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS Stock No. 896-8333
Mfr. Part No.PI0408S
BrandJohn Guest
MYR49.69
1 Bag of 10
Bag(s)
Straight Connector 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS Stock No. 896-8358
Mfr. Part No.PI0208S
BrandJohn Guest
MYR66.35
1 Bag of 10
Bag(s)
Tee Equal Tee 1/4 in Push Fit - Acetal 10 bar - 1/4in Push Fit
RS Stock No. 896-8349
Mfr. Part No.CI320816FS
BrandJohn Guest
MYR67.05
1 Bag of 10
Bag(s)
Straight Tap Adapter 1/4 in Push Fit, 3/4 in BSP - Acetal 10 bar - 1/4 (Tube OD) in, 3/4 (Thread BSP) in BSP