Positive Displacement Pumps

Positive displacement pumps are speciality pumps that provide an approximate constant flow of fluid at the fixed speed. Pump trap a fixed amount of the fluid and then force it into a discharge pipe. Positive displacement pumps can produce the same flow at a given speed (RPM) no matter what the discharge pressure is. These type of pumps cannot operate against the closed valve because they have no shutoff head like centrifugal pumps. Positive displacement pumps constantly produce flow and the pressure built within the blocked line will damage the line, pump or both.
The positive displacement pumps can be divided into two main categories:
A. Rotary pumps are very efficient because they can operate even with highly viscous fluids but require a slow steady speed rotation. If the mechanism rotation is too fast, the fluid can cause erosion, which eventually causes enlarged clearances that liquid can pass through and reduce pressure.
Rotary pumps can be divided into three main types:
• Gear pumps: the simplest pump type that pumps liquid using 2 gears.
• Screw pumps: more complicated pump type where the two screws are positioned against each other to pump the liquid.
• Rotary vane pumps: these pumps have a cylindrical rotary engine. As the rotor circulates, vans trap fluid between the rotor and the engine housing, pushing the liquid through the pump.

...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Pump Type Drive Type Maximum Flow Rate Maximum Head Maximum Working Pressure Input Connection Output Connection IP Rating Series Maximum Fluid Temperature Body Material Supply Voltage Input Power Wetted Materials
RS Stock No. 705-6656
Mfr. Part No.AU EZ3R16
BrandVerderflex
MYR652.09
Each
units
Peristaltic Electric - 20m 1 bar - - - EZ3R1 +40°C Polyamide - 20W -
RS Stock No. 705-6653
Mfr. Part No.AU EZ3R16 150 02
BrandVerderflex
MYR1,786.57
Each
units
Peristaltic Electric 0.562L/min 20m 1 bar - - - EZ3R1 +40°C Polyamide 12 V dc 20W -
RS Stock No. 705-6665
Mfr. Part No.AU EZ3R16 060 02
BrandVerderflex
MYR1,813.39
Each
units
Peristaltic Electric 0.225L/min 20m 1 bar - - - EZ3R1 +40°C Polyamide 12 V dc 17W -
RS Stock No. 705-6687
Mfr. Part No.AU R2550015 RS1
BrandVerderflex
MYR1,092.19
Each
units
Peristaltic Electric 0.03L/min 10m 1 bar - - - R2550 +40°C ABS, PC 12 V dc 6VA -
RS Stock No. 125-4046
Mfr. Part No.AU M310240 12
BrandVerderflex
MYR3,655.99
Each
units
Peristaltic Electric 3400ml/min - - - - - R3DC - Aluminium 24 V 100W -
RS Stock No. 125-4037
Mfr. Part No.AU R1580055 01
BrandVerderflex
MYR2,535.45
Each
units
Peristaltic Electric 518ml/min - - - - - M1500 - ABS 24 V dc 30W -
RS Stock No. 705-6671
Mfr. Part No.AU R2550120 RS1
BrandVerderflex
MYR1,076.05
Each
units
Peristaltic Electric 0.24L/min 10m 1 bar - - - R2550 +40°C ABS, PC 12 V dc 6VA -
RS Stock No. 705-6678
Mfr. Part No.AU EV EZ
BrandVerderflex
MYR7,067.58
Each
units
Peristaltic Electric 0.6L/min 20m 1 bar - - IP40 EV-EZ +40°C Polyamide 100 → 120 V, 220 → 240 V 100VA -
RS Stock No. 125-4040
Mfr. Part No.AU R1560240 01
BrandVerderflex
MYR2,535.45
Each
units
Peristaltic Electric 1300ml/min - - - - - M1500 - ABS 24 V dc 30W -
RS Stock No. 705-6675
Mfr. Part No.AU R2550060 RS1
BrandVerderflex
MYR1,076.05
Each
units
Peristaltic Electric 0.12L/min 10m 1 bar - - - R2550 +40°C ABS, PC 12 V dc 6VA -
RS Stock No. 705-6684
Mfr. Part No.AU R2550030 RS1
BrandVerderflex
MYR1,092.19
Each
units
Peristaltic Electric 0.06L/min 10m 1 bar - - - R2550 +40°C ABS, PC 12 V dc 6W -
RS Stock No. 125-4036
Mfr. Part No.AU R1560055 01
BrandVerderflex
MYR2,535.45
Each
units
Peristaltic Electric 324ml/min - - - - - M1500 - ABS 24 V dc 30W -
RS Stock No. 705-6659
Mfr. Part No.AU ES3R16
BrandVerderflex
MYR652.09
Each
units
Peristaltic Electric - 20m 1 bar - - - ES3R1 +40°C Polyamide - 20W -
RS Stock No. 705-6669
Mfr. Part No.AU UV EZ
BrandVerderflex
MYR9,392.45
Each
units
Peristaltic Electric 0.937L/min 10m 1 bar - - IP40 UV-EZ +40°C Polyamide 100 → 120 V, 220 → 240 V 100VA -
RS Stock No. 185-6109
Mfr. Part No.162.1098
BrandVerderflex
MYR1,760.49
Each
units
- - - - - - - - - - - - - -
RS Stock No. 185-6115
Mfr. Part No.162.1133
BrandVerderflex
MYR1,760.49
Each
units
- - - - - - - - - - - - - -
RS Stock No. 185-6110
Mfr. Part No.162.1103
BrandVerderflex
MYR1,760.49
Each
units
- - - - - - - - - - - - - -
RS Stock No. 185-6112
Mfr. Part No.162.1123
BrandVerderflex
MYR1,778.98
Each
units
- - - - - - - - - - - - - -
RS Stock No. 185-6130
Mfr. Part No.164.0147
BrandVerderflex
MYR872.06
Each
units
- - 375ml/min 86mm 1 bar - - - - - Nylon, Polycarbonate 24 V dc - -
RS Stock No. 185-6120
Mfr. Part No.163.0001
BrandVerderflex
MYR704.18
Each
units
- - - - - - - - - - - - - -