Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 121 - 131 of 131 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 457-0783
Mfr. Part No.AGP58
BrandCIF
MYR333.98
Each
units
1 2.54 x 2.54mm 510 x 160 x 1.6mm 510mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 728-8730
Mfr. Part No.RE220-LFDS
MYR71.42
Each
units
2 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 58 35µm DIN 41617 -
RS Stock No. 897-1408
Mfr. Part No.RE015-LF
MYR9.77
Each
units
1 2.54 x 2.54mm 40.5 x 40 x 1.5mm 40.5mm 40mm 1.5mm Epoxy fibre-glass 1mm FR4 14 x 14 35µm - One Side
RS Stock No. 603-0647
Mfr. Part No.TNF15-25
MYR6.94
Each
units
2 2.54 x 2.54mm 25 x 15 x 1.6mm 25mm 15mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 5 x 9 - - -
RS Stock No. 528-0683
Mfr. Part No.RE232-LF
MYR103.23
Each
units
1 2.54 x 2.54mm 165.1 x 114.3 x 1.6mm 165.1mm 114.3mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 40 x 60 35µm - -
RS Stock No. 485-3909
Mfr. Part No.053937C
MYR19.57
Each
units
- 2.54 x 2.54mm 104 x 65 x 1.6mm 104mm 65mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 39 x 25 - - -
RS Stock No. 159-5521
Mfr. Part No.AJP22
BrandCIF
MYR44.91
Each
units
1 2.54 x 2.54mm 220 x 100 x 1.6mm 220mm 100mm 1.6mm Synthetic Resin Bonded Paper 1mm FR2 - 35µm - -
RS Stock No. 603-0697
Mfr. Part No.TNF39-59
MYR10.42
Each
units
2 2.54 x 2.54mm 59 x 39 x 1.6mm 59mm 39mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 14 x 21 - - -
RS Stock No. 457-0777
Mfr. Part No.AGP30
BrandCIF
MYR182.47
Each
units
1 2.54 x 2.54mm 300 x 160 x 1.6mm 300mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 890-3575
Mfr. Part No.AJP5
BrandCIF
MYR20.22
Each
units
1 2.54mm 100 x 50 x 1.5mm 100mm 50mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 - 35µm - One Side
RS Stock No. 631-3431
Mfr. Part No.ICB-97GHD
BrandSunhayato
MYR87.49
Each
units
- 2.54 x 2.54mm 138 x 95 x 1.6mm 138mm 95mm 1.6mm CEM3 1mm - - - - -
Related Products
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. SRBP single sided square pad PCBsTrack gap 0.54mmNominal thickness 1.5mmHole pitch 2.54mm (0.1in)Hole dia 1.0mmCopper thickness 35μm.
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Single-sided boards for wiring by wrapping, with optimum flexibility and maximum density.The DIP sockets are held in place by soldering the outer pins to the corresponding square pads.Reference grid on both ...
Single-sided copper-tin plated square pad cards.2.54 mm drilled ...
Description:
Single-sided copper-tin plated square pad cards.2.54 mm drilled pitch.Gap between tracks is 0.54 mm.Square pads 2 mm x 2 mm.