Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Read more Read less

Filters

Viewing 81 - 100 of 131 products
Results per page
Description Price Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS Stock No. 434-611
Mfr. Part No.03-0111
MYR382.18
Each
units
1 2.54 x 2.54mm 233.4 x 160 x 1.6mm 233.4mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 52 x 85 - DIN 41612 -
RS Stock No. 391-7333
Mfr. Part No.ICB-1000GH
BrandSunhayato
MYR1,115.72
Each
units
2 2.54 x 2.54mm 460 x 325 x 1.6mm 460mm 325mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 897-1405
Mfr. Part No.RE014-LF
MYR31.18
Each
units
1 1.27 x 1.27mm 99.69 x 99.06 x 1.5mm 99.69mm 99.06mm 1.5mm Epoxy fibre-glass 0.45mm FR4 75 x 75 35µm - One Side
RS Stock No. 607-7191
Mfr. Part No.RE210-S3
MYR99.69
Each
units
1 2.54 x 2.54mm 580 x 100 x 1.5mm 580mm 100mm 1.5mm CEM3 1mm - 38 x 227 35µm - -
RS Stock No. 354-9132
Mfr. Part No.ICB-93S
BrandSunhayato
MYR17.52
Each
units
1 2.54 x 2.54mm 95 x 72 x 1.6mm 95mm 72mm 1.6mm Synthetic Resin Bonded Paper 1mm FR2 - - - -
RS Stock No. 457-0761
Mfr. Part No.AGP12
BrandCIF
MYR126.74
Each
units
1 2.54 x 2.54mm 200 x 100 x 1.6mm 200mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS Stock No. 528-0706
Mfr. Part No.RE231-LF
MYR150.26
Each
units
2 2.54 x 2.54mm 165.1 x 114.3 x 1.6mm 165.1mm 114.3mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 40 x 60 35µm - -
RS Stock No. 603-0732
Mfr. Part No.TNF53-114
MYR25.47
Each
units
2 2.54 x 2.54mm 114 x 53 x 1.6mm 114mm 53mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 20 x 43 - - -
RS Stock No. 100-4306
Mfr. Part No.07-0008
MYR34.78
Each
units
- - - 100.84mm 162.56mm - - - - - - - -
RS Stock No. 354-9211
Mfr. Part No.ICB-100GH
BrandSunhayato
MYR669.65
Each
units
2 2.54 x 2.54mm 300 x 200 x 1.6mm 300mm 200mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - - - -
RS Stock No. 206-5504
Mfr. Part No.RE060-HP
MYR19.22
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 37 x 56 35µm DIN 41612 C -
RS Stock No. 728-8730
Mfr. Part No.RE220-LFDS
MYR71.42
Each
units
2 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 58 35µm DIN 41617 -
RS Stock No. 434-605
Mfr. Part No.03-0026
MYR208.99
Each
units
1 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm CEM 30 1.02mm FR4 54 x 34 - DIN 41612 -
RS Stock No. 159-6394
Mfr. Part No.08-40055
MYR364.97
Each
units
- 2.54 x 2.54mm 455 x 179 x 1.6mm 455mm 179mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS Stock No. 603-0760
Mfr. Part No.TNF63-119
MYR29.53
Each
units
2 2.54 x 2.54mm 119 x 63 x 1.6mm 119mm 63mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 24 x 45 - - -
RS Stock No. 100-4176
Mfr. Part No.03-2989
MYR123.15
Each
units
- - - 160mm 100mm - Epoxy Glass Fabric Laminate - FR4 54 x 34 - DIN 41612 -
RS Stock No. 631-3144
Mfr. Part No.ICB-500GH
BrandSunhayato
MYR454.84
Each
units
- 2.54 x 2.54mm 245 x 195 x 1.6mm 245mm 195mm 1.6mm Epoxy Glass Fabric Laminate 0.9mm FR4 - 18µm - -
RS Stock No. 603-0647
Mfr. Part No.TNF15-25
MYR6.94
Each
units
2 2.54 x 2.54mm 25 x 15 x 1.6mm 25mm 15mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 5 x 9 - - -
RS Stock No. 728-8724
Mfr. Part No.RE120-LF
MYR41.76
Each
units
1 2.5 x 2.5mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 58 35µm DIN 41617 -
RS Stock No. 518-6597
Mfr. Part No.RE240-LF
MYR141.81
Each
units
1 2.54 x 2.54mm 233.4 x 160 x 1.5mm 233.4mm 160mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 61 x 87 35µm - -
Related Products
The double-sided microboards are designed for microprocessor applications ...
Description:
The double-sided microboards are designed for microprocessor applications where compatibility, flexibility, high density and screening are of prime importance. VCC rails and a VCC bus are provided but not connected, so that individual rails may be committed as required. 64//96-way ...
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. SRBP single sided square pad PCBsTrack gap 0.54mmNominal thickness 1.5mmHole pitch 2.54mm (0.1in)Hole dia 1.0mmCopper thickness 35μm.
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Single-sided boards for wiring by wrapping, with optimum flexibility and maximum density.The DIP sockets are held in place by soldering the outer pins to the corresponding square pads.Reference grid on both ...
Single-sided copper-tin plated square pad cards.2.54 mm drilled ...
Description:
Single-sided copper-tin plated square pad cards.2.54 mm drilled pitch.Gap between tracks is 0.54 mm.Square pads 2 mm x 2 mm.