Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.Layout of a BreadboardTerminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.The ravine in the centre of a breadboard is used for DIP integrated circuits.Uses of breadboardsDue to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Type Length Width Height Dimensions Input Voltage DIP Capacity
RS Stock No. 634-8875
Mfr. Part No.SRH-5X2
BrandSunhayato
MYR28.92
Each
units
Prototyping Board 13mm 173mm 9mm 13 x 173 x 9mm - -
RS Stock No. 453-8824
Mfr. Part No.SAD-01
BrandSunhayato
MYR81.08
Each
units
Prototyping Board 83mm 117mm 9mm 83 x 117 x 9mm - -
RS Stock No. 634-8847
Mfr. Part No.SRH-10
BrandSunhayato
MYR59.04
Each
units
Prototyping Board 39mm 173mm 9mm 39 x 173 x 9mm - -
RS Stock No. 634-7822
Mfr. Part No.SAD-11
BrandSunhayato
MYR171.86
Each
units
Prototyping Board 83mm 147mm 16mm 83 x 147 x 16mm - -
RS Stock No. 453-8830
Mfr. Part No.SAD-10
BrandSunhayato
MYR38.09
Each
units
Prototyping Board 30mm 81mm 6mm 30 x 81 x 6mm - -
RS Stock No. 634-8897
Mfr. Part No.SRH-74
BrandSunhayato
MYR434.83
Each
units
Prototyping Board 243mm 264mm 24mm 243 x 264 x 24mm - -
RS Stock No. 634-8869
Mfr. Part No.SRH-32
BrandSunhayato
MYR180.35
Each
units
Prototyping Board 190mm 168mm 24mm 190 x 168 x 24mm - -
RS Stock No. 634-8853
Mfr. Part No.SRH-21B
BrandSunhayato
MYR102.05
Each
units
Prototyping Board 191mm 119mm 24mm 191 x 119 x 24mm - -
RS Stock No. 453-8852
Mfr. Part No.SAD-13
BrandSunhayato
MYR301.29
Each
units
Prototyping Board 168mm 266mm 24mm 168 x 266 x 24mm - -
RS Stock No. 453-8846
Mfr. Part No.SAD-12
BrandSunhayato
MYR252.44
Each
units
Prototyping Board 168mm 184mm 24mm 168 x 184 x 24mm - -