Support Posts

PCB supports are typically required to safely work with printed circuit boards (PCBs) to prevent a short circuit and shock. PCBs are used in almost all electronic objects, from smartphones to common kitchen appliances. Their thin plates communicate signals between various circuit components so that electronic devices function correctly.


What types of PCB supports are there?

PCB supports are typically made from nylon. This is because nylon doesn’t conduct electricity from the circuit or corrode over time, the material being less responsive to chemicals and solvents. PCB supports can vary in terms of hole diameter, thickness, and chassis thickness, depending on the size of the PCB in use, so they can be used to work with different types of electronic objects.


How to use PCB supports

You will be able to insert PCB supports manually without any need for specialist equipment or other materials such as screws. PCB supports can also be easily released as and when required.


...
Read more Read less

Filters

Viewing 41 - 60 of 118 products
Results per page
Description Price Body Height PCB Hole Diameter PCB Thickness Chassis Hole Diameter Chassis Thickness Material
RS Stock No. 184-2858
Mfr. Part No.701513000
MYR1.268
Each (In a Pack of 25)
units
11.1mm 3.2mm 1.6mm - - Nylon
RS Stock No. 663-3338
Mfr. Part No.MDLSP1-03M-01
BrandRichco
MYR0.77
Each (In a Pack of 40)
units
3mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS Stock No. 184-2349
Mfr. Part No.709670200
MYR0.982
Each (In a Bag of 2000)
units
20mm 2.5mm 1.6mm - - Nylon
RS Stock No. 663-3448
Mfr. Part No.MSPS-3-01
BrandRichco
MYR0.86
Each (In a Pack of 40)
units
4.8mm 4mm 1.57mm 4mm 1.57mm Nylon
RS Stock No. 663-3366
Mfr. Part No.MDLSP1-18M-01
BrandRichco
MYR0.70
Each (In a Pack of 40)
units
18mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS Stock No. 721-2698
Mfr. Part No.DLMSPM-7-01
BrandRichco
MYR0.864
Each (In a Pack of 40)
units
11.1mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS Stock No. 205-1202
Mfr. Part No.MDLSP 110-10M
BrandRichco
MYR1.175
Each (In a Pack of 4)
units
10mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS Stock No. 184-2918
Mfr. Part No.701514000
MYR1.268
Each (In a Pack of 25)
units
14.3mm 3.2mm 1.6mm - - Nylon
RS Stock No. 663-3429
Mfr. Part No.MSPM-8-01
BrandRichco
MYR1.139
Each (In a Pack of 40)
units
12.7mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS Stock No. 663-3369
Mfr. Part No.MDLSP1-14M-01
BrandRichco
MYR0.70
Each (In a Pack of 40)
units
14mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS Stock No. 184-2846
Mfr. Part No.709623400
MYR1.056
Each (In a Pack of 50)
units
20mm - - - - Nylon
RS Stock No. 184-2900
Mfr. Part No.701525000
MYR1.47
Each (In a Pack of 20)
units
14mm - - - - Nylon
RS Stock No. 202-3392
Mfr. Part No.MDLSP-1-100-10M-01
BrandRichco
MYR1.013
Each (In a Bag of 100)
units
10mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS Stock No. 202-3386
Mfr. Part No.MDLSP-1-100-06M-01
BrandRichco
MYR1.013
Each (In a Bag of 100)
units
6mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS Stock No. 721-2651
Mfr. Part No.DLMSPM-16-01
BrandRichco
MYR0.852
Each (In a Pack of 40)
units
25.4mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS Stock No. 184-2867
Mfr. Part No.709623600
MYR1.056
Each (In a Pack of 50)
units
25mm - - - - Nylon
RS Stock No. 663-3423
Mfr. Part No.MSPM-9-01
BrandRichco
MYR0.94
Each (In a Pack of 40)
units
14.3mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS Stock No. 184-2834
Mfr. Part No.701510500
MYR1.268
Each (In a Pack of 25)
units
3.2mm 3.2mm 1.6mm - - Nylon
RS Stock No. 184-2922
Mfr. Part No.709616200
MYR0.984
Each (In a Pack of 50)
units
4.6mm - - - - Nylon
RS Stock No. 663-3451
Mfr. Part No.MSPS-8-01
BrandRichco
MYR0.753
Each (In a Pack of 40)
units
12.7mm 4mm 1.57mm 4mm 1.57mm Nylon
Related Products
These great value, versatile posts from RS come ...
Description:
These great value, versatile posts from RS come in an easy to use, self-assembly kit which is easy to transport to the required location and can be assembled there.The base is supplied empty and when filled with 2.5 litres of ...
Force-fit PCB spacers.Available in 5 different heights.Can be ...
Description:
Force-fit PCB spacers.Available in 5 different heights.Can be fixed in round, oval, threaded or non-threaded holes.Maintain their hold in wood, plastic, metal and more.
Nylon PCB support pillars in various heights. This ...
Description:
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws. Can be released by handMaterial: Nylon 66Colour: NaturalMinimal protrusion of support underneath PCB or chassisHole dia: ...
A universal, flexible, sub-rack range, capable of EMC ...
Description:
A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks. Optional Backplane or "Z" rails (connector). Kit consists of:. Side Plates: 2.5mm Aluminium, Clear ChromatedFront and Rear horizontal ...