Support Posts

PCB supports are typically required to safely work with printed circuit boards (PCBs) to prevent a short circuit and shock. PCBs are used in almost all electronic objects, from smartphones to common kitchen appliances. Their thin plates communicate signals between various circuit components so that electronic devices function correctly.


What types of PCB supports are there?

PCB supports are typically made from nylon. This is because nylon doesn’t conduct electricity from the circuit or corrode over time, the material being less responsive to chemicals and solvents. PCB supports can vary in terms of hole diameter, thickness, and chassis thickness, depending on the size of the PCB in use, so they can be used to work with different types of electronic objects.


How to use PCB supports

You will be able to insert PCB supports manually without any need for specialist equipment or other materials such as screws. PCB supports can also be easily released as and when required.


...
Read more Read less

Filters

Viewing 21 - 40 of 113 products
Results per page
Description Price Body Height PCB Hole Diameter PCB Thickness Chassis Hole Diameter Chassis Thickness Material
RS Stock No. 663-3423
Mfr. Part No.MSPM-9-01
BrandRichco
MYR0.94
Each (In a Pack of 40)
units
14.3mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS Stock No. 184-2727
Mfr. Part No.709670200
MYR1.23
Each (In a Pack of 20)
units
20mm 2.5mm 1.6mm - - Nylon
RS Stock No. 184-2795
Mfr. Part No.701516500
MYR1.47
Each (In a Pack of 20)
units
22.2mm 3.2mm 1.6mm - - Nylon
RS Stock No. 663-3404
Mfr. Part No.MSPM-2-01
BrandRichco
MYR0.947
Each (In a Pack of 40)
units
3.2mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS Stock No. 184-2918
Mfr. Part No.701514000
MYR1.268
Each (In a Pack of 25)
units
14.3mm 3.2mm 1.6mm - - Nylon
RS Stock No. 205-1218
Mfr. Part No.MDLSP 2138 6M
BrandRichco
MYR1.115
Each (In a Pack of 4)
units
6mm 3.5mm 1.65mm 3.5mm 1.65mm Nylon
RS Stock No. 184-2914
Mfr. Part No.701511500
MYR1.268
Each (In a Pack of 25)
units
6.4mm 3.2mm 1.6mm - - Nylon
RS Stock No. 663-3353
Mfr. Part No.MDLSP1-08M-01
BrandRichco
MYR0.701
Each (In a Pack of 40)
units
8mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS Stock No. 184-2225
Mfr. Part No.701512500
MYR1,058.60
1 Bag of 1000
Bag(s)
9.5mm 3.2mm 1.6mm - - Nylon
RS Stock No. 721-2641
Mfr. Part No.DLMSPM-10-01
BrandRichco
MYR0.892
Each (In a Pack of 40)
units
15.9mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS Stock No. 721-2654
Mfr. Part No.DLMSPM-13-01
BrandRichco
MYR0.902
Each (In a Pack of 40)
units
20.6mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
RS Stock No. 184-2291
Mfr. Part No.709610200
MYR742.20
1 Bag of 1000
Bag(s)
4.74mm - - - - Nylon
RS Stock No. 184-2210
Mfr. Part No.701517000
MYR1,486.80
1 Bag of 1000
Bag(s)
25.4mm 3.2mm 1.6mm - - Nylon
RS Stock No. 161-0119
Mfr. Part No.MDLSP-1-100-04M-01
BrandRichco
MYR0.495
Each (In a Bag of 100)
units
4mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS Stock No. 663-3362
Mfr. Part No.MDLSP1-16M-01
BrandRichco
MYR0.70
Each (In a Pack of 40)
units
16mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS Stock No. 184-3065
Mfr. Part No.701523000
MYR1.47
Each (In a Pack of 20)
units
8mm - - - - Nylon
RS Stock No. 184-3040
Mfr. Part No.701514500
MYR1.268
Each (In a Pack of 25)
units
15.9mm 3.2mm 1.6mm - - Nylon
RS Stock No. 663-3432
Mfr. Part No.MSPS-10-01
BrandRichco
MYR0.907
Each (In a Pack of 40)
units
15.9mm 4mm 1.57mm 4mm 1.57mm Nylon
RS Stock No. 663-3375
Mfr. Part No.MDLSP1-20M-01
BrandRichco
MYR0.77
Each (In a Pack of 40)
units
20mm 2.5mm 1.65mm 2.5mm 1.65mm Nylon
RS Stock No. 721-2651
Mfr. Part No.DLMSPM-16-01
BrandRichco
MYR0.852
Each (In a Pack of 40)
units
25.4mm 3.18mm 1.57mm 3.18mm 1.57mm Nylon
Related Products
These great value, versatile posts from RS come ...
Description:
These great value, versatile posts from RS come in an easy to use, self-assembly kit which is easy to transport to the required location and can be assembled there.The base is supplied empty and when filled with 2.5 litres of ...
Force-fit PCB spacers.Available in 5 different heights.Can be ...
Description:
Force-fit PCB spacers.Available in 5 different heights.Can be fixed in round, oval, threaded or non-threaded holes.Maintain their hold in wood, plastic, metal and more.
Nylon PCB support pillars in various heights. This ...
Description:
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws. Can be released by handMaterial: Nylon 66Colour: NaturalMinimal protrusion of support underneath PCB or chassisHole dia: ...
A universal, flexible, sub-rack range, capable of EMC ...
Description:
A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks. Optional Backplane or "Z" rails (connector). Kit consists of:. Side Plates: 2.5mm Aluminium, Clear ChromatedFront and Rear horizontal ...