Shielding Sheets

Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

What are shielding sheets made of?

Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

How do you choose the right shielding sheets?

Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.


...
Read more Read less

Filters

Viewing 101 - 103 of 103 products
Results per page
Description Price Material Fixing Method Thickness Length Width Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range Peak Frequency
New
RS Stock No. 201-2517
Mfr. Part No.3610536336S
MYR6.675
Each (In a Pack of 2)
units
Steel Surface Mount 33.28mm 36.43mm 5.08mm - - - -
RS Stock No. 169-6808
Mfr. Part No.EFG(02)-240X240T0800
BrandKEMET
MYR202.246
Each (In a Bag of 20)
units
Polymer base blended with micron sized magnetic powders Self-Adhesive 0.2mm 240mm 240mm - - - -
RS Stock No. 811-9275
Mfr. Part No.EFX(05)-240X240T1500
BrandKEMET
MYR422.72
Each
units
Polymer base blended with micron sized magnetic powders Self-Adhesive 0.5mm 240mm 240mm - - - -
Related Products
When using these tapes galvanic compatibility should be ...
Description:
When using these tapes galvanic compatibility should be taken into account. Designed for improving RF shielding properties of electronic enclosures and cabinets, etc.Highly flexible FLECTRON® materialConstructed from copper-coated, non-woven polyester fabric with excellent flexibility, combined with high copper ...
Special rubber material with ferrite powderDouble sided adhesive ...
Description:
Special rubber material with ferrite powderDouble sided adhesive tape covered with release paper.
The WE-FSFS series of ferrite sheets from Wurth ...
Description:
The WE-FSFS series of ferrite sheets from Wurth Elektronik are constructed from a flexible ferrite sheet with an adhesive. The adhesive mounting tape ensures easy application. These ferrite sheets can be used in NFC and RFID communication systems to improve ...
EF Series flexible sheet is a polymer base ...
Description:
EF Series flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the materialThe EF Series are effective for resonance and wave suppression generated in electronic devices, and can be cut into virtualy any shape. Can ...