Potentiometers

A potentiometer is a variable resistor. Potentiometers enable you to regulate and change the current flowing through a circuit. Potentiometers can also be called pots or potmeters.

Potentiometers have two terminals that are fixed to a resistive element (the track). The resistive element is typically wirewound or made from carbon, cermet or conductive plastic. The third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current flowing through the circuit changes.

Types of potentiometer


Rotary potentiometers are easily controlled by turning a spindle or a knob. Rotary potentiometers can be single turn or multiturn.

Slide potentiometers are also known as slider potentiometers or fader potentiometers. To use a slide potentiometer, it’s simply a case of sliding a fader along a straight track to change the resistance.

Trimmer potentiometers, sometimes called trimpots, are used to calibrate and fine-tune circuits and can be mounted straight onto a PCB (printed circuit board). Trimmer potentiometers are easy to adjust with a screwdriver.

String potentiometers (or string pots) take movement and transform it into an electrical signal.

Membrane potentiometers are completely flat. Membrane potentiometers change their resistance when pressure is applied to the membrane.

Do I need a potentiometer with a linear or logarithmic taper?

The taper you need for your potentiometer depends on the intended application.

For potentiometers with a linear taper, the resistance between one end of the track and the wiper varies at a constant rate. If you turn the potentiometer halfway or slide the fader halfway along the track, the resistance will be half of the total resistance. Linear taper potentiometers are typically used in applications such as light dimmer switches.

For logarithmic taper potentiometers, the resistance does not vary at a constant rate. The level of resistance moves exponentially up or down. A potentiometer that has been turned or moved halfway along its track, will not produce resistance that is half the total resistance. Logarithmic potentiometers are commonly used for audio applications.

What is the difference between a potentiometer and a rheostat?

The key difference is the number of terminals that each device has. Potentiometers have three terminals while rheostats only have two terminals.

Looking for peripherals for your potentiometer?

Potentiometer KnobsPotentiometer Accessories Potentiometer Mounting Nuts

...
Read more Read less

Filters

Viewing 1 - 20 of 52 products
Results per page
Description Price Maximum Resistance Potentiometer Type Number of Turns Number of Gangs Mounting Type Power Rating Shaft Diameter Electrical Taper Mounting Hole Diameter Element Material Termination Style Tolerance Series Shaft Length
RS Stock No. 602-3699
Mfr. Part No.JC10-000-502N
MYR59.20
Each
units
5 kΩ Rotary 1 - Through Hole 1/8W 3 mm Linear - - Pin ±20% - -
RS Stock No. 475-6072
Mfr. Part No.M-22E10-050 10K
MYR178.61
Each
units
10 kΩ Rotary 10 - Panel Mount 2W 6 mm Linear - - Solder Lug ±5% - -
RS Stock No. 602-3756
Mfr. Part No.MC1003-000-502
MYR139.93
Each
units
5 kΩ Rotary 3 - Panel Mount 19/100W 3 mm Linear - - Solder Lug ±20% - -
RS Stock No. 602-3728
Mfr. Part No.JC22E 2K 1%
MYR203.52
Each
units
2 kΩ Rotary 1 - Panel Mount 1/2W 6 mm Linear - - Solder Lug ±20% - -
RS Stock No. 602-3734
Mfr. Part No.JC22E 5K 1%
MYR204.28
Each
units
5 kΩ Rotary 1 - Panel Mount 1/2W 6 mm Linear - - Solder Lug ±20% - -
RS Stock No. 475-6050
Mfr. Part No.M-22E10-050 5K
MYR86.96
Each
units
5 kΩ Rotary 10 - Panel Mount 2W 6 mm Linear - - Solder Lug ±5% - -
RS Stock No. 475-6038
Mfr. Part No.M-22E10-050 1K
MYR161.45
Each
units
1 kΩ Rotary 10 - Panel Mount 2W 6 mm Linear - - Solder Lug ±5% M-22E10 -
RS Stock No. 602-3677
Mfr. Part No.JC10-000-103N
MYR59.20
Each
units
10 kΩ Rotary 1 - Through Hole 1/8W 3 mm Linear - - Pin ±20% - -
RS Stock No. 182-5647
Mfr. Part No.M-22S10 1K
MYR101.10
Each
units
1 kΩ Rotary 10 1 - 2W 6 mm Linear - Wirewound Solder ±5% M 15mm
RS Stock No. 202-4415
Mfr. Part No.CRV16-00-502
MYR2,165.10
1 Box of 50
Box(es)
5 kΩ Rotary 1 1 - 0.25W 5 mm Linear - Conductive Plastic - ±20 - -
RS Stock No. 182-5646
Mfr. Part No.M-22S10 200
MYR110.23
Each
units
200 Ω Rotary 10 1 - 2W 6 mm Linear - Wirewound Solder ±5% M 15mm
RS Stock No. 182-5644
Mfr. Part No.M-22S10 2K
MYR116.53
Each
units
2 kΩ Rotary 10 1 - 2W 6 mm Linear - Wirewound Solder ±5% M 15mm
RS Stock No. 475-6044
Mfr. Part No.M-22E10-050 2K
MYR80.90
Each
units
2 kΩ Rotary 10 - Panel Mount 2W 6 mm Linear - - Solder Lug ±5% M-22E10 -
RS Stock No. 202-4416
Mfr. Part No.CRV16-00-502
MYR51.15
Each
units
5 kΩ Rotary 1 1 - 0.25W 5 mm Linear - Conductive Plastic - ±20 - -
RS Stock No. 475-6016
Mfr. Part No.M-22E10-050 200
MYR72.82
Each
units
200 Ω Rotary 10 - Panel Mount 2W 6 mm Linear - - Solder Lug ±5% - -
RS Stock No. 182-5656
Mfr. Part No.M-1305 5K
MYR104.68
Each
units
5 kΩ Rotary 5 1 - 2W 3 mm Linear - Wirewound Solder ±5% M 10mm
RS Stock No. 202-4417
Mfr. Part No.M22L10-000-102
MYR795.20
1 Box of 5
Box(es)
1 kΩ Rotary 10 1 - 2W 6 mm Linear - Wirewound - ±5 - -
RS Stock No. 182-5662
Mfr. Part No.M-1303 5K
MYR106.05
Each
units
5 kΩ Rotary 3 1 - 2W 3 mm Linear - Wirewound Solder ±5% M 10mm
RS Stock No. 182-5648
Mfr. Part No.M-22S10 10K
MYR101.10
Each
units
10 kΩ Rotary 10 1 - 2W 6 mm Linear - Wirewound Solder ±5% M 15mm
RS Stock No. 182-5654
Mfr. Part No.M-22E10 1K
MYR77.72
Each
units
1 kΩ Rotary 10 1 - 2W 6 mm Linear - Wirewound Solder ±5% M 15mm