Wireless Charging Coils

A wireless charging coil is something that can be installed into an area or device for the purpose of receiving a wireless signal that will be used to charge the device.How does it all work?The coil is optimised for inductive charging, also known as wireless charging. This will allow you to charge your device wirelessly (only compatible with a devices’ battery that will accept this type of charging). Through the use of the electromagnetic field between two devices, the energy is transferred. There are two functions, one is the transmitter the other is the receiver with one beaming the field and the other receiving it. Features and benefits:• Easy to install and maintain• Great advantage of being able to wireless charge your devices – no wires!• Inductive charging – tight power transfers of a few meters, has the strongest power efficiency• Resonant modes – Signal is lower but has a longer ranger for charging capabilities.Where might I use one?• In your home, if you already have too many cables and wires• For your workplace, great for your employees• In your business, provide wireless charging for your customers benefit

...
Read more Read less

Filters

Viewing 1 - 20 of 93 products
Results per page
Description Price Inductance Function Maximum DC Current Maximum DC Resistance Self Resonant Frequency Q Factor Series Core Material Maximum Operating Temperature Minimum Operating Temperature Mounting Type Inductance Tolerance Dimensions Diameter
RS Stock No. 863-1283
Mfr. Part No.760308103206
MYR44.66
Each
units
7.5 μH - 1.55A 380mΩ - - WE-WPCC Ferrite +105°C -20°C Axial - 28 x 15 x 0.728mm -
RS Stock No. 163-7514
Mfr. Part No.760308103206
MYR35.732
Each (In a Box of 144)
units
7.5 μH - 1.55A 380mΩ - - WE-WPCC Ferrite +105°C -20°C Axial - 28 x 15 x 0.728mm -
RS Stock No. 923-6324
Mfr. Part No.760308101219
MYR33.63
Each (In a Pack of 2)
units
11.8 μH Receiver 700mA 750mΩ 22MHz 13 WE-WPCC Ferrite Core +105°C -20°C Radial - 15 (Dia.) x 0.6mm 15mm
RS Stock No. 173-1579
Mfr. Part No.IWTX4646BEEB240J50
BrandVishay
MYR35.919
Each (In a Bag of 60)
units
24 μH Transmitter 6A 71mΩ 7MHz 185 IWTX-4646BE-50 Ferrite Core +105°C -55°C Radial ±5 % 46 x 46 x 5.26mm -
RS Stock No. 124-4522
Mfr. Part No.WR444030-16F3-G
BrandTDK
MYR26.27
Each
units
- - - - - - - - - - - - - -
RS Stock No. 122-0399
Mfr. Part No.IWTX4646BEEB240J50
BrandVishay
MYR76.10
Each
units
24 μH Transmitter 6A 71mΩ 7MHz 185 IWTX-4646BE-50 Ferrite Core +105°C -55°C Radial ±5 % 46 x 46 x 5.26mm 43mm
RS Stock No. 185-8389
Mfr. Part No.WR303050-12F5-ID
BrandTDK
MYR21.90
Each
units
8.23 μH Receiver - 280mΩ - - WR Ferrite Core +70°C -30°C Through Hole - 30 x 29.6 x 0.94mm -
RS Stock No. 217-7643
Mfr. Part No.760308101311
MYR101.67
Each
units
5.8 μH Transmitter 21A 14mΩ 13MHz - - - - - - - - -
RS Stock No. 923-6306
Mfr. Part No.760308102142
MYR90.98
Each
units
5.8 μH Transmitter 18A 12mΩ 12MHz 100 WE-WPCC Ferrite Core +105°C -20°C Radial ±10 % 53.5 x 6.5 x 53.5mm 53.5mm
RS Stock No. 112-0097
Mfr. Part No.760308103215
MYR37.79
Each
units
14.3 μH Receiver 3A 190mΩ 8.8MHz 40 WE-WPCC Ferrite Core +105°C -20°C Radial ±10 % 48 x 32 x 1mm -
RS Stock No. 863-1273
Mfr. Part No.760308102210
MYR49.35
Each
units
7.5 μH - 3A 200mΩ - - WE-WPCC Ferrite +105°C -20°C Axial - 37 x 37 x 1.8mm -
RS Stock No. 185-8212
Mfr. Part No.WT505090-10F2-A11-G1
BrandTDK
MYR21.514
Each (In a Tray of 120)
units
6.3 μH Transmitter - 60mΩ - - WT Ferrite Core +70°C -30°C Through Hole ±10 % 51.4 (Dia.) x 3.99mm 51.4mm
RS Stock No. 162-1315
Mfr. Part No.760308102210
MYR44.54
Each (In a Tray of 22)
units
7.5 μH - 3A 200mΩ - - WE-WPCC Ferrite +105°C -20°C Axial - 37 x 37 x 1.8mm -
RS Stock No. 217-7649
Mfr. Part No.760308101411
MYR54.24
Each
units
6.3 μH Transmitter 7.5A 48mΩ 20MHz - - - - - - - - -
RS Stock No. 122-0400
Mfr. Part No.IWTX47R0BEEB240K11
BrandVishay
MYR41.76
Each
units
24 μH Transmitter 7A 38mΩ 22MHz 190 IWTX-47R0BE-11 Ferrite Core +155°C -55°C Radial ±10 % 47 (Dia.) x 5.26mm 47mm
RS Stock No. 185-8391
Mfr. Part No.WR303050-15F5-G
BrandTDK
MYR19.35
Each
units
12.3 μH Receiver - 410mΩ - - WR Ferrite Core +70°C -30°C Through Hole - 30 x 29.6 x 0.92mm -
RS Stock No. 168-3176
Mfr. Part No.760308102144
MYR96.629
Each (In a Box of 14)
units
5.8 μH Transmitter 18A 12mΩ 12MHz 100 WE-WPCC Ferrite Core +105°C -20°C Radial ±10 % 53.5 x 53.5 x 6.5mm -
RS Stock No. 217-7642
Mfr. Part No.760308101311
MYR83.44
Each (In a Tray of 4)
units
5.8 μH Transmitter 21A 14mΩ 13MHz - - - - - - - - -
RS Stock No. 112-0094
Mfr. Part No.760308102212
MYR33.01
Each
units
5.4 μH Receiver 2.5A 240mΩ 25MHz 18 WE-WPCC Ferrite Core +105°C -20°C Radial ±10 % 29 x 29 x 0.64mm 29mm
RS Stock No. 163-8301
Mfr. Part No.760308102142
MYR86.742
Each (In a Tray of 14)
units
5.8 μH Transmitter 18A 12mΩ 12MHz 100 WE-WPCC Ferrite Core +105°C -20°C Radial ±10 % 53.5 x 6.5 x 53.5mm -