Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 101 - 120 of 1006 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 122-5347
Mfr. Part No.LQG15HN12NJ02D
BrandMurata
MYR0.078
Each (On a Reel of 10000)
units
LQG15HN 12 nH ±5% 300mA - 8 - 0402 (1005M) 410mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 798-1956
Mfr. Part No.74479776215
MYR3.054
Each (In a Bag of 5)
units
- 1.5 μH ±20% 1.3A 60MHz - - 0806 (2016M) 110mΩ - 2 x 1.6 x 1mm 1.6mm 1mm 2mm
RS Stock No. 724-2731
Mfr. Part No.LQM21FN470N00L
BrandMurata
MYR0.564
Each (In a Pack of 25)
units
LQM21F 47 μH ±30% 7mA 7.5MHz - - 0805 (2012M) 600mΩ - - 1.25mm 0.5mm 2mm
RS Stock No. 604-0981
Mfr. Part No.MLG1608B1N5ST000
BrandTDK
MYR0.667
Each (In a Pack of 10)
units
- 1.5 nH ±0.3nH 600mA 19.6GHz 8 - 0603 (1608M) 100mΩ - 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 701-6807
Mfr. Part No.36401E1N8ATDF
MYR0.796
Each (In a Pack of 10)
units
3640 1.8 nH ±0.2nH 560mA 10GHz 13 - 0402 (1005M) 250mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 756-8465
Mfr. Part No.74437324022
MYR9.00
Each
units
WE-LHMI 2.2 μH ±20% 3.25A 49MHz - - 4020 61mΩ Composite Iron Powder 4.06 x 4.06 x 1.8mm 4.06mm 1.8mm 4.06mm
RS Stock No. 176-5996
Mfr. Part No.SRR4528A-391M
BrandBourns
MYR2.509
Each (On a Tape of 20)
units
SRR4528A 390 μH ±20% 0.28A 4MHz - AEC-Q200 SMD 2.38Ω Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 883-0521
Mfr. Part No.744786210A
MYR0.888
Each (In a Bag of 25)
units
WE-MK 100 nH - 300mA 700MHz 8 - 0603 (1608M) 1.2Ω Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 775-4732
Mfr. Part No.MLF2012K470KT
BrandTDK
MYR0.86
Each (On a Reel of 10)
units
MLF 47 μH ±10% 4mA 20MHz 35 - 0805 (2012M) 2.7Ω Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS Stock No. 811-9694
Mfr. Part No.LQG15HS3N6S02D
BrandMurata
MYR0.164
Each (In a Bag of 100)
units
LQG15HS 3.6 nH ±0.3nH 300mA 6GHz 8 - 0402 (1005M) 180mΩ - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 785-9225
Mfr. Part No.LQP18MN47NG02D
BrandMurata
MYR1.20
Each (In a Bag of 10)
units
LQW18F 47 nH ±2% 100mA 1.2GHz 17 - 0603 (1608M) 2.2Ω Ferrite 1.6 x 0.8 x 0.5mm 0.8mm 0.5mm 1.6mm
RS Stock No. 795-7789
Mfr. Part No.CIH10T18NJNC
MYR0.135
Each (On a Reel of 4000)
units
CIH10T 18 nH ±5% 500mA 2GHz 12 - 0603 (1608M) 350mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 176-5921
Mfr. Part No.SRR4528A-331M
BrandBourns
MYR1.499
Each (On a Reel of 500)
units
SRR4528A 330 μH ±20% 0.32A 4.5MHz - AEC-Q200 SMD 2.16Ω Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 166-9542
Mfr. Part No.LQM21FN4R7M70L
BrandMurata
MYR0.25
Each (On a Reel of 3000)
units
LQM21F 4.7 μH ±20% 120mA 25MHz - - 0805 (2012M) 350mΩ - 2 x 1.5 x 0.5mm 1.25mm 0.5mm 2mm
RS Stock No. 883-0212
Mfr. Part No.744784022
MYR0.267
Each (In a Bag of 25)
units
WE-MK 2.2 nH - 300mA 12GHz 8 - 0402 (1005M) 160mΩ Ceramic 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS Stock No. 163-8109
Mfr. Part No.744786118A
MYR0.267
Each (On a Reel of 4000)
units
WE-MK 18 nH - 400mA 2.2GHz 12 - 0603 (1608M) 550mΩ Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS Stock No. 785-9180
Mfr. Part No.LQP15MN9N1B02D
BrandMurata
MYR0.708
Each (In a Bag of 25)
units
LQP15M 9.1 nH ±0.1nH 100mA 4.5GHz 13 - 0402 (1005M) 1.3Ω Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS Stock No. 163-4103
Mfr. Part No.74437324047
MYR6.467
Each (On a Reel of 3000)
units
WE-LHMI 4.7 μH ±20% 2.2A 31MHz - - 4020 105mΩ Composite Iron Powder 4.06 x 4.06 x 1.8mm 4.06mm 1.8mm 4.06mm
RS Stock No. 164-0997
Mfr. Part No.36401E8N2ATDF
MYR0.323
Each (On a Reel of 1000)
units
3640 8.2 nH ±0.2nH 220mA 5.5GHz 13 - 0402 (1005M) 1.25Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS Stock No. 163-4130
Mfr. Part No.744373680036
MYR7.03
Each (On a Reel of 500)
units
WE-LHMI 360 nH ±20% 21A 104MHz - - 1040 1.2mΩ Composite Iron Powder 10 x 10 x 3.8mm 10mm 3.8mm 10mm
Related Products
Excellent anti-EMI properties and low DC resistancePlaced very ...
Description:
Excellent anti-EMI properties and low DC resistancePlaced very close next to the interference source even with smallest size 0402, maximum impedance 1000ΩReliable Ni-Sn electrodes Ideal for data line filtering and voltage de-couplingHigh rated current up to 6A Recommended for reflow ...
Wurth WE MI high-quality multilayer surface mount inductor ...
Description:
Wurth WE MI high-quality multilayer surface mount inductor is magnetically screened and has a low dc resistance. These multilayer inductors have excellent soldering properties, small temperature drift and feature a wide inductance spectrum. The inductors have a maximum packing density ...
Wurth Elektronic WE-PMI 1210 power inductors have a ...
Description:
Wurth Elektronic WE-PMI 1210 power inductors have a magnetically shielded construction and are suitable for high current applications up to 2.7A. These power inductors are suitable for application in portable devices including smart phones, notebooks, digital cameras, and any electronic ...
Specific resistivity is very lowGood property of Q ...
Description:
Specific resistivity is very lowGood property of Q and high Superconducting radio frequencyCan be used at ranges above 100MHzApplications include Mobile communication systems, noise suppression at high frequency and Impedance matching.