Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Read more Read less

Filters

Viewing 1 - 20 of 76 products
Results per page
Description Price Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS Stock No. 180-8858
Mfr. Part No.SRF3216-102Y
BrandBourns
MYR1.06
Each (On a Reel of 2000)
units
SRF3216 - ±25% 230mA - - - - Ferrite 3.2 x 1.6 x 2mm 1.6mm 2mm 3.2mm
RS Stock No. 176-5930
Mfr. Part No.SRR4528A-4R7Y
BrandBourns
MYR1.85
Each (On a Reel of 500)
units
SRR4528A 4.7 μH ±30% 2.63A 54MHz - AEC-Q200 SMD 40mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 124-5774
Mfr. Part No.CI160808-33NJ
BrandBourns
MYR0.102
Each (On a Reel of 4000)
units
- - - - - - - 0603 (1608M) - - - - - -
RS Stock No. 180-8971
Mfr. Part No.CM453232-471KL
BrandBourns
MYR0.687
Each (On a Reel of 100)
units
CM45 470 μH ±10% 62mA 3 (Minimum)MHz 40 - - 26Ω Ferrite 4.5 x 3.2 x 3.2mm 3.2mm 3.2mm 4.5mm
RS Stock No. 172-9520
Mfr. Part No.CVH252009-2R2M
BrandBourns
MYR0.389
Each (On a Reel of 3000)
units
CVH252009 2.2 μH - 1.3A 40MHz - - 252009 80mΩ Ferrite 2.5 x 2 x 0.9mm 2mm 0.9mm 2.5mm
RS Stock No. 176-5983
Mfr. Part No.SRR4528A-151M
BrandBourns
MYR3.79
Each (On a Tape of 20)
units
SRR4528A 150 μH ±20% 0.48A 8.5MHz - AEC-Q200 SMD 905mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5980
Mfr. Part No.SRR4528A-150M
BrandBourns
MYR2.75
Each (On a Tape of 20)
units
SRR4528A 15 μH ±20% 1.42A 24MHz - AEC-Q200 SMD 119mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5969
Mfr. Part No.SRR4528A-101M
BrandBourns
MYR2.75
Each (On a Tape of 20)
units
SRR4528A 100 μH ±20% 0.56A 10MHz - AEC-Q200 SMD 609mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5917
Mfr. Part No.SRR4528A-2R2Y
BrandBourns
MYR1.85
Each (On a Reel of 500)
units
SRR4528A 2.2 μH ±30% 3.78A 76MHz - AEC-Q200 SMD 23mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5920
Mfr. Part No.SRR4528A-330M
BrandBourns
MYR1.85
Each (On a Reel of 500)
units
SRR4528A 33 μH ±20% 0.95A 18MHz - AEC-Q200 SMD 239mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5987
Mfr. Part No.SRR4528A-680M
BrandBourns
MYR2.75
Each (On a Tape of 20)
units
SRR4528A 68 μH ±20% 0.7A 12MHz - AEC-Q200 SMD 452mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5904
Mfr. Part No.SRR4528A-180M
BrandBourns
MYR2.70
Each (On a Reel of 500)
units
SRR4528A 18 μH ±20% 1.28A 23MHz - AEC-Q200 SMD 136mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5990
Mfr. Part No.SRR4528A-181M
BrandBourns
MYR2.75
Each (On a Tape of 20)
units
SRR4528A 180 μH ±20% 0.43A 7MHz - AEC-Q200 SMD 1.128Ω Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5932
Mfr. Part No.SRR4528A-5R6Y
BrandBourns
MYR2.70
Each (On a Reel of 500)
units
SRR4528A 5.6 μH ±30% 2.39A 50MHz - AEC-Q200 SMD 47mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5996
Mfr. Part No.SRR4528A-391M
BrandBourns
MYR2.75
Each (On a Tape of 20)
units
SRR4528A 390 μH ±20% 0.28A 4MHz - AEC-Q200 SMD 2.38Ω Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5986
Mfr. Part No.SRR4528A-330M
BrandBourns
MYR2.75
Each (On a Tape of 20)
units
SRR4528A 33 μH ±20% 0.95A 18MHz - AEC-Q200 SMD 239mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5973
Mfr. Part No.SRR4528A-120M
BrandBourns
MYR2.75
Each (On a Tape of 20)
units
SRR4528A 12 μH ±20% 1.62A 28MHz - AEC-Q200 SMD 100mΩ Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 176-5925
Mfr. Part No.SRR4528A-391M
BrandBourns
MYR1.85
Each (On a Reel of 500)
units
SRR4528A 390 μH ±20% 0.28A 4MHz - AEC-Q200 SMD 2.38Ω Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm
RS Stock No. 180-8964
Mfr. Part No.SRF3216-102Y
BrandBourns
MYR1.79
Each (On a Reel of 100)
units
SRF3216 - ±25% 230mA - - - - Ferrite 3.2 x 1.6 x 2mm 1.6mm 2mm 3.2mm
RS Stock No. 176-5970
Mfr. Part No.SRR4528A-221M
BrandBourns
MYR2.89
Each (On a Tape of 20)
units
SRR4528A 220 μH ±20% 0.37A 6MHz - AEC-Q200 SMD 1.48Ω Ferrite 5 x 5 x 2.8mm 5mm 2.8mm 5mm