Common Mode Chokes

Filters

Viewing 1 - 20 of 1190 products
Results per page
Description Price Inductance Series Impedance Test Frequency DC Resistance Maximum Current Dimensions Operating Temperature Range Number of Lines Automotive Standard Mounting Type Voltage Rating Termination Style Package/Case
RS Stock No. 173-0109
BrandRS PRO
MYR13.543
Each (In a Box of 304)
units
2 x 700 μH - - 10 kHz 27mΩ 4 A 17.5 x 17 x 12.5mm - - - Through Hole 250V Solder -
RS Stock No. 123-4267
BrandRS PRO
MYR18.838
Each (In a Pack of 5)
units
2 x 700 μH - - 10 KHz 27mΩ 4 A 17.5 x 17 x 12.5mm - - - Through Hole 250V Solder Pad -
RS Stock No. 123-4268
BrandRS PRO
MYR70.34
Each
units
2 x 1 mH - - 10 KHz 7mΩ 10 A 27.5 x 18.5 x 33mm - - - Through Hole 250V Solder Pad -
RS Stock No. 173-0105
BrandRS PRO
MYR55.313
Each (In a Box of 180)
units
2 x 1 mH - - 10 kHz 7mΩ 10 A 27.5 x 18.5 x 33mm - - - Through Hole 250V Solder -
RS Stock No. 169-3429
BrandRS PRO
MYR1.051
Each (On a Reel of 2000)
units
- - - - - 400 mA 3.2 x 1.6 x 2mm -40°C → +125°C - - - - - 1206 (3216M)
RS Stock No. 173-0194
BrandRS PRO
MYR13.07
Each (In a Box of 300)
units
47 μH CMJ - - 180mΩ 500 mA 7.6 x 5.8 x 4.3mm 0°C → +70°C 2 - Surface Mount - Solder Pad -
RS Stock No. 123-4270
BrandRS PRO
MYR22.248
Each (In a Pack of 5)
units
2 x 1 mH - - 10 KHz 45mΩ 2 A 15 x 7.5 x 18mm - - - Through Hole 250V Solder Pad -
RS Stock No. 104-8403
BrandRS PRO
MYR6.032
Each (In a Pack of 5)
units
47 μH CMJ - - 130mΩ 500 mA 7.6 x 5.8 x 4.3mm 0°C → +70°C 2 - Surface Mount - Solder Pad -
RS Stock No. 169-3428
BrandRS PRO
MYR1.051
Each (On a Reel of 2000)
units
- - - - - 400 mA 2 x 1.2 x 1.2mm -40°C → +125°C - - - - - 0805 (2012M)
RS Stock No. 173-0108
BrandRS PRO
MYR11.308
Each (In a Box of 594)
units
2 x 1 mH - - 10 kHz 45mΩ 2 A 15 x 7.5 x 18mm - - - Through Hole 250V Solder -
RS Stock No. 173-0191
BrandRS PRO
MYR10.797
Each (In a Box of 300)
units
4.7 mH CMJ - - 840mΩ 200 mA 7.6 x 5.8 x 4.3mm 0°C → +70°C 2 - Surface Mount - Solder Pad -
RS Stock No. 173-0177
BrandRS PRO
MYR6.745
Each (In a Box of 300)
units
1 mH CMJ - - 250mΩ 500 mA 7.6 x 5.8 x 4.3mm 0°C → +70°C 2 - Surface Mount - Solder Pad -
RS Stock No. 173-0179
BrandRS PRO
MYR8.356
Each (In a Box of 300)
units
47 μH CMJ - - 130mΩ 500 mA 7.6 x 5.8 x 4.3mm 0°C → +70°C 2 - Surface Mount - Solder Pad -
RS Stock No. 104-8404
BrandRS PRO
MYR14.58
Each (In a Pack of 5)
units
4.7 mH CMJ - - 840mΩ 200 mA 7.6 x 5.8 x 4.3mm 0°C → +70°C 2 - Surface Mount - Solder Pad -
RS Stock No. 123-4266
BrandRS PRO
MYR74.37
Each
units
2 x 3.3 mH - - 10 KHz 25mΩ 6 A 30 x 21 x 35mm - - - Through Hole 250V Solder Pad -
RS Stock No. 104-8400
BrandRS PRO
MYR14.056
Each (In a Pack of 5)
units
1 mH CMJ - - 250mΩ 500 mA 7.6 x 5.8 x 4.3mm 0°C → +70°C 2 - Surface Mount - Solder Pad -
RS Stock No. 104-8407
BrandRS PRO
MYR17.65
Each (In a Pack of 5)
units
47 μH CMJ - - 180mΩ 500 mA 7.6 x 5.8 x 4.3mm 0°C → +70°C 2 - Surface Mount - Solder Pad -
RS Stock No. 173-0195
BrandRS PRO
MYR13.883
Each (In a Box of 300)
units
4.7 mH CMJ - - 860mΩ 200 mA 7.6 x 5.8 x 4.3mm 0°C → +70°C 2 - Surface Mount - Solder Pad -
RS Stock No. 104-8402
BrandRS PRO
MYR14.234
Each (In a Pack of 5)
units
2.2 mH CMJ - - 450mΩ 400 mA 7.6 x 5.8 x 4.3mm 0°C → +70°C 2 - Surface Mount - Solder Pad -
RS Stock No. 104-8399
BrandRS PRO
MYR13.774
Each (In a Pack of 5)
units
100 μH CMJ - - 260mΩ 500 mA 7.6 x 5.8 x 4.3mm 0°C → +70°C 2 - Surface Mount - Solder Pad -