Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Read more Read less

Filters

Viewing 1 - 20 of 913 products
Results per page
Description Price Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS Stock No. 522-4015
Mfr. Part No.4608X-102-472LF
BrandBourns
MYR0.841
Each (In a Pack of 25)
units
4.7kΩ 4 SIP 1W Through Hole ±2% - Conformal 0.3W ISOL 20.27mm 2.49mm 5.08mm 2.49 x 5.08 x 20.27mm
RS Stock No. 167-3294
Mfr. Part No.4608X-102-472LF
BrandBourns
MYR0.742
Each (In a Bag of 200)
units
4.7kΩ 4 SIP 1W Through Hole ±2% - Conformal 0.3W ISOL 20.27mm 2.49mm 5.08mm 2.49 x 5.08 x 20.27mm
RS Stock No. 522-5614
Mfr. Part No.CAY16-152J4LF
BrandBourns
MYR0.197
Each (In a Pack of 50)
units
1.5kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 167-4625
Mfr. Part No.CAY16-152J4LF
BrandBourns
MYR0.109
Each (On a Reel of 5000)
units
1.5kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 522-3179
Mfr. Part No.4116R-1-330LF
BrandBourns
MYR4.462
Each (In a Pack of 25)
units
33Ω 8 DIP 2.25W Through Hole ±1Ω - Moulded 0.25W ISOL 21.97mm 7.87mm 4.57mm 7.87 x 4.57 x 21.97mm
RS Stock No. 167-3305
Mfr. Part No.4609X-101-103LF
BrandBourns
MYR0.848
Each (In a Bag of 200)
units
10kΩ 8 SIP 1.13W Through Hole ±2% - Conformal 0.2W BUS 22.81mm 2.49mm 5.08mm 2.49 x 5.08 x 22.81mm
RS Stock No. 167-3291
Mfr. Part No.4608X-102-222LF
BrandBourns
MYR0.742
Each (In a Bag of 200)
units
2.2kΩ 4 SIP 1W Through Hole ±2% - Conformal 0.3W ISOL 20.27mm 2.49mm 5.08mm 2.49 x 5.08 x 20.27mm
RS Stock No. 522-3898
Mfr. Part No.4608X-102-222LF
BrandBourns
MYR1.099
Each (In a Pack of 25)
units
2.2kΩ 4 SIP 1W Through Hole ±2% - Conformal 0.3W ISOL 20.27mm 2.49mm 5.08mm 2.49 x 5.08 x 20.27mm
RS Stock No. 812-2943
Mfr. Part No.PRAHT135I4500RBWGT
BrandVishay
MYR150.46
Each
units
500Ω 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 651-7598
Mfr. Part No.CAY16-000J4LF
BrandBourns
MYR0.171
Each (In a Pack of 50)
units
4 1206 (3216M) - Convex - - Moulded - ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 167-8890
Mfr. Part No.PRAHT135I4500RBWGT
BrandVishay
MYR60.291
Each (On a Tape of 100)
units
500Ω 4 0805 (2012M) - - ±0.1% - Moulded 0.0125W ISOL 5.4mm 1.91mm 0.5mm 5.4 x 1.91 x 0.5mm
RS Stock No. 522-5412
Mfr. Part No.CAT16-103J4LF
BrandBourns
MYR0.104
Each (In a Pack of 50)
units
10kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 167-4661
Mfr. Part No.CAY16-000J4LF
BrandBourns
MYR0.109
Each (On a Reel of 5000)
units
4 1206 (3216M) - Convex - - Moulded - ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS Stock No. 522-4071
Mfr. Part No.4609X-101-103LF
BrandBourns
MYR1.196
Each (In a Pack of 25)
units
10kΩ 8 SIP 1.13W Through Hole ±2% - Conformal 0.2W BUS 22.81mm 2.49mm 5.08mm 2.49 x 5.08 x 22.81mm
RS Stock No. 167-4614
Mfr. Part No.CAT16-103J4LF
BrandBourns
MYR0.077
Each (On a Reel of 5000)
units
10kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS Stock No. 167-4744
Mfr. Part No.CAY10-470J4LF
BrandBourns
MYR0.315
Each (On a Reel of 10000)
units
47Ω 4 0804 (2010M) 0.125W Convex ±5% - Moulded 0.031W ISOL 2mm 1mm 0.35mm 2 x 1 x 0.35mm
RS Stock No. 529-4777
Mfr. Part No.CAY10-470J4LF
BrandBourns
MYR0.14
Each (In a Pack of 50)
units
47Ω 4 0804 (2010M) 0.125W Convex ±5% - Moulded 0.031W ISOL 2mm 1mm 0.35mm 2 x 1 x 0.35mm
RS Stock No. 522-4807
Mfr. Part No.4610X-101-103LF
BrandBourns
MYR1.141
Each (In a Pack of 25)
units
10kΩ 9 SIP 1.25W Through Hole ±2% - Conformal 0.2W BUS 25.35mm 2.49mm 5.08mm 2.49 x 5.08 x 25.35mm
RS Stock No. 167-3313
Mfr. Part No.4610X-101-103LF
BrandBourns
MYR0.898
Each (In a Bag of 200)
units
10kΩ 9 SIP 1.25W Through Hole ±2% - Conformal 0.2W BUS 25.35mm 2.49mm 5.08mm 2.49 x 5.08 x 25.35mm
RS Stock No. 788-4066
Mfr. Part No.4816P-1-103LF
BrandBourns
MYR4.946
Each (In a Pack of 5)
units
10kΩ 8 SOIC 1.28W - ±2% AEC-Q200 - 0.16W ISOL 11.18mm 5.59mm 2.03mm 11.18 x 5.59 x 2.03mm