Ferrite Beads

"

Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.


How do the ferrite beads work?


The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.


Ferrite Beads come in two categories:


High-Q Beads - typically used as resonators and must not be used in power isolation circuits


Low-Q Beads - these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heat


What to consider when choosing Ferrite Beads?


Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the device


The ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitors


Applying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transients


Where are Ferrite Beads used?


Eliminating high-frequency EMI noise on any circuit design


Electronic devices such as mobile phones


Computers and laptops


TV tuners


Audio Players


DVD’s


Gaming Systems

"

...
Read more Read less

Filters

Viewing 1 - 20 of 948 products
Results per page
Description Price Package Type Impedance at 25 MHz Impedance at 100 MHz Impedance at 300 MHz Impedance at 500 MHz Impedance at 1 GHz Current Rating Type Dimensions Length Depth Height Diameter Application
RS Stock No. 888-3478
Mfr. Part No.28B0735-000
MYR3.959
Each (In a Pack of 50)
units
0735 135Ω 250Ω 400Ω - - - Cylindrical EMI Core 18.67 x 28.58mm 28.58mm - - 18.67mm EMI Suppression
RS Stock No. 124-1519
Mfr. Part No.7427501
MYR1.932
Each (In a Pack of 20)
units
Axial 598Ω 800Ω - - - 3A Ferrite Bead 6 (Dia.) x 10mm 10mm - 10mm 6mm Digital Devices, PCB, Radio Frequency Interferences, Text Processing
RS Stock No. 724-1532
Mfr. Part No.BLM21PG221SN1D
BrandMurata
MYR0.232
Each (In a Pack of 25)
units
0805 (2012M) - 220Ω - - - 2A Chip Ferrite Bead 2 x 1.25 x 0.85mm 2mm 1.25mm 0.85mm - EMI Suppression Filter, Power Supplies
RS Stock No. 124-1518
Mfr. Part No.7427504
MYR1.932
Each (In a Pack of 20)
units
Axial 702Ω 773Ω - - - 3A Ferrite Bead 6 (Dia.) x 10mm 10mm - 10mm 6mm Digital Devices, PCB, Radio Frequency Interferences, Text Processing
RS Stock No. 604-2088
Mfr. Part No.MPZ1608D101BT
BrandTDK
MYR0.323
Each (In a Pack of 10)
units
0603 (1608M) - - - - - - Chip Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - Power Line
RS Stock No. 888-3358
Mfr. Part No.28A2024-0A2
MYR10.374
Each (In a Pack of 10)
units
2024 130Ω 280Ω 440Ω - - - EMI Cable Core 29 x 32.5 x 29.62mm 29mm 32.5mm 29.62mm - EMI Suppression
RS Stock No. 888-3342
Mfr. Part No.28A0807-0A2
MYR7.749
Each (In a Pack of 50)
units
0807 160Ω 348Ω 514Ω - - - Snap-On EMI Core, Split EMI Core 24.82 x 55.91mm 55.91mm - 24.82mm 24.82mm EMI Suppression
RS Stock No. 260-6874
Mfr. Part No.74279204
MYR0.92
Each (In a Pack of 10)
units
0805 (2012M) - - - - - - - 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm - General Electronics
RS Stock No. 144-9814
Mfr. Part No.74279204
MYR0.604
Each (On a Reel of 4000)
units
0805 - 600Ω - - - 200mA EMI Suppression 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm - General Electronics
RS Stock No. 888-3437
Mfr. Part No.28B0375-100
MYR0.517
Each (In a Pack of 500)
units
0375 74Ω 154Ω 282Ω - - - Cylindrical EMI Core 9.53 x 14.48mm 14.48mm - - 9.53mm EMI Suppression
RS Stock No. 166-9556
Mfr. Part No.BLM15AG121SN1D
BrandMurata
MYR0.083
Each (On a Reel of 10000)
units
0402 (1005M) - 120Ω - - - 550mA Chip Ferrite Bead 1 x 0.5 x 0.5mm 1mm 0.5mm 0.5mm - EMI Suppression Filter, General Use
RS Stock No. 669-4162
Mfr. Part No.74279242
MYR1.145
Each (In a Pack of 10)
units
1806 (4516M) - 150Ω - - - 200mA EMI Suppression 4.5 x 1.6 x 1.6mm 4.5mm 1.6mm 1.6mm - Suppression Components
RS Stock No. 163-3551
Mfr. Part No.74279242
MYR0.873
Each (On a Reel of 2000)
units
1806 (4516M) - 150Ω - 280Ω - 200mA EMI Suppression 4.5 x 1.6 x 1.6mm 4.5mm 1.6mm 1.6mm - Suppression Components
RS Stock No. 724-1255
Mfr. Part No.BLM15AG121SN1D
BrandMurata
MYR0.21
Each (In a Pack of 25)
units
0402 (1005M) - 120Ω - - - 550mA Chip Ferrite Bead 1 x 0.5 x 0.5mm 1mm 0.5mm 0.5mm - EMI Suppression Filter, General Use
RS Stock No. 724-1429
Mfr. Part No.BLM18PG600SN1D
BrandMurata
MYR0.219
Each (In a Pack of 25)
units
0603 (1608M) - 60Ω - - - 500mA Chip Ferrite Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - EMI Suppression Filter, Power Supplies
RS Stock No. 161-8051
Mfr. Part No.BLM18PG600SN1D
BrandMurata
MYR0.105
Each (On a Reel of 4000)
units
0603 (1608M) - 60Ω - - - 500mA Chip Ferrite Bead 1.6 x 0.8 x 0.8mm 1.6mm 0.8mm 0.8mm - EMI Suppression, Power Supplies
RS Stock No. 124-1873
Mfr. Part No.742792410
MYR1.113
Each (In a Pack of 50)
units
1806 (4516M) - 60Ω - - 120Ω 6A Ferrite Bead 4.5 x 1.6 x 1.6mm 4.5mm 1.6mm 1.6mm - Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0
RS Stock No. 124-1520
Mfr. Part No.74275013
MYR1.932
Each (In a Pack of 20)
units
Axial 750Ω 950Ω - - - 3A Ferrite Bead 6 (Dia.) x 10mm 10mm - 10mm 6mm Digital Devices, PCB, Radio Frequency Interferences, Text Processing
RS Stock No. 166-9826
Mfr. Part No.BLM31PG121SN1L
BrandMurata
MYR0.381
Each (On a Reel of 3000)
units
1206 (3216M) - 120Ω - - - 3.5A Chip Ferrite Bead 3.2 x 1.6 x 1.1mm 3.2mm 1.6mm 1.1mm - EMI Suppression, Power Supplies
RS Stock No. 144-9805
Mfr. Part No.74279218
MYR0.69
Each (On a Reel of 3000)
units
1206 - 600Ω - - - 2A Ferrite Bead 3.2 x 1.6 x 1.1mm 3.2mm 1.6mm 1.1mm - Anti EMI, Control Signals, DC/DC Converter, Fast Bus Signals, HDD, High Current, High Frequency, High Speed, Line Filter, LVDS, Power Supply, RS232, RS422, USB 2.0