Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Read more Read less

Filters

Viewing 1 - 20 of 3103 products
Results per page
Description Price Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS Stock No. 181-4609
BrandRS PRO
MYR1.611
Each (In a Bag of 500)
units
Electrolytic 1.5µF 50V dc Through Hole C - - 2.5mm ±20% 5.5mm 5.5mm 9.5mm 5.5 x 5.5 x 9.5mm -
RS Stock No. 181-4610
BrandRS PRO
MYR2.256
Each (In a Bag of 500)
units
Electrolytic 2.2µF 50V dc Through Hole C - - 2.5mm ±20% 5.5mm 5.5mm 9.5mm 5.5 x 5.5 x 9.5mm -
RS Stock No. 181-4698
BrandRS PRO
MYR4.577
Each (In a Pack of 10)
units
Electrolytic 2.2µF 50V dc Through Hole C - - 2.5mm ±20% 5.5mm 5.5mm 9.5mm 5.5 x 5.5 x 9.5mm -
RS Stock No. 181-4679
BrandRS PRO
MYR2.867
Each (In a Pack of 20)
units
Electrolytic 1.5µF 50V dc Through Hole C - - 2.5mm ±20% 5.5mm 5.5mm 9.5mm 5.5 x 5.5 x 9.5mm -
RS Stock No. 181-4752
BrandRS PRO
MYR1.925
Each (In a Pack of 25)
units
Electrolytic 100nF 50V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS Stock No. 181-4576
BrandRS PRO
MYR1.611
Each (In a Bag of 500)
units
Electrolytic 15µF 25V dc Through Hole D - - 2.5mm ±20% 6.5mm 6.5mm 11mm 6.5 x 6.5 x 11mm -
RS Stock No. 181-4675
BrandRS PRO
MYR0.982
Each (In a Pack of 50)
units
Electrolytic 4.7µF 6.3V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS Stock No. 181-4549
BrandRS PRO
MYR1.397
Each (In a Bag of 500)
units
Electrolytic 33µF 10V dc Through Hole D - - 2.5mm ±20% 6.5mm 6.5mm 11mm 6.5 x 6.5 x 11mm -
RS Stock No. 181-4539
BrandRS PRO
MYR1.826
Each (In a Bag of 500)
units
Electrolytic 68µF 6.3V dc Through Hole D - - 2.5mm ±20% 6.5mm 6.5mm 11mm 6.5 x 6.5 x 11mm -
RS Stock No. 181-4586
BrandRS PRO
MYR0.752
Each (In a Bag of 1000)
units
Electrolytic 220nF 35V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS Stock No. 181-4570
BrandRS PRO
MYR0.698
Each (In a Bag of 1000)
units
Electrolytic 1.5µF 25V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS Stock No. 181-4589
BrandRS PRO
MYR0.752
Each (In a Bag of 1000)
units
Electrolytic 680nF 35V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS Stock No. 181-4644
BrandRS PRO
MYR2.41
Each (In a Pack of 20)
units
Electrolytic 4.7µF 35V dc Through Hole C - - 2.5mm ±20% 5.5mm 5.5mm 9.5mm 5.5 x 5.5 x 9.5mm -
RS Stock No. 181-4550
BrandRS PRO
MYR1.826
Each (In a Bag of 500)
units
Electrolytic 47µF 10V dc Through Hole D - - 2.5mm ±20% 6.5mm 6.5mm 11mm 6.5 x 6.5 x 11mm -
RS Stock No. 181-4544
BrandRS PRO
MYR0.672
Each (In a Bag of 1000)
units
Electrolytic 4.7µF 10V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS Stock No. 181-4663
BrandRS PRO
MYR6.118
Each (In a Pack of 10)
units
Electrolytic 100µF 10V dc Through Hole E - - 5mm ±20% 8.5mm 8.5mm 13mm 8.5 x 8.5 x 13mm -
RS Stock No. 181-4611
BrandRS PRO
MYR3.116
Each (In a Bag of 500)
units
Electrolytic 3.3µF 50V dc Through Hole D - - 2.5mm ±20% 6.5mm 6.5mm 11mm 6.5 x 6.5 x 11mm -
RS Stock No. 181-4540
BrandRS PRO
MYR3.008
Each (In a Bag of 250)
units
Electrolytic 100µF 6.3V dc Through Hole E - - 5mm ±20% 8.5mm 8.5mm 13mm 8.5 x 8.5 x 13mm -
RS Stock No. 181-4571
BrandRS PRO
MYR0.834
Each (In a Bag of 1000)
units
Electrolytic 2.2µF 25V dc Through Hole A - - 2.5mm ±20% 4.5mm 4.5mm 7mm 4.5 x 4.5 x 7mm -
RS Stock No. 181-4623
BrandRS PRO
MYR4.209
Each (In a Pack of 10)
units
Electrolytic 47µF 16V dc Through Hole D - - 2.5mm ±20% 6.5mm 6.5mm 11mm 6.5 x 6.5 x 11mm -